8-bit Microcontrollers:
Atrasti 184 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,070 € 10+ 6,320 € | Min.: 1 / Vair.: 1 | PSOC 1 Family CY8C27x43 Series Microcontrollers | M8C | - | 24MHz | 16KB | 20Pins | - | SSOP | 16I/O's | I2C, SPI, UART | - | 256Byte | 8Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C27x43 | - | |||||
Each | 1+ 11,970 € 10+ 9,500 € 25+ 8,870 € 50+ 8,160 € 100+ 7,670 € | Min.: 1 / Vair.: 1 | PSOC 1 Family CY8C29x66 Series Microcontrollers | M8C | - | 24MHz | 32KB | 44Pins | - | TQFP | 40I/O's | I2C, SPI, UART | - | 2KB | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C29x66 | - | |||||
Each | 1+ 2,650 € 10+ 2,010 € 25+ 1,930 € 50+ 1,850 € | Min.: 1 / Vair.: 1 | enCoRe III Family CY7C64215 Series Microcontrollers | M8C | - | 24MHz | 16KB | 28Pins | - | SSOP | 22I/O's | I2C, SPI, UART, USB | - | 1KB | 8Channels | 14Bit | 3V | 5.25V | 0°C | 70°C | Surface Mount | EZ-USB | FX2LP | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 8,300 € 10+ 6,870 € 25+ 6,410 € 50+ 6,310 € 100+ 6,210 € | Min.: 1 / Vair.: 1 | C8051 Family C8051F50x Series Microcontrollers | 8051 | - | 50MHz | 64KB | 48Pins | - | QFP | 40I/O's | CAN, EMI, I2C, LIN, SMbus, SPI, UART | - | 4.25KB | 32Channels | 12Bit | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F50x | AEC-Q100 | |||||
Each | 1+ 13,520 € 10+ 11,230 € 96+ 9,660 € | Min.: 1 / Vair.: 1 | ADUC Family ADUC8 Series Microcontrollers | 8052 | - | 12.58MHz | 32KB | 52Pins | - | MQFP | 34I/O's | I2C, SPI, USART | - | 2.25KB | 10Channels | 16Bit | 4.75V | 5.25V | -40°C | 125°C | Surface Mount | MicroConverter | ADuC84x | - | |||||
Each | 1+ 10,450 € 10+ 8,180 € | Min.: 1 / Vair.: 1 | C8051 Family C8051F58x Series Microcontrollers | 8051 | - | 50MHz | 96KB | 48Pins | - | QFP | 40I/O's | CAN, I2C, LIN, SMBus, SPI, UART | - | 8KB | 32Channels | 12Bit | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F58x | - | |||||
Each | 1+ 23,770 € 10+ 19,450 € 25+ 17,690 € 50+ 16,970 € 100+ 16,220 € | Min.: 1 / Vair.: 1 | C8051 Family C8051F34x Series Microcontrollers | 8051 | - | 48MHz | 64KB | 48Pins | - | TQFP | 40I/O's | EMI, I2C, SPI, UART, USB | - | 4.25KB | 20Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | - | |||||
Each | 1+ 10,840 € 10+ 8,490 € 25+ 7,590 € 50+ 7,260 € 100+ 6,920 € Citas cenas... | Min.: 1 / Vair.: 1 | PSOC 1 Family CY8C27x43 Series Microcontrollers | M8C | - | 24MHz | 16KB | 28Pins | - | SSOP | 24I/O's | I2C, SPI, UART | - | 256Byte | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C27x43 | - | |||||
Each | 1+ 4,340 € 10+ 3,310 € 25+ 2,840 € 50+ 2,610 € 100+ 2,500 € Citas cenas... | Min.: 1 / Vair.: 1 | PSOC 1 Family CY8C24x23A Series Microcontrollers | M8C | - | 24MHz | 4KB | 20Pins | - | SSOP | 16I/O's | I2C, SPI, UART | - | 256Byte | 8Channels | 14Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C24x23A | - | |||||
Each | 1+ 10,420 € 10+ 8,270 € 25+ 7,870 € 50+ 7,570 € 100+ 7,260 € Citas cenas... | Min.: 1 / Vair.: 1 | PSOC 1 Family CY8C27x43 Series Microcontrollers | M8C | - | 24MHz | 16KB | 28Pins | - | SOIC | 24I/O's | I2C, SPI, UART | - | 256Byte | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C27x43 | - | |||||
Each | 1+ 15,390 € 10+ 12,210 € 25+ 11,270 € 50+ 10,860 € 100+ 10,440 € | Min.: 1 / Vair.: 1 | PSOC 1 Family CY8C29x66 Series Microcontrollers | M8C | - | 24MHz | 32KB | 48Pins | - | SSOP | 44I/O's | I2C, SPI, UART | - | 2KB | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C29x66 | - | |||||
Each | 1+ 14,650 € 10+ 12,160 € 25+ 11,360 € 50+ 10,890 € 100+ 10,420 € | Min.: 1 / Vair.: 1 | C8051 Family C8051F41x Series Microcontrollers | 8051 | - | 50MHz | 32KB | 32Pins | - | LQFP | 24I/O's | I2C, SPI, UART | - | 2.31KB | 24Channels | 12Bit | 2V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F41x | - | |||||
Each | 1+ 4,860 € 25+ 4,760 € | Min.: 1 / Vair.: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | - | 24MHz | 14KB | 28Pins | - | NDIP | 22I/O's | SCI, USART | - | 256Byte | 5Channels | 8Bit | 4.35V | 5.25V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | - | |||||
Each | 1+ 5,600 € 10+ 4,650 € 25+ 4,320 € 50+ 4,190 € 100+ 3,790 € Citas cenas... | Min.: 1 / Vair.: 1 | C8051 Family C8051F38x Series Microcontrollers | 8051 | - | 48MHz | 64KB | 32Pins | - | LQFP | 25I/O's | I2C, SMBus, SPI, UART, USB | - | 4.25KB | 32Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F38x | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 10,890 € 10+ 9,040 € 25+ 8,430 € 50+ 8,010 € 100+ 7,320 € Citas cenas... | Min.: 1 / Vair.: 1 | C8051 Family C8051F41x Series Microcontrollers | 8051 | - | 50MHz | 32KB | 28Pins | - | QFN-EP | 20I/O's | I2C, SMBus, SPI, UART | - | 2.31KB | 24Channels | 12Bit | 2V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F41x | - | |||||
Each | 1+ 19,040 € 10+ 15,940 € 25+ 14,470 € 50+ 14,060 € 100+ 13,640 € | Min.: 1 / Vair.: 1 | C8051 Family C8051F34x Series Microcontrollers | 8051 | - | 48MHz | 64KB | 32Pins | - | LQFP | 25I/O's | I2C, SPI, UART | - | 4.25KB | 20Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | - | |||||
Each | 1+ 12,030 € 10+ 9,330 € 25+ 8,430 € 50+ 8,310 € 100+ 8,180 € Citas cenas... | Min.: 1 / Vair.: 1 | C8051 Family C8051F32x Series Microcontrollers | 8051 | - | 25MHz | 16KB | 28Pins | - | QFN | 21I/O's | I2C, SPI, TWI, UART, USB | - | 1.25KB | 17Channels | 10Bit | 1.8V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F32x | - | |||||
Each | 1+ 9,710 € 10+ 8,050 € 25+ 7,500 € 50+ 7,170 € 100+ 6,830 € Citas cenas... | Min.: 1 / Vair.: 1 | C8051 Family C8051F50x Series Microcontrollers | 8051 | - | 50MHz | 32KB | 48Pins | - | QFP | 40I/O's | I2C, SMBus, SPI, UART | - | 4.25KB | 32Channels | 12Bit | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F50x | - | |||||
Each | 1+ 4,530 € 10+ 3,470 € 25+ 3,050 € 50+ 2,950 € 100+ 2,850 € Citas cenas... | Min.: 1 / Vair.: 1 | PSOC 1 Family CY8C21x34 Series Microcontrollers | M8C | - | 24MHz | 8KB | 16Pins | - | SOIC | 12I/O's | I2C, SPI, UART | - | 512Byte | 12Channels | 10Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C21x34 | - | |||||
Each | 1+ 10,670 € 10+ 9,100 € 25+ 8,530 € 50+ 8,300 € 100+ 8,060 € Citas cenas... | Min.: 1 / Vair.: 1 | C8051 Family C8051F41x Series Microcontrollers | 8051 | - | 50MHz | 32KB | 28Pins | - | MLP | 20I/O's | I2C, SPI, UART | - | 2.31KB | 24Channels | 12Bit | 2V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F41x | - | |||||
Each | 1+ 9,930 € 10+ 8,230 € 25+ 7,670 € 50+ 7,330 € 100+ 6,980 € Citas cenas... | Min.: 1 / Vair.: 1 | C8051 Family C8051F50x Series Microcontrollers | 8051 | - | 50MHz | 64KB | 32Pins | - | QFP | 25I/O's | I2C, SMBus, SPI, UART | - | 4.25KB | 32Channels | 12Bit | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F50x | - | |||||
Each | 1+ 8,360 € 10+ 6,930 € 25+ 6,470 € 50+ 6,190 € 100+ 5,910 € Citas cenas... | Min.: 1 / Vair.: 1 | C8051 Family C8051F50x Series Microcontrollers | 8051 | - | 50MHz | 32KB | 32Pins | - | QFP | 25I/O's | CAN, I2C, LIN, SMBus, SPI, UART | - | 4.25KB | 32Channels | 12Bit | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F50x | - | |||||
Each | 1+ 5,260 € 10+ 4,370 € 25+ 4,070 € 50+ 3,870 € 100+ 3,670 € Citas cenas... | Min.: 1 / Vair.: 1 | C8051 Family C8051F38x Series Microcontrollers | 8051 | - | 48MHz | 64KB | 48Pins | - | TQFP | 40I/O's | I2C, SMBus, SPI, UART, USB | - | 4.25KB | - | - | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F38x | - | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 10+ 9,040 € 25+ 8,430 € 50+ 8,010 € 100+ 7,320 € 250+ 6,950 € | Min.: 10 / Vair.: 1 | C8051 Family C8051F41x Series Microcontrollers | 8051 | - | 50MHz | 32KB | 28Pins | - | QFN-EP | 20I/O's | I2C, SMBus, SPI, UART | - | 2.31KB | 24Channels | 12Bit | 2V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F41x | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 5,290 € 10+ 4,070 € 25+ 3,760 € 50+ 3,460 € 100+ 3,150 € Citas cenas... | Min.: 1 / Vair.: 1 | PSOC 1 Family CY8C21x34 Series Microcontrollers | M8C | - | 24MHz | 8KB | 20Pins | - | SSOP | 16I/O's | I2C, SPI, UART | - | 512Byte | 16Channels | 10Bit | 2.4V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C21x34 | - |