ARM Microcontrollers:
Atrasti 7 495 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Silicon Manufacturer
Product Range
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
Operating Frequency Max
Core Architecture
Program Memory Size
Core Sub-Architecture
No. of Pins
Silicon Core Number
Kit Contents
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Griežama lente | 1+ 7,170 € 10+ 5,540 € 50+ 5,130 € 200+ 4,320 € 500+ 3,990 € | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | - | 72MHz | - | 128KB | - | 64Pins | - | - | LQFP | 51I/O's | CAN, I2C, I2S, SPI, USART, USB | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ 4,980 € 10+ 3,550 € 25+ 3,260 € 50+ 3,250 € 100+ 3,240 € Citas cenas... | - | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | - | - | 32 bit | - | 150MHz | - | 128KB | - | 100Pins | - | - | HLQFP | 64I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 80KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | - | ||||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 1,980 € 50+ 1,530 € 100+ 1,420 € 500+ 1,320 € 1000+ 1,250 € | - | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | - | 48MHz | - | 32KB | - | 48Pins | - | - | LQFP | 37I/O's | I2C, SPI, USART, USB | 6KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ 4,590 € 10+ 3,290 € 25+ 3,000 € 50+ 2,850 € 100+ 2,700 € | - | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 48MHz | - | 64KB | - | 48Pins | - | - | TQFP | 37I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART | 32KB | 30Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | - | ||||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 2,110 € 25+ 2,070 € 100+ 2,030 € | - | SAM 32 Family SAM C21 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 48MHz | - | 64KB | - | 32Pins | - | - | VQFN | 26I/O's | CAN, I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | SAM32 | SAM C21 | - | ||||||
Each | 1+ 16,060 € 10+ 12,790 € 25+ 11,130 € 50+ 10,240 € 100+ 9,800 € | - | XMC4000 Family XMC4700 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | - | 144MHz | - | 1536KB | - | 100Pins | - | - | LQFP | 75I/O's | CAN, Ethernet, EBU, I2C, I2S, LIN, SPI, UART, USB, SDIO, SD | 276KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC4000 | XMC47xx | - | ||||||
Each | 1+ 1,500 € 10+ 1,460 € 25+ 1,420 € 50+ 1,380 € 100+ 1,330 € Citas cenas... | - | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 32MHz | - | 16KB | - | 32Pins | - | - | UFQFN | 28I/O's | I2C, SPI, LPUART, USART | 2KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ 1,220 € 10+ 1,210 € 25+ 1,200 € 50+ 1,190 € 100+ 1,180 € Citas cenas... | - | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 32MHz | - | 32KB | - | 28Pins | - | - | UFQFPN | 21I/O's | I2C, SPI, LPUART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ 10,860 € 10+ 8,530 € 25+ 7,510 € 50+ 6,910 € 100+ 6,770 € | - | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 75MHz | - | 512KB | - | 144Pins | - | - | LQFP | 99I/O's | I2C, SPI, UART | 64KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis M | KM3x | - | ||||||
Each | 1+ 3,080 € 10+ 2,320 € 25+ 2,130 € 50+ 1,960 € 100+ 1,920 € Citas cenas... | - | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | - | 100MHz | - | 64KB | - | 64Pins | - | - | LQFP | 50I/O's | I2C, I2S, SPI, USART | 32KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 6,310 € 10+ 4,870 € 25+ 4,450 € 50+ 4,090 € 100+ 3,780 € Citas cenas... | - | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 72MHz | - | 256KB | - | 100Pins | - | - | LQFP | 89I/O's | I2C, SPI, UART | 48KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | ||||||
Each | 1+ 3,630 € 10+ 3,570 € 25+ 3,560 € 50+ 3,280 € 100+ 3,270 € Citas cenas... | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | - | 72MHz | - | 32KB | - | 64Pins | - | - | TFBGA | 51I/O's | CAN, I2C, SPI, USART, USB | 10KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ 5,950 € 10+ 4,420 € 25+ 4,110 € 50+ 3,780 € 100+ 3,330 € Citas cenas... | - | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | - | 72MHz | - | 32KB | - | 48Pins | - | - | LQFP | 37I/O's | CAN, I2C, I2S, SPI, USART, USB | 16KB | 11Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ 1,510 € 10+ 1,110 € 50+ 1,010 € 100+ 0,827 € 250+ 0,746 € Citas cenas... | - | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 48MHz | - | 8KB | - | 16Pins | - | - | QFN | 14I/O's | I2C, SPI, UART | 2KB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | - | ||||||
Each | 1+ 2,530 € 25+ 2,150 € 100+ 2,080 € 250+ 1,900 € | - | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 48MHz | - | 128KB | - | 64Pins | - | - | TQFP | 52I/O's | I2C, SPI, UART | 16KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each | 1+ 2,830 € 10+ 2,260 € 25+ 2,140 € 50+ 2,030 € 100+ 1,940 € Citas cenas... | - | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 32MHz | - | 64KB | - | 32Pins | - | - | UFQFPN | 27I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 3,980 € 50+ 3,170 € 100+ 2,990 € 500+ 2,840 € 1500+ 2,710 € | - | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | - | 72MHz | - | 64KB | - | 32Pins | - | - | UFQFPN | 24I/O's | CAN, I2C, SPI, USART, USB | 16KB | 8Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ 11,610 € 10+ 9,300 € 25+ 8,770 € 50+ 8,320 € 100+ 7,970 € | - | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | - | 80MHz | - | 1MB | - | 132Pins | - | - | UFBGA | 110I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 320KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ 1,330 € 10+ 0,977 € 50+ 0,890 € 100+ 0,676 € 250+ 0,661 € Citas cenas... | - | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 15MHz | - | 16KB | - | 16Pins | - | - | TSSOP | 13I/O's | I2C, SPI, UART, USART | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | - | ||||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 1,820 € 10+ 1,350 € 50+ 1,240 € 100+ 1,010 € 250+ 0,957 € Citas cenas... | - | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | - | 16MHz | - | 16KB | - | 8Pins | - | - | SOIC | 5I/O's | I2C | 2KB | - | - | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | - | ||||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 9,460 € 10+ 7,320 € 50+ 6,980 € 200+ 5,570 € 500+ 4,850 € | - | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | - | 32MHz | - | 384KB | - | 64Pins | - | - | LQFP | 51I/O's | I2C, I2S, SPI, UART, USART, USB | 48KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 3,460 € 50+ 2,400 € 100+ 2,380 € 500+ 2,370 € 1000+ 2,350 € | - | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 32MHz | - | 128KB | - | 48Pins | - | - | LQFP | 37I/O's | I2C, I2S, SPI, LPUART, USART | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ 1,030 € 10+ 1,010 € 25+ 0,998 € 50+ 0,981 € 100+ 0,965 € Citas cenas... | - | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | - | - | 32 bit | - | 76.8MHz | - | 64KB | - | 32Pins | - | - | QFN | 18I/O's | I2C, I2S, SPI, UART, USART | 32KB | 16Channels | 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | - | ||||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 11,230 € 10+ 8,830 € 50+ 8,240 € 200+ 7,870 € 500+ 7,500 € | - | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | - | 180MHz | - | 1MB | - | 100Pins | - | - | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 2,430 € 10+ 1,820 € 25+ 1,670 € 50+ 1,540 € 100+ 1,380 € Citas cenas... | - | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | - | 32MHz | - | 200KB | - | 28Pins | - | - | TSSOP | 26I/O's | I2C, I2S, SPI, UART | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1300 | - | ||||||