ARM Microcontrollers:
Atrasti 7 495 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Silicon Manufacturer
Product Range
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
Operating Frequency Max
Core Architecture
Program Memory Size
Core Sub-Architecture
No. of Pins
Silicon Core Number
Kit Contents
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,060 € 10+ 8,350 € 25+ 8,300 € 50+ 8,260 € 100+ 8,210 € | - | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | - | 72MHz | - | 2MB | - | 64Pins | - | - | QFN | 56I/O's | CAN, I2C, I2S, LIN, UART, USART | 512KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | - | ||||||
Each | 1+ 6,210 € | - | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | - | 150MHz | - | 640KB | - | 64Pins | - | - | HTQFP | 36I/O's | I2C, I2S, SPI, USART, USB | 320KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | - | ||||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 5,700 € 10+ 4,190 € 25+ 3,900 € 50+ 3,810 € 100+ 3,730 € Citas cenas... | - | K32W04x Family K32W041 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | - | 48MHz | - | 640KB | - | 40Pins | - | - | HVQFN | 22I/O's | I2C, SPI, USART | 152KB | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ 6,730 € 10+ 5,210 € 25+ 4,830 € 50+ 4,590 € 100+ 4,090 € Citas cenas... | - | XMC4000 Family XMC4200 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | - | 80MHz | - | 256KB | - | 64Pins | - | - | TQFP | 45I/O's | CAN, I2C, I2S, SPI, UART, USB | 40KB | 10Channels | 12Bit | 3.13V | 3.63V | -40°C | 85°C | Surface Mount | XMC | XMC42xx | - | ||||||
Each | 1+ 12,550 € 10+ 9,920 € 25+ 8,580 € 50+ 7,890 € 100+ 7,640 € | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | - | 72MHz | - | 1MB | - | 100Pins | - | - | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 96KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ 5,130 € 10+ 4,370 € 25+ 4,170 € 50+ 4,040 € 100+ 3,890 € Citas cenas... | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | - | 72MHz | - | 64KB | - | 64Pins | - | - | TFBGA | 51I/O's | CAN, I2C, SPI, USART, USB | 20KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ 7,600 € 10+ 5,890 € 25+ 5,000 € 50+ 4,600 € 100+ 4,430 € Citas cenas... | - | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | - | 72MHz | - | 64KB | - | 80Pins | - | - | LQFP | 56I/O's | I2C, SPI, UART | 16KB | 33Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | - | ||||||
Each | 1+ 2,510 € 25+ 2,270 € 100+ 2,170 € 416+ 2,070 € | - | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 48MHz | - | 256KB | - | 48Pins | - | - | QFN | 38I/O's | I2C, SPI, UART, USART | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each | 1+ 2,520 € 10+ 1,900 € 25+ 1,740 € 50+ 1,660 € 100+ 1,570 € Citas cenas... | - | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | - | 48MHz | - | 16KB | - | 48Pins | - | - | UFQFPN | 38I/O's | CAN, I2C, SPI, USART, USB | 6KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
2460548 RoHS | Each | 1+ 4,090 € 25+ 3,710 € 100+ 3,370 € 250+ 3,100 € | - | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 48MHz | - | 256KB | - | 64Pins | - | - | QFN | 52I/O's | I2C, SPI, USART, USB | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 5,050 € 50+ 4,030 € 250+ 3,810 € 1000+ 3,610 € 3000+ 3,460 € | - | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | - | 72MHz | - | 64KB | - | 49Pins | - | - | WLCSP | 37I/O's | CAN, I2C, SPI, USART | 16KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ 6,120 € 10+ 4,750 € 25+ 4,410 € 50+ 4,320 € | - | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | - | 150MHz | - | 512KB | - | 124Pins | - | - | BGA | 100I/O's | I2C, I2S, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C61xx | - | ||||||
Each | 1+ 6,640 € 10+ 6,460 € 25+ 6,290 € 50+ 6,110 € 100+ 5,990 € Citas cenas... | - | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | - | 64MHz | - | 512KB | - | 100Pins | - | - | LQFP | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ 2,010 € 25+ 1,790 € 100+ 1,780 € 416+ 1,770 € | - | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 48MHz | - | 128KB | - | 48Pins | - | - | QFN | 38I/O's | I2C, SPI, UART | 16KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | ||||||
Each | 1+ 6,910 € 10+ 5,380 € 25+ 4,990 € 50+ 4,740 € 100+ 4,350 € Citas cenas... | - | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | - | 72MHz | - | 384KB | - | 64Pins | - | - | LQFP | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | 22Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 4,730 € 10+ 3,620 € 25+ 3,350 € 50+ 3,200 € 100+ 3,040 € Citas cenas... | - | TLE986x Family TLE9862QXA40 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | - | 40MHz | - | 256KB | - | 48Pins | - | - | VQFN | 10I/O's | SPI, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE986x | TLE9862QXA40 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 2,860 € 50+ 1,970 € 100+ 1,770 € 500+ 1,670 € 1500+ 1,560 € | - | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | - | 48MHz | - | 32KB | - | 32Pins | - | - | UFQFPN | 27I/O's | I2C, I2S, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 4,160 € 50+ 3,380 € 100+ 3,370 € 500+ 2,720 € 1500+ 2,710 € | - | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | - | 48MHz | - | 16KB | - | 32Pins | - | - | UFQFPN | 27I/O's | I2C, I2S, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ 8,540 € 10+ 6,400 € 25+ 6,100 € 50+ 5,610 € 100+ 4,880 € Citas cenas... | - | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | - | 112MHz | - | 512KB | - | 48Pins | - | - | LQFP | 43I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 6,110 € 10+ 4,490 € 25+ 4,170 € 50+ 4,040 € 100+ 3,560 € Citas cenas... | - | TLE985x Family TLE9853QX Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | - | 40MHz | - | 48KB | - | 48Pins | - | - | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | 4KB | 14Channels | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9853QX | AEC-Q100 | ||||||
Each | 1+ 5,080 € 10+ 3,910 € 25+ 3,580 € 50+ 3,440 € 100+ 3,300 € Citas cenas... | - | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | - | 150MHz | - | 256KB | - | 64Pins | - | - | HTQFP | 36I/O's | I2C, I2S, SPI, USART, USB | 144KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | - | ||||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 3,530 € 10+ 2,830 € 25+ 2,670 € 50+ 2,530 € 100+ 2,430 € Citas cenas... | - | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | - | 48MHz | - | 128KB | - | 48Pins | - | - | LQFP | 38I/O's | CAN, I2C, I2S, SPI, USART | 32KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 3,000 € 50+ 2,410 € 100+ 2,270 € 500+ 2,150 € 1000+ 2,060 € | - | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | - | 100MHz | - | 64KB | - | 48Pins | - | - | UFQFPN | 36I/O's | I2C, I2S, SPI, USART | 32KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each (Supplied on Full Reel) Pilns tinums | 1000+ 8,410 € | - | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | - | - | 32 bit | - | 300MHz | - | 1MB | - | 100Pins | - | - | LQFP | 75I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | SAM32 | SAM V71 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 2,130 € 10+ 1,580 € 50+ 1,450 € 100+ 1,200 € 250+ 1,130 € Citas cenas... | - | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | - | 32MHz | - | 32KB | - | 28Pins | - | - | TSSOP | 26I/O's | I2C, I2S, LIN, SPI, UART | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1300 | - | ||||||