ARM Microcontrollers:
Atrasti 7 494 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Product Range
Silicon Manufacturer
Device Core
No. of Bits
Data Bus Width
Silicon Family Name
Operating Frequency Max
Core Architecture
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,410 € 10+ 1,810 € 25+ 1,660 € 50+ 1,630 € | PSOC 4 Family CY8C41xx Series Microcontrollers | - | ARM Cortex-M0+ | - | 32 bit | - | - | 24MHz | - | 16KB | - | - | 40Pins | QFN-EP | - | 34I/O's | I2C, SPI, UART | 4KB | 1Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | ||||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 4,630 € 10+ 3,540 € 25+ 3,270 € 50+ 3,010 € 100+ 2,720 € Citas cenas... | RA Family RA4 Series RA4M1 Group Microcontrollers | - | ARM Cortex-M4F | - | 32 bit | - | - | 48MHz | - | 256KB | - | - | 40Pins | QFN-EP | - | 28I/O's | CAN, I2C, SCI, SPI, UART, USB | 32KB | 11Channels | 14Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA4 | - | ||||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 6,760 € 10+ 5,850 € 25+ 5,590 € 50+ 5,140 € 100+ 4,890 € Citas cenas... | STM32 Family STM32L5 Series Microcontrollers | - | ARM Cortex-M33F | - | 32 bit | - | - | 110MHz | - | 512KB | - | - | 81Pins | WLCSP | - | 54I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | - | ||||||
Each | 1+ 1,540 € 10+ 1,130 € 50+ 1,040 € | RA Family RA2 Series RA2E2 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | - | 48MHz | - | 2KB | - | - | 48Pins | LQFP | - | 37I/O's | I2C, SCI, SPI | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ 6,440 € 10+ 4,980 € 25+ 4,610 € 50+ 4,240 € 100+ 3,770 € Citas cenas... | PSoC 6 Family CY8C62xx Series Microcontrollers | - | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | - | - | 150MHz | - | 256KB | - | - | 64Pins | TQFP | - | 54I/O's | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xx | - | ||||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 1,870 € 10+ 1,390 € 25+ 1,280 € 50+ 1,210 € 100+ 1,140 € Citas cenas... | PSOC 4 Family CY8C40xx Series Microcontrollers | - | ARM Cortex-M0+ | - | 32 bit | - | - | 24MHz | - | 16KB | - | - | 24Pins | QFN-EP | - | 19I/O's | I2C, SPI, UART | 2KB | 1Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | - | ||||||
Each | 1+ 18,800 € 10+ 15,050 € 25+ 13,150 € 50+ 12,100 € 100+ 11,730 € | Traveo T2G Family CYT3BB Series Microcontrollers | - | ARM Cortex-M7F, ARM Cortex-M0+ | - | 32 bit | - | - | 250MHz | - | 4MB | - | - | 100Pins | TEQFP | - | 72I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART | 768KB | 39Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo T2G | CYT3BB | - | ||||||
Each | 1+ 11,710 € 10+ 10,060 € 25+ 9,950 € 50+ 9,840 € 100+ 9,730 € | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4F | - | 32 bit | - | - | 180MHz | - | 2KB | - | - | 208Pins | LQFP | - | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 2,220 € 10+ 1,660 € 25+ 1,510 € 50+ 1,390 € 100+ 1,380 € Citas cenas... | STM32 Family STM32G0 Series Microcontrollers | - | ARM Cortex-M0+ | - | 32 bit | - | - | 64MHz | - | 64KB | - | - | 32Pins | UFQFPN | - | 30I/O's | I2C, I2S, SPI, UART, USART | 32KB | 11Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | ||||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 2,570 € 50+ 1,760 € 250+ 1,740 € 1000+ 1,710 € 3000+ 1,690 € | STM32 Family STM32G0 Series Microcontrollers | - | ARM Cortex-M0+ | - | 32 bit | - | - | 64MHz | - | 128KB | - | - | 25Pins | WLCSP | - | 23I/O's | I2C, I2S, SPI, UART, USART | 32KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | ||||||
Each | 1+ 5,120 € 10+ 3,950 € 25+ 3,660 € 50+ 3,460 € 100+ 3,250 € | RA Family RA6 Series RA6M4 Group Microcontrollers | - | ARM Cortex-M33 | - | 32 bit | - | - | 200MHz | - | 512KB | - | - | 64Pins | LQFP | - | 42I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | 11Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA6 | - | ||||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 3,620 € 10+ 2,400 € 25+ 2,180 € 50+ 2,020 € 100+ 1,860 € Citas cenas... | EFM32 Family EFM32ZG Series Microcontrollers | - | ARM Cortex-M0+ | - | 32 bit | - | - | 24MHz | - | 32KB | - | - | 24Pins | QFN-EP | - | 17I/O's | I2C, I2S, SPI, UART, USART | 4KB | 2Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | - | ||||||
Each | 1+ 11,800 € 10+ 9,300 € 25+ 8,130 € 50+ 7,480 € 100+ 7,220 € | PSoC 6 Family CY8C62xx Series Microcontrollers | - | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | - | - | 150MHz | - | 2KB | - | - | 128Pins | TQFP | - | 102I/O's | I2C, SPI, UART | 1MB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xx | - | ||||||
Each | 1+ 1,560 € 10+ 1,160 € 50+ 1,050 € 100+ 0,944 € 250+ 0,893 € | RA Family RA2 Series RA2E1 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | - | 48MHz | - | 32KB | - | - | 48Pins | LQFP | - | 40I/O's | I2C, SCI, SPI, UART | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA2 | - | ||||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 3,430 € 10+ 2,260 € 25+ 2,070 € 50+ 1,920 € 100+ 1,760 € Citas cenas... | EFM32 Family EFM32ZG Series Microcontrollers | - | ARM Cortex-M0+ | - | 32 bit | - | - | 24MHz | - | 16KB | - | - | 24Pins | QFN-EP | - | 17I/O's | I2C, I2S, SPI, UART, USART | 4KB | 2Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | - | ||||||
Each | 1+ 1,790 € 10+ 1,730 € 25+ 1,670 € 50+ 1,610 € 100+ 1,550 € | EFM32 Family EFM32PG Series Microcontrollers | - | ARM Cortex-M33 | - | 32 bit | - | - | 80MHz | - | 64KB | - | - | 40Pins | QFN | - | 29I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 32KB | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | - | ||||||
Each | 1+ 2,540 € 10+ 2,120 € 25+ 1,960 € 50+ 1,940 € 100+ 1,930 € Citas cenas... | EFM32 Family EFM32PG Series Microcontrollers | - | ARM Cortex-M33 | - | 32 bit | - | - | 80MHz | - | 256KB | - | - | 48Pins | QFN | - | 34I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | - | ||||||
Each | 1+ 4,800 € 10+ 3,670 € 25+ 3,530 € 50+ 3,380 € 100+ 3,280 € | RA Family RA4 Series RA4M2 Group Microcontrollers | - | ARM Cortex-M33 | - | 32 bit | - | - | 100MHz | - | 256KB | - | - | 100Pins | LQFP | - | 78I/O's | CAN, I2C, SCI, SPI, UART, USB | 128KB | 13Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA4 | - | ||||||
Each | 1+ 50,550 € 10+ 43,760 € 25+ 42,540 € | MAX78002 Series Microcontrollers | - | ARM Cortex-M4F | - | 32 bit | - | - | 120MHz | - | 2.5MB | - | - | 144Pins | CSPBGA | - | 60I/O's | CSI, I2C, I2S, SDIO, SPI, UART, USB | 384KB | 8Channels | 12Bit | 2.85V | 3.6V | -40°C | 105°C | Surface Mount | - | MAX78002 | - | ||||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 4,570 € 10+ 3,150 € 25+ 2,930 € 50+ 2,760 € 100+ 2,580 € Citas cenas... | EFM32 Family EFM32ZG Series Microcontrollers | - | ARM Cortex-M0+ | - | 32 bit | - | - | 24MHz | - | 32KB | - | - | 48Pins | TQFP | - | 37I/O's | I2C, I2S, SPI, UART, USART | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32ZG | - | ||||||
Each | 1+ 7,940 € 10+ 7,760 € 25+ 7,590 € 50+ 7,410 € 100+ 7,230 € | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4F | - | 32 bit | - | - | 100MHz | - | 1.5MB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 9,460 € 10+ 8,240 € 25+ 7,800 € 50+ 6,800 € 100+ 5,790 € Citas cenas... | EFR32 Family EFR32FG Series Microcontrollers | - | ARM Cortex-M33F | - | 32 bit | - | - | 97.5MHz | - | 1.92MB | - | - | 56Pins | QFN-EP | - | 36I/O's | I2C, SPI, USART, USB | 512KB | - | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFR32 | EFR32FG | - | ||||||
Each | 1+ 10,010 € 10+ 7,890 € 25+ 7,820 € 50+ 7,750 € 100+ 7,680 € | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4F | - | 32 bit | - | - | 168MHz | - | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 9,840 € 10+ 8,390 € 25+ 8,040 € 50+ 7,750 € 100+ 7,390 € Citas cenas... | EFM32 Family EFM32GG Series Microcontrollers | - | ARM Cortex-M3 | - | 32 bit | - | - | 48MHz | - | 512KB | - | - | 64Pins | QFN | - | 52I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | - | ||||||
Each | 1+ 9,170 € 10+ 8,680 € 25+ 8,200 € 50+ 7,710 € 100+ 7,220 € | STM32 Family STM32L4+ Series Microcontrollers | - | ARM Cortex-M4F | - | 32 bit | - | - | 120MHz | - | 1MB | - | - | 64Pins | LQFP | - | 52I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||