ARM Microcontrollers:
Atrasti 7 494 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Product Range
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
Operating Frequency Max
Core Architecture
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,290 € 25+ 2,990 € 100+ 2,720 € | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ 2,680 € 25+ 2,530 € 100+ 2,380 € 250+ 2,330 € | PIC32 Family PIC32CM LS00 Series Microcontrollers | - | ARM Cortex-M23 | - | - | - | 32 bit | 48MHz | - | 256KB | - | - | 64Pins | TQFP | - | 48I/O's | I2C, LIN, SPI, UART | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM LS00 | - | ||||||
Each | 1+ 5,740 € 10+ 4,550 € 25+ 4,250 € 50+ 4,170 € 100+ 4,080 € | STM32 Family STM32H7 Series Microcontrollers | - | ARM Cortex-M7F | - | - | - | 32 bit | 600MHz | - | 64KB | - | - | 144Pins | UFBGA | - | 98I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 620KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+ 3,820 € 25+ 3,500 € 100+ 3,170 € 250+ 2,920 € | PIC32 Family PIC32CM LS00 Series Microcontrollers | - | ARM Cortex-M23 | - | - | - | 32 bit | 48MHz | - | 256KB | - | - | 100Pins | TQFP | - | 80I/O's | I2C, LIN, SPI, UART | 32KB | 24Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM LS00 | - | ||||||
MICROCHIP | Each | 1+ 3,660 € 25+ 3,590 € | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 6,550 € 10+ 5,070 € 25+ 4,680 € 50+ 4,310 € 100+ 3,840 € | STM32 Family STM32H7 Series Microcontrollers | - | ARM Cortex-M7F | - | - | - | 32 bit | 600MHz | - | 64KB | - | - | 144Pins | UFBGA | - | 98I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 620KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+ 3,660 € 25+ 3,320 € | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ 4,680 € 10+ 3,880 € 25+ 3,870 € 50+ 3,860 € | TXZ+ Family TMPM4K Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | 32 bit | 160MHz | - | 1MB | - | - | 100Pins | LQFP | - | 87I/O's | I2C, UART, SPI | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | TXZ+ | TMPM4K | - | ||||||
Each | 1+ 2,800 € 25+ 2,570 € 100+ 2,320 € | PIC32 Family PIC32CM LS00 Series Microcontrollers | - | ARM Cortex-M23 | - | - | - | 32 bit | 48MHz | - | 256KB | - | - | 48Pins | VQFN | - | 34I/O's | I2C, LIN, SPI, UART | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM LS00 | - | ||||||
Each | 1+ 3,620 € | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ 5,770 € 10+ 4,440 € 25+ 4,110 € 50+ 3,780 € 100+ 3,440 € Citas cenas... | STM32 Family STM32H5 Series STM32H533xx Group Microcontrollers | - | ARM Cortex-M33F | - | - | - | 32 bit | 250MHz | - | 512KB | - | - | 144Pins | UFBGA | - | 112I/O's | I2C, I2S, I3C, FDCAN, LPUART, SDMMC, SPI, UART, UCPD, USART, USB | 272KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | - | ||||||
Each | 1+ 4,950 € 10+ 3,880 € 25+ 3,610 € 50+ 3,320 € 100+ 3,040 € Citas cenas... | STM32 Family STM32H5 Series STM32H533xx Group Microcontrollers | - | ARM Cortex-M33F | - | - | - | 32 bit | 250MHz | - | 512KB | - | - | 100Pins | UFBGA | - | 80I/O's | I2C, I2S, I3C, FDCAN, LPUART, SDMMC, SPI, UART, UCPD, USART, USB | 272KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | - | ||||||
Each | 1+ 3,410 € 10+ 2,660 € 25+ 2,470 € 50+ 2,270 € 100+ 2,080 € Citas cenas... | STM32 Family STM32WBA50 Series Microcontrollers | - | ARM Cortex-M33F | - | - | - | 32 bit | 100MHz | - | 1MB | - | - | 32Pins | UFQFPN-EP | - | 20I/O's | I2C, SPI, LPUART, USART | 16KB | 8Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WBA50 | - | ||||||
Each | 1+ 7,230 € 10+ 5,730 € 25+ 5,360 € 50+ 4,930 € 100+ 4,620 € | STM32 Family STM32H7 Series Microcontrollers | - | ARM Cortex-M7F | - | - | - | 32 bit | 600MHz | - | 64KB | - | - | 169Pins | UFBGA | - | 121I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 620KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+ 6,660 € 10+ 5,300 € 25+ 4,960 € 50+ 4,810 € 100+ 4,660 € | STM32 Family STM32H7 Series Microcontrollers | - | ARM Cortex-M7F | - | - | - | 32 bit | 600MHz | - | 64KB | - | - | 169Pins | UFBGA | - | 121I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 620KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+ 3,270 € 10+ 2,460 € 25+ 2,260 € 50+ 2,080 € 100+ 1,890 € Citas cenas... | PSoC 4 Family PSoC 4100T Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 48MHz | - | 64KB | - | - | 16Pins | QFN | - | 11I/O's | I2C, SPI, UART | 8KB | - | - | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | PSoC 4100T | - | ||||||
Each | 1+ 6,640 € 10+ 5,260 € 25+ 4,920 € 50+ 4,530 € 100+ 4,220 € | STM32 Family STM32H7 Series Microcontrollers | - | ARM Cortex-M7F | - | - | - | 32 bit | 600MHz | - | 64KB | - | - | 169Pins | UFBGA | - | 120I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 620KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+ 2,400 € 25+ 2,350 € 100+ 2,300 € 250+ 2,260 € | PIC32 Family PIC32CM LE00 Series Microcontrollers | - | ARM Cortex-M23 | - | - | - | 32 bit | 48MHz | - | 256KB | - | - | 64Pins | VQFN | - | 48I/O's | I2C, LIN, SPI, UART | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM LE00 | - | ||||||
Each | 1+ 15,360 € 10+ 12,420 € 25+ 11,900 € 100+ 10,480 € 260+ 9,970 € Citas cenas... | MAX Family MAX326xx Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | 32 bit | 12MHz | - | 384KB | - | - | 72Pins | LGA-EP | - | 36I/O's | HART, I2C, LPUART, SPI, UART | 160KB | 2Channels | 16Bit, 24Bit | 2.7V | 3.63V | -40°C | 105°C | Surface Mount | MAX | MAX326xx | - | ||||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 1,990 € 10+ 1,480 € 50+ 1,350 € 100+ 1,160 € 250+ 1,110 € Citas cenas... | XMC1000 Family XMC1100 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 33.2MHz | - | 64KB | - | - | 24Pins | VQFN | - | 22I/O's | SPI, UART | 16KB | 8Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | XMC | XMC11xx | - | ||||||
Each | 1+ 9,860 € 10+ 8,410 € 25+ 8,060 € 50+ 7,760 € | EFM32 Family EFM32WG Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | 32 bit | 48MHz | - | 256KB | - | - | 120Pins | BGA | - | 93I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | - | ||||||
Each | 1+ 13,380 € 10+ 11,170 € 25+ 10,430 € 50+ 9,980 € 100+ 9,560 € | EFM32 Family EFM32WG Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | 32 bit | 48MHz | - | 256KB | - | - | 100Pins | LQFP | - | 81I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | - | ||||||
Each | 1+ 3,140 € 10+ 2,070 € 25+ 1,910 € 50+ 1,760 € 100+ 1,530 € Citas cenas... | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 48MHz | - | 64KB | - | - | 48Pins | LQFP | - | 39I/O's | I2C, SPI, USART | 8KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ 7,680 € 10+ 6,070 € 25+ 5,340 € 50+ 4,910 € 100+ 4,740 € Citas cenas... | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 72MHz | - | 256KB | - | - | 100Pins | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ 4,630 € 10+ 3,180 € 25+ 2,960 € 50+ 2,720 € 100+ 2,400 € Citas cenas... | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 48MHz | - | 64KB | - | - | 48Pins | LQFP | - | 39I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||