ARM Microcontrollers:
Atrasti 7 495 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Product Range
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
Operating Frequency Max
Core Architecture
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,850 € 10+ 4,510 € 25+ 4,170 € 50+ 3,960 € 100+ 3,520 € Citas cenas... | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 72MHz | - | 64KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART | 16KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ 6,120 € 10+ 4,720 € 25+ 4,380 € 50+ 4,030 € 100+ 3,910 € Citas cenas... | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 72MHz | - | 128KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ 7,550 € 10+ 5,280 € 25+ 5,030 € 50+ 4,700 € 100+ 4,370 € Citas cenas... | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 100MHz | - | 512KB | - | - | 48Pins | UFQFPN | - | 36I/O's | I2C, SPI, USART, USB | 128KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 2,460 € 10+ 1,710 € 25+ 1,620 € 50+ 1,550 € 100+ 1,480 € Citas cenas... | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 32MHz | - | 64KB | - | - | 32Pins | LQFP | - | 27I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 1,510 € 50+ 1,000 € 100+ 0,891 € 500+ 0,741 € 1000+ 0,710 € | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 48MHz | - | 16KB | - | - | 20Pins | TSSOP | - | 15I/O's | I2C, SPI, USART | 4KB | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ 12,290 € 25+ 11,180 € 100+ 10,660 € 250+ 10,140 € | SAM 32 Family SAM S70 Series Microcontrollers | - | ARM Cortex-M7 | - | - | - | 32 bit | 300MHz | - | 2MB | - | - | 64Pins | LQFP | - | 44I/O's | I2C, SPI, UART, USB | 384KB | 5Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM S | - | ||||||
Each | 1+ 4,960 € 10+ 3,730 € 25+ 3,480 € 50+ 3,320 € 100+ 3,160 € Citas cenas... | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 48MHz | - | 128KB | - | - | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | 16KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ 16,740 € 10+ 12,720 € 25+ 12,200 € 50+ 11,470 € 100+ 10,740 € | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 180MHz | - | 2MB | - | - | 169Pins | UFBGA | - | 130I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 17,230 € 10+ 13,760 € 25+ 12,590 € 50+ 11,580 € 100+ 10,940 € | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7 | - | - | - | 32 bit | 216MHz | - | 1MB | - | - | 208Pins | LQFP | - | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ 4,510 € 10+ 3,430 € 25+ 3,160 € 50+ 3,010 € 100+ 2,860 € Citas cenas... | STM32 Family STM32L1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 32MHz | - | 32KB | - | - | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART, USB | 16KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||||
Each | 1+ 16,180 € 10+ 13,750 € 25+ 12,720 € 50+ 11,700 € 100+ 10,780 € | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7 | - | - | - | 32 bit | 216MHz | - | 1MB | - | - | 216Pins | TFBGA | - | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ 14,080 € 10+ 11,380 € 25+ 10,030 € 50+ 9,850 € 100+ 9,670 € Citas cenas... | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 72MHz | - | 512KB | - | - | 144Pins | LQFP | - | 45I/O's | CAN, I2C, SPI, UART, USART, USB | 64KB | 40Channels | 12Bit | 2V | 6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ 10,030 € 10+ 7,260 € 25+ 6,670 € 50+ 6,500 € 100+ 6,320 € Citas cenas... | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 180MHz | - | 512KB | - | - | 100Pins | LQFP | - | 81I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 8,760 € 10+ 6,790 € 25+ 6,290 € 50+ 5,950 € 100+ 5,600 € Citas cenas... | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | 32 bit | 180MHz | - | 512KB | - | - | 64Pins | LQFP | - | 50I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 48Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 23,680 € 10+ 19,130 € 25+ 18,330 € 50+ 17,250 € 100+ 16,160 € | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7 | - | - | - | 32 bit | 216MHz | - | 2MB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ 20,310 € 10+ 16,280 € 25+ 15,270 € 50+ 14,510 € 100+ 13,450 € | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7 | - | - | - | 32 bit | 216MHz | - | 2MB | - | - | 208Pins | LQFP | - | 159I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ 4,210 € 10+ 3,190 € 25+ 2,940 € 50+ 2,800 € 100+ 2,660 € Citas cenas... | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 32MHz | - | 128KB | - | - | 64Pins | LQFP | - | 51I/O's | I2C, I2S, LPUART, SPI, USART | 20KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ 14,190 € 10+ 11,260 € 25+ 9,880 € 50+ 9,720 € 100+ 9,560 € | STM32 Family STM32H7 Series Microcontrollers | - | ARM Cortex-M7 | - | - | - | 32 bit | 400MHz | - | 2MB | - | - | 208Pins | LQFP | - | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+ 11,320 € 10+ 8,850 € 25+ 8,240 € 50+ 7,900 € 100+ 7,560 € Citas cenas... | STM32 Family STM32G4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | 32 bit | 170MHz | - | 512KB | - | - | 128Pins | LQFP | - | 107I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32G4 | - | ||||||
Each | 1+ 9,880 € 10+ 8,330 € 25+ 7,720 € 50+ 7,590 € 100+ 7,450 € Citas cenas... | STM32 Family STM32G4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | 32 bit | 170MHz | - | 512KB | - | - | 64Pins | LQFP | - | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 11,180 € 25+ 9,700 € 100+ 9,530 € 800+ 9,360 € | SAM 32 Family SAM 4E Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 120MHz | - | 1MB | - | - | 144Pins | LQFP | - | 117I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM 32 | SAM4E | - | ||||||
Each | 1+ 1,450 € 10+ 1,390 € 25+ 1,320 € 50+ 1,260 € 100+ 1,200 € Citas cenas... | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 32MHz | - | 16KB | - | - | 14Pins | TSSOP | - | 11I/O's | I2C, SPI, UART, USART | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ 1,620 € 10+ 1,530 € 25+ 1,440 € 50+ 1,350 € 100+ 1,260 € Citas cenas... | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 32MHz | - | 16KB | - | - | 14Pins | TSSOP | - | 11I/O's | I2C, SPI, UART, USART | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ 10,760 € 10+ 8,530 € 25+ 7,790 € 50+ 7,550 € 100+ 7,310 € | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 100MHz | - | 1.5MB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 7,630 € 10+ 5,930 € 25+ 5,500 € 50+ 5,450 € 100+ 5,390 € Citas cenas... | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 80MHz | - | 512KB | - | - | 64Pins | LQFP | - | 52I/O's | CAN, I2C, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||