ARM Microcontrollers:
Atrasti 7 495 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Product Range
Silicon Manufacturer
Device Core
Silicon Family Name
No. of Bits
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
No. of Pins
Silicon Core Number
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,470 € 10+ 5,810 € 25+ 5,390 € 50+ 5,340 € 100+ 5,290 € Citas cenas... | STM32 Family STM32G4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | 32 bit | - | - | 170MHz | 512KB | - | 64Pins | - | LQFP | - | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||||
Each | 1+ 2,950 € 10+ 2,830 € 25+ 2,720 € 50+ 2,600 € 100+ 2,480 € Citas cenas... | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | 32 bit | - | - | 32MHz | 64KB | - | 48Pins | - | UFQFPN | - | 37I/O's | I2C, I2S, SPI, UART, USART, USB | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ 6,290 € 10+ 4,460 € 25+ 4,070 € 50+ 3,960 € 100+ 3,860 € Citas cenas... | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | 32 bit | - | - | 48MHz | 128KB | - | 100Pins | - | LQFP | - | 87I/O's | CAN, I2C, SPI, USART, USB | 16KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ 15,340 € 10+ 11,790 € 25+ 11,060 € 50+ 10,720 € 100+ 10,370 € | STM32 Family STM32H7 Series Microcontrollers | - | ARM Cortex-M7 | - | - | 32 bit | - | - | 480MHz | 2MB | - | 100Pins | - | LQFP | - | 82I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+ 7,140 € 10+ 5,250 € 25+ 4,880 € 50+ 4,590 € 100+ 4,290 € Citas cenas... | STM32 Family STM32G4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | 32 bit | - | - | 170MHz | 128KB | - | 32Pins | - | UFQFPN | - | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||||
Each | 1+ 4,380 € 10+ 2,900 € 25+ 2,640 € 50+ 2,440 € 100+ 2,240 € Citas cenas... | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | 32 bit | - | - | 48MHz | 32KB | - | 32Pins | - | LQFP | - | 25I/O's | I2C, I2S, SPI, USART | 4KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ 1,580 € 10+ 1,170 € 50+ 1,070 € 100+ 0,870 € 250+ 0,868 € Citas cenas... | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | 32 bit | - | - | 32MHz | 32KB | - | 48Pins | - | LQFP | - | 38I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ 5,290 € 10+ 4,030 € 25+ 3,730 € 50+ 3,560 € 100+ 3,390 € Citas cenas... | STM32 Family STM32G4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | 32 bit | - | - | 170MHz | 128KB | - | 48Pins | - | LQFP | - | 38I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||||
Each | 1+ 4,940 € 10+ 3,770 € 25+ 3,720 € 50+ 3,680 € 100+ 3,630 € Citas cenas... | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | 32 bit | - | - | 80MHz | 256KB | - | 48Pins | - | TQFP | - | 38I/O's | CAN, I2C, SPI, UART, USB | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ 15,870 € 10+ 11,830 € 25+ 10,960 € 50+ 10,740 € 100+ 10,520 € | Kinetis K Family K2x Series Microcontrollers | - | ARM Cortex-M4 | - | - | 32 bit | - | - | 120MHz | 1MB | - | 100Pins | - | LQFP | - | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 36Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | ||||||
Each | 1+ 9,020 € 10+ 7,020 € 25+ 6,940 € 50+ 6,860 € 100+ 6,780 € Citas cenas... | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | 32 bit | - | - | 100MHz | 1MB | - | 64Pins | - | LQFP | - | 50I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 8,130 € 25+ 7,440 € 100+ 7,320 € 250+ 7,200 € | SAM 32 Family SAM E5X Series Microcontrollers | - | ARM Cortex-M4F | - | - | 32 bit | - | - | 120MHz | 1MB | - | 128Pins | - | TQFP | - | 99I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 256KB | 32Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM E5X | - | ||||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 4,170 € 50+ 2,910 € 100+ 2,640 € 500+ 2,460 € 1000+ 2,280 € | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | 32 bit | - | - | 48MHz | 64KB | - | 48Pins | - | LQFP | - | 37I/O's | CAN, I2C, I2S, SPI, USART, USB | 16KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 2,470 € 10+ 1,840 € 50+ 1,680 € 100+ 1,500 € 250+ 1,420 € Citas cenas... | LPC Family LPC82x Series Microcontrollers | - | ARM Cortex-M0+ | - | - | 32 bit | - | - | 30MHz | 32KB | - | 33Pins | - | HVQFN | - | 29I/O's | I2C, SPI, USART | 8KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | - | ||||||
Each | 1+ 3,740 € 10+ 2,840 € 25+ 2,620 € 50+ 2,510 € 100+ 2,500 € Citas cenas... | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | 32 bit | - | - | 80MHz | 128KB | - | 32Pins | - | QFN | - | 26I/O's | CAN, I2C, SPI, UART, USB | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ 6,750 € 10+ 5,260 € 25+ 4,880 € 50+ 4,790 € 100+ 4,690 € Citas cenas... | STM32 Family STM32WB Series Microcontrollers | - | ARM Cortex-M4F, ARM Cortex-M0+ | - | - | 32 bit | - | - | 64MHz | 1MB | - | 68Pins | - | VFQFPN-EP | - | 49I/O's | I2C, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | ||||||
Each | 1+ 17,130 € 10+ 13,340 € 25+ 12,500 € 50+ 11,930 € 100+ 11,350 € | STM32 Family STM32H7 Series Microcontrollers | - | ARM Cortex-M7 | - | - | 32 bit | - | - | 400MHz | 2MB | - | 176Pins | - | UFBGA | - | 140I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+ 17,390 € 10+ 13,030 € 25+ 12,160 € 50+ 11,550 € 100+ 11,020 € | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7 | - | - | 32 bit | - | - | 216MHz | 2MB | - | 100Pins | - | LQFP | - | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ 8,940 € 10+ 6,560 € 25+ 6,110 € 50+ 5,740 € 100+ 5,370 € Citas cenas... | STM32 Family STM32G4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | 32 bit | - | - | 170MHz | 128KB | - | 64Pins | - | LQFP | - | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 32KB | 23Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||||
Each | 1+ 4,650 € 10+ 3,540 € 25+ 3,260 € 50+ 3,210 € 100+ 3,160 € Citas cenas... | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | 32 bit | - | - | 80MHz | 128KB | - | 64Pins | - | LQFP | - | 52I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ 7,610 € 10+ 5,920 € 25+ 5,500 € 50+ 5,270 € 100+ 5,030 € Citas cenas... | STM32 Family STM32G4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | 32 bit | - | - | 170MHz | 512KB | - | 100Pins | - | LQFP | - | 86I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||||
Each | 1+ 18,130 € 10+ 14,810 € 25+ 14,070 € 50+ 12,940 € 100+ 11,940 € | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7 | - | - | 32 bit | - | - | 216MHz | 2MB | - | 176Pins | - | UFBGA | - | 140I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ 4,840 € 10+ 3,540 € 25+ 3,160 € 50+ 2,910 € 100+ 2,820 € Citas cenas... | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | 32 bit | - | - | 80MHz | 256KB | - | 32Pins | - | UFQFPN | - | 26I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ 3,570 € 10+ 2,700 € 25+ 2,520 € 50+ 2,510 € 100+ 2,500 € Citas cenas... | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | 32 bit | - | - | 80MHz | 128KB | - | 48Pins | - | LQFP | - | 38I/O's | CAN, I2C, SAI, SPI, UART, USART | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ 17,660 € 10+ 14,060 € 25+ 13,170 € 50+ 13,050 € 100+ 12,920 € | STM32 Family STM32H7 Series Microcontrollers | - | ARM Cortex-M7 | - | - | 32 bit | - | - | 400MHz | 2MB | - | 265Pins | - | TFBGA | - | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||