NXP ARM Microcontrollers:
Atrasti 1 560 produktiAtrodiet milzīgu NXP ARM Microcontrollers klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs ARM Microcontrollers klāsts, piemēram, LPC Family LPC5500 Series Microcontrollers, Kinetis K Family K2x Series Microcontrollers, LPC Family LPC2000 Series Microcontrollers & Kinetis K Family K1x Series Microcontrollers no Nxp
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,120 € 10+ 7,830 € 25+ 7,640 € 50+ 7,440 € 100+ 7,290 € Citas cenas... | Min.: 1 / Vair.: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 100MHz | - | 512KB | 100Pins | TFBGA | - | 70I/O's | CAN, I2C, I2S, SPI, UART, USB | - | 64KB | 8Channels | - | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | - | |||||
Each | 1+ 14,890 € 10+ 10,310 € 25+ 10,100 € 50+ 9,900 € 100+ 9,690 € | Min.: 1 / Vair.: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 120MHz | - | 1MB | 100Pins | LQFP | - | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | - | 256KB | 39Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ 7,840 € 10+ 7,370 € 25+ 7,080 € 50+ 6,510 € 100+ 6,380 € Citas cenas... | Min.: 1 / Vair.: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 80MHz | - | 512KB | 100Pins | MAPBGA | - | 89I/O's | CAN, I2C, SPI, UART | - | 64KB | 32Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ 1,060 € 10+ 0,774 € 50+ 0,683 € 100+ 0,591 € 250+ 0,579 € Citas cenas... | Min.: 1 / Vair.: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 15MHz | - | 16KB | 20Pins | TSSOP | - | 16I/O's | I2C, SPI, UART, USART | - | 2KB | 12Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | - | |||||
Each | 1+ 13,170 € 10+ 9,430 € 25+ 9,060 € 50+ 8,680 € 100+ 8,510 € | Min.: 1 / Vair.: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 120MHz | - | 512KB | 100Pins | LQFP | - | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | - | 256KB | 39Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ 16,190 € 10+ 12,960 € 25+ 12,770 € 50+ 12,570 € 100+ 12,320 € | Min.: 1 / Vair.: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 180MHz | - | 1MB | 144Pins | MAPBGA | - | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 256KB | 40Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ 7,260 € 10+ 6,650 € 25+ 6,040 € 50+ 5,430 € | Min.: 1 / Vair.: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 204MHz | - | - | 180Pins | TFBGA | - | 118I/O's | CAN, I2C, QSPI, UART | - | 264KB | 16Channels | - | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | - | |||||
Each | 1+ 19,030 € 5+ 17,980 € 10+ 16,920 € 25+ 16,510 € 50+ 16,430 € | Min.: 1 / Vair.: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 150MHz | - | 2MB | 169Pins | MAPBGA | - | 120I/O's | I2C, SPI, UART, USB | - | 1MB | 21Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | |||||
Each | 1+ 15,730 € 10+ 13,460 € 25+ 12,920 € 50+ 12,380 € 100+ 12,130 € | Min.: 1 / Vair.: 1 | i.MX RT Family i.MX RT1170 Series Microprocessors | ARM Cortex-M7 | - | 32 bit | - | 800MHz | - | - | 289Pins | MAPBGA | - | 13I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | 2KB | 2Channels | - | 12Bit | 900mV | 1.15V | -40°C | 105°C | Surface Mount | i.MX | i.MX RT1170 | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 6,980 € 10+ 5,390 € 25+ 5,320 € 50+ 5,300 € 100+ 5,270 € Citas cenas... | Min.: 1 / Vair.: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 72MHz | - | 256KB | 64Pins | LQFP | - | 44I/O's | CAN, I2C, I2S, SPI, UART | - | 64KB | 28Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | K Series | - | |||||
Each | 1+ 1,960 € 10+ 1,370 € 50+ 1,350 € 100+ 1,200 € 250+ 1,180 € | Min.: 1 / Vair.: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 8MHz | - | 32KB | 24Pins | HVQFN | - | 12I/O's | I2C, SPI | - | 8KB | - | - | - | 1.72V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC80x | - | |||||
Each | 1+ 11,510 € 10+ 11,500 € 25+ 11,490 € 50+ 11,480 € 100+ 11,470 € | Min.: 1 / Vair.: 1 | Kinetis V Family KV5x Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | - | 240MHz | - | 1MB | 144Pins | LQFP | - | 111I/O's | CAN, I2C, SPI, UART | - | 256KB | 5Channels | - | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV5x | - | |||||
Each | 1+ 6,580 € 10+ 6,330 € 25+ 6,080 € 50+ 5,840 € 100+ 5,590 € Citas cenas... | Min.: 1 / Vair.: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 112MHz | - | 512KB | 100Pins | LQFP | - | 89I/O's | CAN, I2C, I2S, SPI, UART | - | 64KB | 32Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ 7,710 € 10+ 4,840 € 25+ 4,810 € 50+ 4,770 € 100+ 4,740 € Citas cenas... | Min.: 1 / Vair.: 1 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 80MHz | - | 512KB | 100Pins | LQFP | - | 89I/O's | CAN, I2C, SPI, UART | - | 64KB | 32Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 10+ 5,390 € 25+ 5,320 € 50+ 5,300 € 100+ 5,270 € 250+ 4,960 € | Min.: 10 / Vair.: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 72MHz | 72MHz | 256KB | 64Pins | LQFP | LQFP | 44I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 64KB | 28Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | K Series | - | |||||
Each | 1+ 3,830 € 10+ 3,810 € 25+ 3,800 € 50+ 3,790 € 100+ 3,780 € Citas cenas... | Min.: 1 / Vair.: 1 | Kinetis W Family KW3x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 512KB | 48Pins | LQFN | - | - | CAN, I2C, SPI, USART | - | 64KB | 5Channels | - | 16Bit | 2.1V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | W Series | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 8,120 € 10+ 6,330 € 25+ 5,780 € 50+ 5,490 € 100+ 5,110 € Citas cenas... | Min.: 1 / Vair.: 1 | Kinetis W Family KW4x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 512KB | 48Pins | QFN | - | 25I/O's | I2C, SPI, UART | - | 128KB | 5Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW4x | - | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 10+ 6,330 € 25+ 5,780 € 50+ 5,490 € 100+ 5,110 € 250+ 4,880 € | Min.: 10 / Vair.: 1 | Kinetis W Family KW4x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 512KB | 48Pins | QFN | - | 25I/O's | I2C, SPI, UART | - | 128KB | 5Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW4x | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 6,780 € 10+ 4,940 € 25+ 4,740 € 50+ 4,430 € 100+ 4,250 € Citas cenas... | Min.: 1 / Vair.: 1 | K32W04x Family K32W041 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 48MHz | - | 640KB | 40Pins | HVQFN | - | 22I/O's | I2C, SPI, USART | - | 152KB | 8Channels | - | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 10+ 4,940 € 25+ 4,740 € 50+ 4,430 € 100+ 4,250 € 250+ 4,130 € Citas cenas... | Min.: 10 / Vair.: 1 | K32W04x Family K32W041 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 32bit | 48MHz | 48MHz | 640KB | 40Pins | HVQFN | HVQFN | 22I/O's | I2C, SPI, USART | I2C, SPI, USART | 152KB | 8Channels | Bluetooth, Thread, Zigbee | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ 12,090 € 10+ 11,210 € 25+ 10,690 € 50+ 9,610 € 100+ 9,420 € | Min.: 1 / Vair.: 1 | S32K3 Family S32K322 Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | - | 160MHz | - | 2MB | 172Pins | QFP-EP | - | 143I/O's | CAN, Ethernet, I2C, I2S, LPUART, PWM, SAI, SPI, UART | - | 256KB | 48Channels | - | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K322 Series | AEC-Q100 | |||||
Each | 1+ 14,790 € 10+ 13,600 € 25+ 13,110 € 50+ 12,030 € 100+ 11,320 € | Min.: 1 / Vair.: 1 | S32K3 Family S32K342 Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | - | 160MHz | - | 2MB | 100Pins | MaxQFP | - | - | CAN, Ethernet, I2C, I2S, LIN, UART, PWM, SAI, SENT, SPI, UART | - | 256KB | 48Channels | - | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K342 Series | AEC-Q100 | |||||
Each | 1+ 6,510 € 10+ 4,880 € 25+ 4,850 € 50+ 4,440 € 100+ 4,420 € Citas cenas... | Min.: 1 / Vair.: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | - | 32 bit | - | 150MHz | - | 128KB | 100Pins | HLQFP | - | - | CAN, I2C, I3C, I2S, SPI, UART, USB | - | 80KB | 23Channels | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | - | |||||
Each | 1+ 2,990 € 10+ 2,180 € 25+ 2,090 € 50+ 1,960 € 100+ 1,880 € Citas cenas... | Min.: 1 / Vair.: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 50MHz | - | 24KB | 48Pins | LQFP | - | 42I/O's | I2C, SPI, UART | - | 8KB | 8Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100L | - | |||||
Each | 1+ 3,590 € 10+ 2,080 € 25+ 2,040 € 50+ 1,880 € 100+ 1,770 € Citas cenas... | Min.: 1 / Vair.: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 50MHz | - | 32KB | 33Pins | HVQFN | - | 28I/O's | I2C, SPI, UART | - | 8KB | 8Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1100XL | - |