ARM Cortex-M4 ARM Microcontrollers:
Atrasti 1 534 produktiAtrodiet milzīgu ARM Cortex-M4 ARM Microcontrollers klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs ARM Microcontrollers klāsts, piemēram, ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M3 & ARM Cortex-M4F ARM Microcontrollers no pasaules labākajiem ražotājiem, tostarp: NXP, Stmicroelectronics, Microchip, Silicon Labs & Infineon.
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,290 € 10+ 8,020 € 25+ 7,740 € 50+ 7,470 € 100+ 7,190 € | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 6,000 € 10+ 4,740 € 25+ 4,430 € 50+ 4,210 € 100+ 4,080 € Citas cenas... | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 256KB | 48Pins | LQFP | 20I/O's | CAN, I2C, SPI, USART, USB | 40KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ 10,980 € 10+ 10,660 € 25+ 10,340 € 50+ 10,020 € 100+ 9,700 € | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 2MB | 176Pins | LQFP | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 13,440 € 10+ 10,910 € 25+ 10,350 € 50+ 10,090 € 100+ 9,830 € | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 2MB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 8,770 € 10+ 7,360 € 25+ 7,230 € 50+ 7,100 € 100+ 6,970 € | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 512KB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 6,010 € 10+ 4,900 € 25+ 4,620 € 50+ 4,400 € 100+ 4,250 € Citas cenas... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 84MHz | 512KB | 49Pins | WLCSP | 36I/O's | I2C, SPI, USART, USB | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 5,290 € 10+ 4,320 € 25+ 4,080 € 50+ 3,880 € 100+ 3,750 € Citas cenas... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 84MHz | 384KB | 49Pins | WLCSP | 36I/O's | I2C, I2S, SPI, USART, USB | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 4,040 € 10+ 3,070 € 25+ 2,830 € 50+ 2,600 € 100+ 2,570 € Citas cenas... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 256KB | 48Pins | LQFP | 38I/O's | CAN, I2C, SAI, SPI, UART, USART | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ 3,050 € 10+ 2,300 € 25+ 2,290 € 50+ 2,280 € 100+ 2,260 € Citas cenas... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 128KB | 32Pins | QFN | 26I/O's | I2C, SPI, UART, USART, USB | 40KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ 3,410 € 10+ 2,680 € 25+ 2,660 € 50+ 2,650 € 100+ 2,630 € Citas cenas... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 256KB | 32Pins | UFQFPN | 26I/O's | CAN, I2C, SAI, SPI, UART, USART | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ 3,120 € 10+ 2,360 € 25+ 2,160 € 50+ 1,990 € 100+ 1,960 € Citas cenas... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 128KB | 32Pins | LQFP | 26I/O's | I2C, SPI, UART, USART, USB | 40KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
STMICROELECTRONICS | Each | 1+ 6,420 € 10+ 4,960 € 25+ 4,600 € 50+ 4,230 € 100+ 4,100 € Citas cenas... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 256KB | 64Pins | LQFP | 50I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 132KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ 5,510 € 10+ 5,340 € 25+ 5,160 € 50+ 4,990 € 100+ 4,810 € Citas cenas... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 256KB | 100Pins | LQFP | 81I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 12,050 € 10+ 11,650 € 25+ 11,250 € 50+ 10,840 € 100+ 10,440 € | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 2MB | 216Pins | BGA | 168I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 14,570 € 10+ 12,620 € 25+ 12,070 € 50+ 11,770 € 100+ 11,360 € | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 168MHz | 1MB | 176Pins | UFBGA | 140I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 196KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 3,310 € 10+ 2,510 € 25+ 2,470 € 50+ 2,430 € 100+ 2,390 € Citas cenas... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 128KB | 48Pins | QFN | 38I/O's | CAN, I2C, SAI, SPI, UART, USART | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ 4,870 € 10+ 3,730 € 25+ 3,440 € 50+ 3,160 € 100+ 3,080 € Citas cenas... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 84MHz | 256KB | 48Pins | UFQFN | 36I/O's | I2C, SPI, USART, USB | 64KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 5,050 € 10+ 3,870 € 25+ 3,570 € 50+ 3,280 € 100+ 3,270 € Citas cenas... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 256KB | 64Pins | LQFP | 52I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 3,380 € 10+ 2,750 € 25+ 2,600 € 50+ 2,470 € 100+ 2,390 € Citas cenas... | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 64KB | 32Pins | UFQFPN | 24I/O's | CAN, I2C, SPI, USART, USB | 16KB | 8Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ 11,050 € 10+ 9,010 € 25+ 8,500 € 50+ 8,100 € 100+ 7,820 € | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 1MB | 132Pins | UFBGA | 110I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 320KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ 4,410 € 10+ 3,290 € 25+ 3,050 € 50+ 2,810 € 100+ 2,710 € Citas cenas... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 84MHz | 128KB | 48Pins | UFQFN | 36I/O's | I2C, SPI, USART, USB | 64KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 8,890 € 10+ 8,880 € 25+ 8,870 € 50+ 8,860 € 100+ 8,850 € | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 2MB | 100Pins | LQFP | 83I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ 6,170 € 10+ 4,420 € 25+ 4,370 € 50+ 4,330 € 100+ 4,280 € Citas cenas... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 256KB | 100Pins | LQFP | 83I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 4,800 € 10+ 3,920 € 25+ 3,700 € 50+ 3,520 € 100+ 3,400 € Citas cenas... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 84MHz | 128KB | 100Pins | LQFP | 81I/O's | I2C, I2S, SPI, USART | 64KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 5,960 € 10+ 5,160 € 25+ 4,940 € 50+ 4,820 € 100+ 4,650 € | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 256KB | 100Pins | UFBGA | 83I/O's | CAN, I2C, SAI, SPI, UART, USART | 160KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||