ARM Microcontrollers:
Atrasti 148 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Griežama lente | 1+ 1,320 € 10+ 0,961 € 50+ 0,874 € 100+ 0,713 € 250+ 0,671 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 16KB | 20Pins | TSSOP | - | 15I/O's | I2C, SPI, USART | - | 4KB | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 1,320 € 10+ 1,280 € 25+ 1,240 € 50+ 1,200 € 100+ 1,150 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 32KB | 20Pins | TSSOP | - | 15I/O's | I2C, LPUART, SPI, UART, USART | - | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ 1,920 € 10+ 1,420 € 50+ 1,290 € 100+ 1,070 € 250+ 1,000 € Citas cenas... | Min.: 1 / Vair.: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 30MHz | - | 32KB | 20Pins | TSSOP | - | 16I/O's | I2C, SPI, USART | - | 8KB | 5Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC82x | - | |||||
Each | 1+ 0,935 € 10+ 0,674 € 50+ 0,605 € 100+ 0,536 € 250+ 0,527 € Citas cenas... | Min.: 1 / Vair.: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 16KB | 20Pins | TSSOP | - | 16I/O's | I2C, SPI, UART, USART | - | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | - | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 1,150 € 250+ 1,110 € 500+ 1,070 € 1000+ 1,030 € | Min.: 100 / Vair.: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 32KB | 20Pins | TSSOP | - | 15I/O's | I2C, LPUART, SPI, UART, USART | - | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ 1,510 € 10+ 1,120 € 25+ 1,100 € 50+ 1,080 € 100+ 1,060 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 16KB | 20Pins | TSSOP | - | 15I/O's | I2C, SPI, UART, USART | - | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 0,713 € 250+ 0,671 € 500+ 0,644 € 1000+ 0,601 € 2500+ 0,597 € | Min.: 100 / Vair.: 5 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 16KB | 20Pins | TSSOP | - | 15I/O's | I2C, SPI, USART | - | 4KB | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ 1,320 € 10+ 0,773 € 50+ 0,736 € 100+ 0,726 € 250+ 0,716 € Citas cenas... | Min.: 1 / Vair.: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 32KB | 24Pins | TSSOP | - | 21I/O's | I2C, SPI, UART, USART | - | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | - | |||||
Each | 1+ 0,716 € 10+ 0,561 € 50+ 0,559 € 100+ 0,554 € 250+ 0,548 € Citas cenas... | Min.: 1 / Vair.: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 16KB | 16Pins | TSSOP | - | 13I/O's | I2C, SPI, UART, USART | - | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | - | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 1,330 € 250+ 1,250 € 500+ 1,220 € 1000+ 1,190 € | Min.: 100 / Vair.: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32MHz | - | 64KB | 38Pins | TSSOP | - | 34I/O's | I2C, I2S, SPI, UART | - | 16KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1300 | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 2,290 € 10+ 1,710 € 25+ 1,570 € 50+ 1,490 € 100+ 1,330 € Citas cenas... | Min.: 1 / Vair.: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32MHz | - | 64KB | 38Pins | TSSOP | - | 34I/O's | I2C, I2S, SPI, UART | - | 16KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1300 | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 1,890 € 10+ 1,410 € 25+ 1,280 € 50+ 1,220 € 100+ 1,160 € Citas cenas... | Min.: 1 / Vair.: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32MHz | - | 64KB | 28Pins | TSSOP | - | 26I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | XMC1000 | XMC1300 | - | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 1,160 € 250+ 1,100 € 500+ 1,050 € 1000+ 1,020 € | Min.: 100 / Vair.: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32MHz | - | 64KB | 28Pins | TSSOP | - | 26I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | XMC1000 | XMC1300 | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 2,090 € 10+ 1,560 € 50+ 1,420 € 100+ 1,170 € 250+ 1,100 € Citas cenas... | Min.: 1 / Vair.: 1 | XMC1000 Family XMC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32MHz | - | 64KB | 38Pins | TSSOP | - | 34I/O's | I2C, I2S, LIN, SPI, UART, USI | - | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | XMC | XMC11xx | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 1,350 € 10+ 0,984 € 50+ 0,894 € 100+ 0,730 € 250+ 0,686 € Citas cenas... | Min.: 1 / Vair.: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 16KB | 20Pins | TSSOP | - | 17I/O's | I2C, SPI, UART, USART | - | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | - | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 1,170 € 250+ 1,100 € 500+ 1,070 € 1000+ 1,040 € 2500+ 1,020 € | Min.: 100 / Vair.: 1 | XMC1000 Family XMC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 38Pins | TSSOP | TSSOP | 34I/O's | I2C, I2S, LIN, SPI, UART, USI | I2C, I2S, LIN, SPI, UART, USI | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | XMC | XMC11xx | - | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 0,730 € 250+ 0,686 € 500+ 0,661 € 1000+ 0,638 € | Min.: 100 / Vair.: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 15MHz | - | 16KB | 20Pins | TSSOP | - | 17I/O's | I2C, SPI, UART, USART | - | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | - | |||||
Each | 1+ 1,180 € 10+ 0,961 € 50+ 0,925 € 100+ 0,888 € 250+ 0,852 € Citas cenas... | Min.: 1 / Vair.: 1 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 30MHz | - | 16KB | 20Pins | TSSOP | - | 18I/O's | I2C, SPI, USART | - | 4KB | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC81x | - | |||||
Each | 1+ 1,320 € 10+ 0,961 € 50+ 0,793 € 100+ 0,694 € 250+ 0,663 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 16KB | 20Pins | TSSOP | - | 15I/O's | I2C, SPI, USART | - | 4KB | 11Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ 2,590 € 10+ 2,490 € 25+ 2,290 € 50+ 2,110 € 100+ 1,800 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 32KB | 20Pins | TSSOP | - | 16I/O's | CAN, I2C, SPI, USART, USB | - | 6KB | 9Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ 1,150 € 10+ 0,927 € 50+ 0,876 € 100+ 0,874 € 250+ 0,873 € Citas cenas... | Min.: 1 / Vair.: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 30MHz | - | 16KB | 20Pins | TSSOP | - | 16I/O's | I2C, SPI, USART | - | 4KB | 5Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC82x | - | |||||
Each | 1+ 1,380 € 10+ 1,040 € 25+ 1,030 € 50+ 1,020 € 100+ 1,010 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 16KB | 20Pins | TSSOP | - | 16I/O's | I2C, SPI, UART, USART | - | 2KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ 1,670 € 10+ 1,280 € 25+ 1,270 € 50+ 1,260 € 100+ 1,250 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 16KB | 14Pins | TSSOP | - | 11I/O's | I2C, SPI, UART, USART | - | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ 1,560 € 10+ 1,070 € 25+ 1,060 € 50+ 1,050 € 100+ 1,040 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 16KB | 14Pins | TSSOP | - | 11I/O's | I2C, SPI, UART, USART | - | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ 1,290 € 10+ 0,936 € 50+ 0,769 € 100+ 0,729 € 250+ 0,698 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 32MHz | - | 16KB | 20Pins | TSSOP | - | 16I/O's | I2C, SPI, UART, USART | - | 2KB | 7Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - |