ARM Microcontrollers:
Atrasti 57 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,110 € 10+ 3,130 € 25+ 2,880 € 50+ 2,650 € 100+ 2,400 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 320KB | 48Pins | UFQFPN-EP | 37I/O's | I2C, SPI, USART | 48KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each | 1+ 3,620 € 10+ 3,140 € 25+ 2,970 € 50+ 2,850 € 100+ 2,730 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32WBA Series Microcontrollers | ARM Cortex-M33F | 32 bit | 100MHz | 1MB | 32Pins | UFQFPN-EP | 20I/O's | I2C, SPI, LPUART, USART | 128KB | 8Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each | 1+ 4,530 € 10+ 3,450 € 25+ 3,180 € 50+ 3,030 € 100+ 2,880 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 48Pins | UFQFPN-EP | 37I/O's | CAN, I2C, SPI, USART, USB | 16KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ 5,940 € 10+ 4,600 € 25+ 4,270 € 50+ 4,060 € 100+ 3,750 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 1MB | 48Pins | UFQFPN-EP | 30I/O's | I2C, SAI, SPI, UART, USART, USB | 256KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
STMICROELECTRONICS | Each | 1+ 4,930 € 10+ 3,800 € 25+ 3,510 € 50+ 3,230 € 100+ 3,180 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 48Pins | UFQFPN-EP | 30I/O's | I2C, LPUART, SAI, SPI, USART, USB | 96KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WB | ||||
Each | 1+ 4,430 € 10+ 3,380 € 25+ 3,120 € 50+ 3,080 € 100+ 3,040 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 32Pins | UFQFPN-EP | 26I/O's | CAN, I2C, I2S, LPUART, SAI, SPI, USART, USB | 32KB | 22Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32G4 | |||||
STMICROELECTRONICS | Each | 1+ 6,040 € 10+ 4,640 € 25+ 4,290 € 50+ 4,100 € 100+ 3,900 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 512KB | 48Pins | UFQFPN-EP | 30I/O's | I2C, LPUART, SAI, SPI, USART, USB | 96KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | ||||
Each | 1+ 3,030 € 10+ 2,290 € 25+ 2,100 € 50+ 2,000 € 100+ 1,890 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 320KB | 48Pins | UFQFPN-EP | 30I/O's | I2C, SPI, USART | 48KB | 10Channels | 12Bit | 2V | 3.6V | -10°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
STMICROELECTRONICS | Each | 1+ 7,840 € 10+ 6,080 € 25+ 5,640 € 50+ 5,400 € 100+ 5,160 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 48Pins | UFQFPN-EP | 29I/O's | I2C, I2S, LPUART, SPI, USART | 64KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | ||||
Each | 1+ 4,090 € 10+ 3,390 € 25+ 3,380 € 50+ 3,370 € 100+ 3,360 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 48Pins | UFQFPN-EP | 30I/O's | I2C, SAI, SPI, UART, USART, USB | 128KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
STMICROELECTRONICS | Each | 1+ 4,560 € 10+ 3,620 € 25+ 3,380 € 50+ 3,320 € 100+ 3,260 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 512KB | 48Pins | UFQFPN-EP | 30I/O's | I2C, LPUART, SAI, SPI, USART, USB | 96KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WB | ||||
Each | 1+ 2,210 € 10+ 1,650 € 25+ 1,500 € 50+ 1,490 € 100+ 1,480 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 32Pins | UFQFPN-EP | 30I/O's | I2C, I2S, SPI, USART | 18KB | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ 3,730 € 10+ 3,590 € 25+ 3,450 € 50+ 3,310 € 100+ 3,170 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 32Pins | UFQFPN-EP | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ 4,540 € 10+ 3,460 € 25+ 3,190 € 50+ 3,040 € 100+ 2,890 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 320KB | 48Pins | UFQFPN-EP | 30I/O's | I2C, SPI, USART | 48KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each | 1+ 6,230 € 10+ 4,790 € 25+ 4,430 € 50+ 4,240 € 100+ 4,040 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 512KB | 48Pins | UFQFPN-EP | 33I/O's | I2C, FDCAN, LPUART, SAI, SPI, USART, USB | 274KB | 10Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ 1,230 € 10+ 0,889 € 50+ 0,887 € 100+ 0,885 € 250+ 0,883 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 16KB | 48Pins | UFQFPN-EP | 45I/O's | I2C, I2S, SPI, USART | 12KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | |||||
Each | 1+ 1,240 € 10+ 0,902 € 50+ 0,817 € 100+ 0,723 € 250+ 0,652 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 32Pins | UFQFPN-EP | 30I/O's | I2C, I2S, SPI, USART | 12KB | 18Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | |||||
Each | 1+ 1,300 € 10+ 1,250 € 50+ 1,200 € 100+ 1,150 € 250+ 1,100 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 48Pins | UFQFPN-EP | 45I/O's | I2C, I2S, SPI, USART | 12KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | |||||
Each | 1+ 1,190 € 10+ 0,860 € 50+ 0,852 € 100+ 0,844 € 250+ 0,836 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 16KB | 32Pins | UFQFPN-EP | 30I/O's | I2C, I2S, SPI, USART | 12KB | 18Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | |||||
Each | 1+ 2,200 € 10+ 1,420 € 50+ 1,270 € 100+ 1,050 € 250+ 0,985 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 48Pins | UFQFPN-EP | 45I/O's | I2C, SPI, USART | 12KB | 23Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | |||||
Each | 1+ 3,120 € 10+ 2,060 € 50+ 1,900 € 100+ 1,650 € 250+ 1,550 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | UFQFPN-EP | 45I/O's | I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART | 30KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | |||||
Each | 1+ 2,410 € 10+ 1,560 € 50+ 1,400 € 100+ 1,150 € 250+ 1,080 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | UFQFPN-EP | 29I/O's | I2C, I2S, SPI, USART, USB | 24KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | |||||
Each | 1+ 2,410 € 10+ 1,560 € 50+ 1,400 € 100+ 1,150 € 250+ 1,080 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | UFQFPN-EP | 30I/O's | I2C, I2S, SPI, USART, USB | 24KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | |||||
Each | 1+ 2,550 € 10+ 1,650 € 50+ 1,470 € 100+ 1,210 € 250+ 1,180 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | UFQFPN-EP | 45I/O's | I2C, I2S, SPI, USART, USB | 24KB | 19Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | |||||
Each | 1+ 4,500 € 10+ 3,420 € 25+ 3,160 € 50+ 3,010 € 100+ 2,860 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 512KB | 48Pins | UFQFPN-EP | 35I/O's | I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, USART, USB, UCPD | 272KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 |