ARM Microcontrollers:
Atrasti 186 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Griežama lente | 1+ 5,630 € 10+ 4,480 € 25+ 4,200 € 50+ 3,980 € 100+ 3,820 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 84MHz | - | 384KB | 49Pins | WLCSP | - | 36I/O's | I2C, I2S, SPI, USART, USB | - | 96KB | 10Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 6,400 € 10+ 5,100 € 25+ 4,780 € 50+ 4,530 € 100+ 4,350 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 84MHz | - | 512KB | 49Pins | WLCSP | - | 36I/O's | I2C, SPI, USART, USB | - | 96KB | 10Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 2,690 € 250+ 2,650 € 500+ 2,610 € | Min.: 100 / Vair.: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 80MHz | - | 128KB | 64Pins | WLCSP | - | 52I/O's | CAN, I2C, LPUART, SAI, SPI, USART | - | 64KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 3,960 € 10+ 3,160 € 25+ 2,960 € 50+ 2,800 € 100+ 2,690 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 80MHz | - | 128KB | 64Pins | WLCSP | - | 52I/O's | CAN, I2C, LPUART, SAI, SPI, USART | - | 64KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 4,200 € 10+ 3,200 € 25+ 2,880 € 50+ 2,840 € 100+ 2,810 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 32MHz | - | 192KB | 49Pins | WLCSP | - | 40I/O's | I2C, I2S, LPUART, SPI, UART, USART, USB | - | 20KB | 13Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 2,330 € 10+ 1,740 € 25+ 1,620 € 50+ 1,510 € 100+ 1,450 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 64KB | 20Pins | WLCSP | - | 18I/O's | I2C, I2S, SPI, UART, USART | - | 18KB | 16Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each (Supplied on Cut Tape) Griežama lente | 100+ 3,150 € 250+ 3,140 € 500+ 3,130 € | Min.: 100 / Vair.: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 80MHz | - | 256KB | 49Pins | WLCSP | - | 39I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | - | 64KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 2,810 € 250+ 2,770 € 500+ 2,730 € | Min.: 100 / Vair.: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 32MHz | - | 192KB | 49Pins | WLCSP | - | 40I/O's | I2C, I2S, LPUART, SPI, UART, USART, USB | - | 20KB | 13Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 2,290 € 10+ 1,710 € 25+ 1,540 € 50+ 1,420 € 100+ 1,290 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 32MHz | - | 32KB | 36Pins | WLCSP | - | 29I/O's | I2C, LPUART, SPI, UART, USART | - | 8KB | 10Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 10+ 5,100 € 25+ 4,780 € 50+ 4,530 € 100+ 4,350 € 250+ 4,280 € | Min.: 10 / Vair.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 84MHz | - | 512KB | 49Pins | WLCSP | - | 36I/O's | I2C, SPI, USART, USB | - | 96KB | 10Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 4,560 € 10+ 3,480 € 25+ 3,170 € 50+ 3,160 € 100+ 3,150 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 80MHz | - | 256KB | 49Pins | WLCSP | - | 39I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | - | 64KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 1,450 € 250+ 1,410 € 500+ 1,370 € 1000+ 1,360 € | Min.: 100 / Vair.: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | - | 64MHz | 64MHz | 64KB | 20Pins | WLCSP | WLCSP | 18I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 3,320 € 10+ 2,640 € 25+ 2,480 € 50+ 2,350 € 100+ 2,250 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 32MHz | - | 64KB | 36Pins | WLCSP | - | 29I/O's | I2C, LPUART, SPI, USART | - | 8KB | 10Channels | - | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 8,760 € 10+ 7,810 € 25+ 7,690 € 50+ 7,540 € | Min.: 1 / Vair.: 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | - | 32 bit | - | 150MHz | - | 1MB | 104Pins | WLCSP | - | 70I/O's | I2C, I2S, SPI, UART, USB | - | 288KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 8,460 € 10+ 6,600 € 25+ 6,130 € 50+ 5,820 € 100+ 5,810 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 168MHz | - | 1MB | 90Pins | WLCSP | - | 72I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 192KB | 13Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 7,500 € 10+ 5,830 € 25+ 5,410 € 50+ 5,250 € 100+ 4,800 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 1MB | 100Pins | WLCSP | - | 72I/O's | I2C, SAI, SPI, UART, USART, USB | - | 256KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 7,300 € 10+ 6,300 € 25+ 6,010 € 50+ 5,530 € 100+ 5,240 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 72MHz | - | 512KB | 64Pins | WLCSP | - | 51I/O's | CAN, I2C, SPI, USART, USB | - | 64KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 2,250 € 250+ 2,220 € 500+ 2,180 € | Min.: 100 / Vair.: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 32MHz | - | 64KB | 36Pins | WLCSP | - | 29I/O's | I2C, LPUART, SPI, USART | - | 8KB | 10Channels | - | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 5,270 € 10+ 4,040 € 25+ 3,730 € 50+ 3,430 € 100+ 3,370 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 80MHz | - | 512KB | 64Pins | WLCSP | - | 52I/O's | CAN, I2C, SAI, SPI, UART, USART | - | 160KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 13,190 € 10+ 9,870 € 25+ 8,960 € 50+ 8,560 € 100+ 8,170 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 80MHz | - | 512KB | 81Pins | WLCSP | - | 65I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | - | 128KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 10+ 6,300 € 25+ 6,010 € 50+ 5,530 € 100+ 5,240 € 250+ 5,080 € | Min.: 10 / Vair.: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 72MHz | - | 512KB | 64Pins | WLCSP | - | 51I/O's | CAN, I2C, SPI, USART, USB | - | 64KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 10+ 7,810 € 25+ 7,690 € 50+ 7,540 € | Min.: 10 / Vair.: 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | - | 32 bit | - | 150MHz | - | 1MB | 104Pins | WLCSP | - | 70I/O's | I2C, I2S, SPI, UART, USB | - | 288KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 2,070 € 10+ 1,540 € 50+ 1,410 € 100+ 1,250 € 250+ 1,190 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 64KB | 20Pins | WLCSP | - | 18I/O's | I2C, I2S, SPI, UART, USART | - | 18KB | 14Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 10+ 7,880 € 25+ 7,410 € 50+ 7,190 € 100+ 7,030 € | Min.: 10 / Vair.: 1 | PSoC 6 Family CY8C63x7 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | - | 150MHz | - | 1MB | 104Pins | WLCSP | - | 70I/O's | I2C, I2S, SPI, UART | - | 288KB | 16Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63x7 | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 3,890 € 10+ 2,930 € 25+ 2,670 € 50+ 2,650 € 100+ 2,640 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 80MHz | - | 256KB | 49Pins | WLCSP | - | 39I/O's | CAN, I2C, LPUART, SAI, SPI, USART | - | 64KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 |