ARM Microcontrollers:
Atrasti 587 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,780 € 10+ 6,040 € 25+ 5,610 € 50+ 5,330 € 100+ 5,050 € Citas cenas... | Min.: 1 / Vair.: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 72MHz | - | 128KB | 64Pins | LQFP | - | 44I/O's | I2C, SPI, UART | - | 32KB | 28Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | - | |||||
Each | 1+ 2,950 € 10+ 2,750 € 25+ 2,720 € 50+ 2,680 € 100+ 2,650 € Citas cenas... | Min.: 1 / Vair.: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 128KB | 64Pins | LQFP | - | 58I/O's | I2C, SPI, UART | - | 16KB | 16Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 4,140 € 10+ 2,690 € 25+ 2,670 € 50+ 2,460 € 100+ 2,440 € Citas cenas... | Min.: 1 / Vair.: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 64KB | 80Pins | LQFP | - | 71I/O's | I2C, SPI, UART | - | 8KB | 16Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 1,290 € 10+ 0,812 € 50+ 0,769 € 100+ 0,719 € 250+ 0,712 € Citas cenas... | Min.: 1 / Vair.: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 30MHz | - | 16KB | 33Pins | HVQFN | - | 29I/O's | I2C, SPI, UART | - | 4KB | 12Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | - | |||||
Each | 1+ 2,720 € 10+ 2,550 € 25+ 2,380 € 50+ 2,210 € 100+ 2,030 € Citas cenas... | Min.: 1 / Vair.: 1 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 64KB | 40Pins | QFN | - | 36I/O's | I2C, SPI, UART | - | 8KB | 11Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | |||||
Each | 1+ 5,410 € 10+ 4,190 € 25+ 3,890 € 50+ 3,580 € | Min.: 1 / Vair.: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 256KB | 56Pins | QFN | - | 36I/O's | I2C, SPI, UART | - | 32KB | 16Channels | - | 12Bit | 1.9V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ 8,000 € 10+ 5,570 € 25+ 5,560 € 50+ 5,550 € 100+ 5,540 € | Min.: 1 / Vair.: 1 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 75MHz | - | 512KB | 100Pins | LQFP | - | 72I/O's | I2C, SPI, UART | - | 64KB | 16Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis M | KM3x | - | |||||
Each | 1+ 3,180 € 10+ 2,400 € 25+ 2,210 € 50+ 2,030 € 100+ 1,830 € Citas cenas... | Min.: 1 / Vair.: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 40MHz | - | 64KB | 32Pins | LQFP | - | 28I/O's | I2C, SPI, UART | - | 4KB | 16Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | |||||
Each | 1+ 3,880 € 10+ 2,940 € 25+ 2,710 € 50+ 2,660 € | Min.: 1 / Vair.: 1 | PSoC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 64KB | 48Pins | TQFP | - | 36I/O's | I2C, SPI, UART | - | 8KB | - | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ 9,920 € 10+ 7,790 € 25+ 7,480 € 50+ 7,170 € 100+ 6,190 € | Min.: 1 / Vair.: 1 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 75MHz | - | 512KB | 144Pins | LQFP | - | 99I/O's | I2C, SPI, UART | - | 64KB | 16Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis M | KM3x | - | |||||
Each | 1+ 6,070 € 10+ 4,680 € 25+ 4,330 € 50+ 4,110 € 100+ 3,750 € Citas cenas... | Min.: 1 / Vair.: 1 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 128KB | 32Pins | QFN | - | 28I/O's | I2C, SPI, UART | - | 16KB | 11Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL1x | - | |||||
Each | 1+ 1,430 € 10+ 1,050 € 50+ 0,952 € 100+ 0,779 € 250+ 0,743 € Citas cenas... | Min.: 1 / Vair.: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 8KB | 16Pins | QFN | - | 14I/O's | I2C, SPI, UART | - | 2KB | 2Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | - | |||||
Each | 1+ 1,890 € 10+ 1,420 € 25+ 1,300 € 50+ 1,250 € 100+ 1,190 € | Min.: 1 / Vair.: 1 | PSoC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 24MHz | - | 16KB | 48Pins | TQFP | - | 36I/O's | I2C, SPI, UART | - | 2KB | 16Channels | - | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | - | |||||
Each | 1+ 3,610 € 10+ 3,570 € 25+ 3,530 € 50+ 3,490 € 100+ 3,450 € Citas cenas... | Min.: 1 / Vair.: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 72MHz | - | 64KB | 64Pins | LQFP | - | 44I/O's | I2C, SPI, UART | - | 16KB | 28Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | - | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 2,440 € 250+ 2,310 € 500+ 2,200 € | Min.: 100 / Vair.: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 64KB | 80Pins | LQFP | - | 71I/O's | I2C, SPI, UART | - | 8KB | 16Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 0,719 € 250+ 0,712 € 500+ 0,705 € 1000+ 0,653 € 2500+ 0,640 € | Min.: 100 / Vair.: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | - | 30MHz | 30MHz | 16KB | 33Pins | HVQFN | HVQFN | 29I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 12Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | - | |||||
Each | 1+ 3,590 € 10+ 3,350 € 25+ 3,110 € 50+ 2,870 € 100+ 2,620 € Citas cenas... | Min.: 1 / Vair.: 1 | K32 L2B Family K32 L Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 256KB | 48Pins | HUQFN | - | 36I/O's | I2C, SPI, UART | - | 32KB | 15Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | K32 L2 | K32 L | - | |||||
Each | 1+ 3,090 € 10+ 2,030 € 25+ 1,950 € 50+ 1,880 € 100+ 1,870 € Citas cenas... | Min.: 1 / Vair.: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 50MHz | - | 56KB | 48Pins | LQFP | - | 42I/O's | I2C, SPI, UART | - | 8KB | 8Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1100 | - | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 10+ 5,520 € 25+ 4,970 € 50+ 4,720 € 100+ 4,460 € 250+ 4,250 € | Min.: 10 / Vair.: 1 | Kinetis W Family KW4x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 512KB | 48Pins | QFN | - | 25I/O's | I2C, SPI, UART | - | 128KB | 5Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW4x | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 7,070 € 10+ 5,520 € 25+ 4,970 € 50+ 4,720 € 100+ 4,460 € Citas cenas... | Min.: 1 / Vair.: 1 | Kinetis W Family KW4x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 512KB | 48Pins | QFN | - | 25I/O's | I2C, SPI, UART | - | 128KB | 5Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW4x | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 17,060 € 10+ 14,190 € 25+ 13,290 € 100+ 11,240 € 250+ 10,750 € | Min.: 1 / Vair.: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 26MHz | - | 128KB | 72Pins | LGA | - | 17I/O's | I2C, SPI, UART | - | 64KB | - | - | 16Bit | 2.8V | 3.6V | -40°C | 85°C | Surface Mount | ADuCM | ADuCM355 | - | |||||
Each | 1+ 20,940 € 10+ 17,480 € | Min.: 1 / Vair.: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 80MHz | - | 128KB | 96Pins | CSPBGA | - | 39I/O's | I2C, SPI, UART | - | 32KB | 16Channels | - | 14Bit | 2.9V | 3.6V | -40°C | 105°C | Surface Mount | ADuCM | ADuCM320 | - | |||||
Each | 1+ 1,320 € 10+ 0,978 € 50+ 0,893 € 100+ 0,884 € | Min.: 1 / Vair.: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 24MHz | - | 16KB | 32Pins | QFN-EP | - | 27I/O's | I2C, SPI, UART | - | 2KB | 1Channels | - | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | - | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 10+ 14,190 € 25+ 13,290 € 100+ 11,240 € 250+ 10,750 € | Min.: 10 / Vair.: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 26MHz | - | 128KB | 72Pins | LGA | - | 17I/O's | I2C, SPI, UART | - | 64KB | - | - | 16Bit | 2.8V | 3.6V | -40°C | 85°C | Surface Mount | ADuCM | ADuCM355 | - | |||||
Each | 1+ 2,000 € 10+ 1,970 € 25+ 1,940 € 50+ 1,910 € 100+ 1,880 € Citas cenas... | Min.: 1 / Vair.: 1 | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 40MHz | - | 64KB | 64Pins | LQFP | - | 57I/O's | I2C, SPI, UART | - | 4KB | 16Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | Kinetis EA | KEAx | AEC-Q100 |