ARM Microcontrollers:
Atrasti 64 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,950 € 10+ 2,750 € 25+ 2,720 € 50+ 2,680 € 100+ 2,650 € Citas cenas... | Min.: 1 / Vair.: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | LQFP | 58I/O's | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 4,140 € 10+ 2,690 € 25+ 2,670 € 50+ 2,460 € 100+ 2,440 € Citas cenas... | Min.: 1 / Vair.: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 80Pins | LQFP | 71I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | |||||
Each | 1+ 3,180 € 10+ 2,400 € 25+ 2,210 € 50+ 2,030 € 100+ 1,830 € Citas cenas... | Min.: 1 / Vair.: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 64KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 2,440 € 250+ 2,310 € 500+ 2,200 € | Min.: 100 / Vair.: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 80Pins | LQFP | 71I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | |||||
Each | 1+ 3,540 € 10+ 2,680 € 25+ 2,460 € 50+ 2,350 € 100+ 2,230 € Citas cenas... | Min.: 1 / Vair.: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 64KB | 44Pins | LQFP | 37I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | |||||
Each | 1+ 4,910 € 10+ 4,290 € 25+ 3,560 € 50+ 3,190 € 100+ 2,940 € Citas cenas... | Min.: 1 / Vair.: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 44Pins | LQFP | 38I/O's | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | |||||
Each | 1+ 1,930 € 10+ 1,430 € 50+ 1,260 € 100+ 1,210 € 250+ 1,160 € Citas cenas... | Min.: 1 / Vair.: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 20Pins | SOIC | 18I/O's | I2C, SPI, UART | 1KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | |||||
Each | 1+ 3,660 € 10+ 2,770 € 25+ 2,550 € 50+ 2,350 € 100+ 2,210 € Citas cenas... | Min.: 1 / Vair.: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 20MHz | 64KB | 64Pins | LQFP | 57I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | |||||
Each | 1+ 2,100 € 10+ 1,570 € 25+ 1,450 € 50+ 1,390 € 100+ 1,330 € | Min.: 1 / Vair.: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 32KB | 32Pins | QFN | 28I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | |||||
Each | 2880+ 0,685 € | Min.: 2880 / Vair.: 2880 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 16Pins | TSSOP | 14I/O's | I2C, SPI, UART | 1KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | |||||
Each | 1+ 5,630 € 10+ 4,330 € 25+ 4,000 € 50+ 3,820 € 100+ 3,640 € Citas cenas... | Min.: 1 / Vair.: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 80Pins | LQFP | 71I/O's | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | |||||
Each | 2450+ 1,770 € | Min.: 2450 / Vair.: 2450 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 64KB | 32Pins | QFN | 57I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | |||||
2345460 RoHS | Each | 1250+ 1,790 € | Min.: 1250 / Vair.: 1250 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 20MHz | 64KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | ||||
Each | 420+ 2,060 € | Min.: 420 / Vair.: 420 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 64KB | 64Pins | QFP | 57I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | |||||
Each | 1+ 2,480 € 10+ 1,870 € 25+ 1,710 € 50+ 1,680 € 100+ 1,660 € Citas cenas... | Min.: 1 / Vair.: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 32KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | |||||
Each | 1+ 2,380 € 10+ 2,270 € 25+ 2,150 € 50+ 2,040 € 100+ 1,920 € Citas cenas... | Min.: 1 / Vair.: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 20MHz | 32KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | |||||
2345458 RoHS | Each | 1+ 3,690 € 10+ 2,800 € 25+ 2,580 € 50+ 2,460 € 100+ 2,330 € Citas cenas... | Min.: 1 / Vair.: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 20MHz | 64KB | 64Pins | QFP | 57I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | ||||
Each | 2450+ 0,947 € | Min.: 2450 / Vair.: 2450 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 24Pins | QFN | 22I/O's | I2C, SPI, UART | 1KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | |||||
Each | 1+ 4,420 € 10+ 3,370 € 25+ 3,110 € 50+ 2,990 € 100+ 2,860 € Citas cenas... | Min.: 1 / Vair.: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 64Pins | LQFP | 58I/O's | CAN, I2C, SPI, UART | 8KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | |||||
Each | 1+ 2,290 € 10+ 1,710 € 25+ 1,560 € 50+ 1,480 € 100+ 1,400 € Citas cenas... | Min.: 1 / Vair.: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 16KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | |||||
Each | 1+ 3,540 € 10+ 2,770 € 25+ 2,600 € 50+ 2,480 € 100+ 2,360 € Citas cenas... | Min.: 1 / Vair.: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 20MHz | 64KB | 44Pins | LQFP | 37I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | |||||
Each | 1+ 5,010 € 10+ 4,500 € 25+ 4,240 € 50+ 3,980 € 100+ 3,720 € Citas cenas... | Min.: 1 / Vair.: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 80Pins | LQFP | 71I/O's | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 2,840 € 10+ 1,980 € 25+ 1,940 € 50+ 1,870 € 100+ 1,800 € Citas cenas... | Min.: 1 / Vair.: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 32KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | |||||
Each | 2450+ 1,190 € | Min.: 2450 / Vair.: 2450 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 16KB | 32Pins | QFN | 28I/O's | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | |||||
Each | 1+ 3,330 € 10+ 2,510 € 25+ 2,310 € 50+ 2,210 € 100+ 2,120 € Citas cenas... | Min.: 1 / Vair.: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 32KB | 64Pins | LQFP | 57I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x |