ARM Microcontrollers:
Atrasti 51 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,110 € 10+ 3,130 € 25+ 2,880 € 50+ 2,650 € 100+ 2,400 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | - | 64MHz | - | 320KB | 48Pins | UFQFPN-EP | - | 37I/O's | I2C, SPI, USART | - | 48KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each | 1+ 4,860 € 10+ 3,960 € 25+ 3,700 € 50+ 3,630 € 100+ 3,560 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | - | 64MHz | - | 256KB | 68Pins | VFQFPN-EP | - | 49I/O's | I2C, LPUART, SAI, SPI, USART, USB | - | 128KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each | 1+ 3,620 € 10+ 3,140 € 25+ 2,970 € 50+ 2,850 € 100+ 2,730 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32WBA Series Microcontrollers | ARM Cortex-M33F | 32 bit | - | 100MHz | - | 1MB | 32Pins | UFQFPN-EP | - | 20I/O's | I2C, SPI, LPUART, USART | - | 128KB | 8Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each | 1+ 4,980 € 10+ 4,100 € 25+ 4,030 € 50+ 3,970 € 100+ 3,900 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | - | 64MHz | - | 512KB | 48Pins | UFQFPN | - | 30I/O's | I2C, SAI, SPI, UART, USART, USB | - | 256KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each | 1+ 6,510 € 10+ 5,150 € 25+ 4,710 € 50+ 4,620 € 100+ 4,530 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | - | 64MHz | - | 1MB | 68Pins | VFQFPN-EP | - | 49I/O's | I2C, SAI, SPI, UART, USART, USB | - | 256KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each | 1+ 5,940 € 10+ 4,600 € 25+ 4,270 € 50+ 4,060 € 100+ 3,750 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | - | 64MHz | - | 1MB | 48Pins | UFQFPN-EP | - | 30I/O's | I2C, SAI, SPI, UART, USART, USB | - | 256KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
STMICROELECTRONICS | Each | 1+ 4,930 € 10+ 3,800 € 25+ 3,510 € 50+ 3,230 € 100+ 3,180 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | - | 64MHz | - | 256KB | 48Pins | UFQFPN-EP | - | 30I/O's | I2C, LPUART, SAI, SPI, USART, USB | - | 96KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WB | ||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 10+ 10,310 € 25+ 9,770 € 50+ 9,400 € 100+ 9,030 € 250+ 8,510 € | Min.: 10 / Vair.: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 32bit | 64MHz | 64MHz | 1MB | 86Pins | LGA | LGA | 68I/O's | I2C, LPUART, SAI, SPI, USART, USB | I2C, LPUART, SAI, SPI, USART, USB | 256KB | 7Channels | Wireless Microcontroller | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
STMICROELECTRONICS | Each | 1+ 6,040 € 10+ 4,640 € 25+ 4,290 € 50+ 4,100 € 100+ 3,900 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | - | 64MHz | - | 512KB | 48Pins | UFQFPN-EP | - | 30I/O's | I2C, LPUART, SAI, SPI, USART, USB | - | 96KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | ||||
Each | 1+ 3,030 € 10+ 2,290 € 25+ 2,100 € 50+ 2,000 € 100+ 1,890 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | - | 64MHz | - | 320KB | 48Pins | UFQFPN-EP | - | 30I/O's | I2C, SPI, USART | - | 48KB | 10Channels | - | 12Bit | 2V | 3.6V | -10°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each | 1+ 5,930 € 10+ 4,570 € 25+ 4,220 € 50+ 3,880 € 100+ 3,860 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | - | 64MHz | - | 512KB | 68Pins | VFQFPN-EP | - | 49I/O's | I2C, LPUART, SAI, SPI, USART, USB | - | 256KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 11,870 € 10+ 10,310 € 25+ 9,770 € 50+ 9,400 € 100+ 9,030 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | - | 64MHz | - | 1MB | 86Pins | LGA | - | 68I/O's | I2C, LPUART, SAI, SPI, USART, USB | - | 256KB | 7Channels | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each | 1+ 4,090 € 10+ 3,390 € 25+ 3,380 € 50+ 3,370 € 100+ 3,360 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | - | 64MHz | - | 256KB | 48Pins | UFQFPN-EP | - | 30I/O's | I2C, SAI, SPI, UART, USART, USB | - | 128KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
STMICROELECTRONICS | Each | 1+ 4,560 € 10+ 3,620 € 25+ 3,380 € 50+ 3,320 € 100+ 3,260 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | - | 64MHz | - | 512KB | 48Pins | UFQFPN-EP | - | 30I/O's | I2C, LPUART, SAI, SPI, USART, USB | - | 96KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WB | ||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 7,500 € 10+ 5,830 € 25+ 5,410 € 50+ 5,250 € 100+ 4,800 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | - | 64MHz | - | 1MB | 100Pins | WLCSP | - | 72I/O's | I2C, SAI, SPI, UART, USART, USB | - | 256KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 10+ 5,830 € 25+ 5,410 € 50+ 5,250 € 100+ 4,800 € 250+ 4,590 € | Min.: 10 / Vair.: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 32bit | 64MHz | 64MHz | 1MB | 100Pins | WLCSP | WLCSP | 72I/O's | I2C, SAI, SPI, UART, USART, USB | I2C, SAI, SPI, UART, USART, USB | 256KB | 16Channels | Wireless Microcontroller | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each | 1+ 4,540 € 10+ 3,460 € 25+ 3,190 € 50+ 3,040 € 100+ 2,890 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | - | 64MHz | - | 320KB | 48Pins | UFQFPN-EP | - | 30I/O's | I2C, SPI, USART | - | 48KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each | 1+ 7,760 € 10+ 6,040 € 25+ 5,610 € 50+ 5,530 € 100+ 5,460 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | - | 64MHz | - | 1MB | 129Pins | UFBGA | - | 72I/O's | I2C, LPUART, SAI, SPI, USART, USB | - | 256KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each | 1+ 7,320 € 10+ 5,790 € 25+ 5,710 € 50+ 5,640 € 100+ 5,560 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | - | 64MHz | - | 512KB | 129Pins | UFBGA | - | 72I/O's | I2C, LPUART, SAI, SPI, USART, USB | - | 256KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 2,130 € 250+ 2,100 € 500+ 2,070 € 1000+ 2,040 € | Min.: 100 / Vair.: 1 | STM32 Family STM32WB Series STM32WB09xE Group Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 2.4GHz | - | 512KB | 36Pins | WLCSP-EP | - | 20I/O's | DMA, I2C, SPI, LPUART, USART | - | 16KB | 8Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WB | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 3,320 € 10+ 2,180 € 50+ 2,020 € 100+ 1,760 € 250+ 1,650 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 64MHz | - | 192KB | 32Pins | VFQFPN-EP | - | 20I/O's | I2C, LPUART, SPI, USART | - | 24KB | 8Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each | 1+ 8,010 € 10+ 5,990 € 25+ 5,440 € 50+ 5,200 € 100+ 4,960 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32WB Series STM32WBA6xx Group Microcontrollers | ARM Cortex-M33F | 32 bit | - | 100MHz | - | 2MB | 121Pins | UFBGA | - | 86I/O's | I2C, LPUART, SAI, SPI, USART, USB | - | 512KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 2,180 € 250+ 2,120 € 500+ 2,050 € 1000+ 1,990 € | Min.: 100 / Vair.: 1 | STM32 Family STM32WB Series STM32WB09xE Group Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 2.4GHz | - | 512KB | 32Pins | VFQFPN-EP | - | 20I/O's | DMA, I2C, SPI, LPUART, USART | - | 16KB | 8Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WB | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 2,010 € 250+ 1,880 € 500+ 1,650 € 1000+ 1,490 € 2500+ 1,460 € | Min.: 100 / Vair.: 1 | STM32 Family STM32WB Series STM32WB09xE Group Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 2.4GHz | - | 512KB | 32Pins | VFQFPN-EP | - | 20I/O's | DMA, I2C, SPI, LPUART, USART | - | 16KB | 8Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WB | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 4,070 € 10+ 2,690 € 25+ 2,470 € 50+ 2,300 € 100+ 2,130 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32WB Series STM32WB09xE Group Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 2.4GHz | - | 512KB | 36Pins | WLCSP-EP | - | 20I/O's | DMA, I2C, SPI, LPUART, USART | - | 16KB | 8Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WB |