SmartBond DA1470x Family Microcontrollers ARM Microcontrollers:
Atrasti 5 produktiAtrodiet milzīgu SmartBond DA1470x Family Microcontrollers ARM Microcontrollers klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs ARM Microcontrollers klāsts, piemēram, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers no pasaules labākajiem ražotājiem, tostarp: Renesas.
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
MCU Core Size
Data Bus Width
Operating Frequency Max
CPU Speed
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Pilns tinums | 4000+ 7,910 € | Min.: 4000 / Vair.: 4000 | SmartBond DA1470x Family Microcontrollers | ARM Cortex-M33 | - | 32 bit | 160MHz | - | 142Pins | VFBGA | 79I/O's | - | I2C, I2S, I3C, QSPI, PDM, SPI, UART, USB | - | 1.5MB | - | 4Channels | 10Bit | 2.9V | 4.75V | -40°C | 85°C | Surface Mount | SoC | DA1470x | |||||
Each (Supplied on Full Reel) Pilns tinums | 4000+ 8,120 € | Min.: 4000 / Vair.: 4000 | SmartBond DA1470x Family Microcontrollers | ARM Cortex-M33 | - | 32 bit | 160MHz | - | 142Pins | VFBGA | 79I/O's | - | I2C, I2S, I3C, QSPI, PDM, SPI, UART, USB | - | 1.5MB | - | 4Channels | 10Bit | 2.9V | 4.75V | -40°C | 85°C | Surface Mount | SoC | DA1470x | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 10+ 10,700 € 25+ 10,000 € 50+ 9,570 € 100+ 9,130 € 250+ 8,690 € | Min.: 10 / Vair.: 1 | SmartBond DA1470x Family Microcontrollers | ARM Cortex-M33 | 32bit | 32 bit | 160MHz | 160MHz | 142Pins | VFBGA | 79I/O's | VFBGA | I2C, I2S, I3C, QSPI, PDM, SPI, UART, USB | I2C, I2S, I3C, QSPI, PDM, SPI, UART, USB | 1.5MB | Bluetooth Low Energy | 4Channels | 10Bit | 2.9V | 4.75V | -40°C | 85°C | Surface Mount | SoC | DA1470x | |||||
Each (Supplied on Full Reel) Pilns tinums | 4000+ 7,750 € | Min.: 4000 / Vair.: 4000 | SmartBond DA1470x Family Microcontrollers | ARM Cortex-M33 | - | 32 bit | 160MHz | - | 142Pins | VFBGA | 79I/O's | - | I2C, I2S, I3C, QSPI, PDM, SPI, UART, USB | - | 1.5MB | - | 4Channels | 10Bit | 2.9V | 4.75V | -40°C | 85°C | Surface Mount | SoC | DA1470x | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 12,900 € 10+ 10,700 € 25+ 10,000 € 50+ 9,570 € 100+ 9,130 € Citas cenas... | Min.: 1 / Vair.: 1 | SmartBond DA1470x Family Microcontrollers | ARM Cortex-M33 | - | 32 bit | 160MHz | - | 142Pins | VFBGA | 79I/O's | - | I2C, I2S, I3C, QSPI, PDM, SPI, UART, USB | - | 1.5MB | - | 4Channels | 10Bit | 2.9V | 4.75V | -40°C | 85°C | Surface Mount | SoC | DA1470x | |||||