STM32 Family STM32F7 Series Microcontrollers ARM Microcontrollers:
Atrasti 97 produktiSTM32 Family STM32F7 Series Microcontrollers ARM Microcontrollers
Taking advantage of ST's ART Accelerator as well as an L1 cache, STM32F7 microcontrollers deliver the maximum theoretical performance of the Cortex-M7 core, regardless if code is executed from embedded Flash or external memory: 1082 CoreMark /462 DMIPS at 216 MHz fCPU.
- RAM: Upto 512KB, FLASH: Upto 2MB
- Interfaces:USART, UART, I2C, SPI, CAN 2.0
- Connectivity: 2x USB 2.0 OTG, Ethernet(Except F7x3/x2), HDMI-CEC
- 2x12 Bit DAC
- JPEG CODEC (F7x7/8/9)
- 3x 12Bit ADC
- Camera I/F (except F7x3/2)
- Dual Mode Quad SPI
- TFT LCD Controller (F7x6/7/8/9), MIPI DSI (F7x8/9)
- Applications: PLC, Inverters, Printers, Scanners, Alaram Systems, HVAC
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 17,320 € 10+ 12,990 € 25+ 12,130 € 50+ 11,160 € 100+ 10,640 € | Kopsumma:17,32 € Min.: 1 / Vair.: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 2MB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ 14,180 € 10+ 10,540 € 25+ 9,760 € 50+ 8,980 € 100+ 8,800 € | Kopsumma:14,18 € Min.: 1 / Vair.: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 340KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ 12,880 € 10+ 10,880 € 25+ 10,680 € 50+ 9,830 € 100+ 9,610 € | Kopsumma:12,88 € Min.: 1 / Vair.: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ 18,540 € 10+ 14,830 € 25+ 13,210 € 50+ 12,550 € 100+ 12,130 € | Kopsumma:18,54 € Min.: 1 / Vair.: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ 11,930 € 10+ 10,230 € 25+ 9,650 € 50+ 8,880 € 100+ 8,650 € | Kopsumma:11,93 € Min.: 1 / Vair.: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ 16,190 € 10+ 13,680 € 25+ 11,850 € 50+ 10,900 € 100+ 10,090 € | Kopsumma:16,19 € Min.: 1 / Vair.: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 216Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ 13,510 € 10+ 11,990 € 25+ 11,740 € 50+ 10,800 € 100+ 10,400 € | Kopsumma:13,51 € Min.: 1 / Vair.: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 2MB | 176Pins | LQFP | 132I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ 19,100 € 10+ 15,330 € 25+ 14,400 € 50+ 13,250 € 100+ 12,240 € | Kopsumma:19,10 € Min.: 1 / Vair.: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 2MB | 176Pins | LQFP | 132I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ 13,030 € 10+ 9,650 € 25+ 8,980 € 50+ 8,530 € 100+ 8,120 € | Kopsumma:13,03 € Min.: 1 / Vair.: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 512KB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 340KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ 13,620 € 10+ 12,170 € 25+ 11,990 € 50+ 11,800 € 100+ 11,370 € | Kopsumma:13,62 € Min.: 1 / Vair.: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 216MHz | 2MB | 176Pins | LQFP | 132I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ 19,150 € 10+ 15,690 € 25+ 14,500 € 50+ 13,340 € 100+ 12,540 € | Kopsumma:19,15 € Min.: 1 / Vair.: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 2MB | 208Pins | LQFP | 159I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ 14,270 € 10+ 13,970 € 25+ 12,180 € 50+ 12,060 € 100+ 11,930 € | Kopsumma:14,27 € Min.: 1 / Vair.: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 200MHz | 1MB | 216Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ 15,560 € 10+ 12,940 € 25+ 12,280 € 50+ 11,300 € 100+ 10,940 € | Kopsumma:15,56 € Min.: 1 / Vair.: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ 10,480 € 10+ 8,230 € 25+ 7,670 € 50+ 7,060 € 100+ 6,490 € Citas cenas... | Kopsumma:10,48 € Min.: 1 / Vair.: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 512KB | 64Pins | LQFP | 50I/O's | CAN, I2C, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ 15,350 € 10+ 11,610 € 25+ 10,830 € 50+ 10,290 € 100+ 9,810 € | Kopsumma:15,35 € Min.: 1 / Vair.: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 216MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ 11,360 € 10+ 9,350 € 25+ 8,950 € 50+ 8,690 € 100+ 8,420 € | Kopsumma:11,36 € Min.: 1 / Vair.: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 512KB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 340KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ 12,970 € 10+ 10,940 € 25+ 10,270 € 50+ 9,760 € 100+ 9,410 € | Kopsumma:12,97 € Min.: 1 / Vair.: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ 13,560 € 10+ 10,140 € 25+ 9,450 € 50+ 8,690 € 100+ 8,640 € | Kopsumma:13,56 € Min.: 1 / Vair.: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 200MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ 14,600 € 10+ 11,650 € 25+ 10,910 € 50+ 10,040 € 100+ 9,310 € | Kopsumma:14,60 € Min.: 1 / Vair.: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 216MHz | 1MB | 176Pins | LQFP | 140I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 15,000 € 10+ 11,910 € 25+ 11,140 € 50+ 10,250 € 100+ 9,490 € | Kopsumma:15,00 € Min.: 1 / Vair.: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 216MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ 17,960 € 10+ 14,420 € 25+ 13,540 € 50+ 12,460 € 100+ 11,670 € | Kopsumma:17,96 € Min.: 1 / Vair.: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 216MHz | 2MB | 216Pins | TFBGA | 159I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ 5,660 € 10+ 4,500 € 25+ 4,430 € 50+ 4,080 € 100+ 4,060 € Citas cenas... | Kopsumma:5,66 € Min.: 1 / Vair.: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 64KB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ 12,410 € 10+ 9,800 € 25+ 9,150 € 50+ 8,420 € 100+ 7,760 € | Kopsumma:12,41 € Min.: 1 / Vair.: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 512KB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ 4,720 € 10+ 3,580 € 25+ 3,410 € 50+ 3,140 € 100+ 3,090 € Citas cenas... | Kopsumma:4,72 € Min.: 1 / Vair.: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 64KB | 100Pins | LQFP | 82I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||
Each | 1+ 16,840 € 10+ 13,430 € 25+ 12,580 € 50+ 11,570 € 100+ 10,700 € | Kopsumma:16,84 € Min.: 1 / Vair.: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 2MB | 100Pins | TFBGA | 82I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | |||||