STM32 Family STM32WBA Series Microcontrollers ARM Microcontrollers:
Atrasti 4 produktiAtrodiet milzīgu STM32 Family STM32WBA Series Microcontrollers ARM Microcontrollers klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs ARM Microcontrollers klāsts, piemēram, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers no pasaules labākajiem ražotājiem, tostarp: Stmicroelectronics.
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,620 € 10+ 3,140 € 25+ 2,970 € 50+ 2,850 € 100+ 2,730 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32WBA Series Microcontrollers | ARM Cortex-M33F | 32 bit | 100MHz | 1MB | 32Pins | UFQFPN-EP | 20I/O's | I2C, SPI, LPUART, USART | 128KB | 8Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each | 1+ 5,170 € 10+ 3,950 € 25+ 3,650 € 50+ 3,490 € 100+ 3,320 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32WBA Series Microcontrollers | ARM Cortex-M33F | 32 bit | 100MHz | 1MB | 48Pins | UFQFPN | 35I/O's | I2C, SPI, UART, USART | 64KB | 9Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WBA52 | |||||
Each | 1+ 4,410 € 10+ 3,350 € 25+ 3,100 € 50+ 2,950 € 100+ 2,800 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32WBA Series Microcontrollers | ARM Cortex-M33F | 32 bit | 100MHz | 512KB | 48Pins | UFQFPN | 35I/O's | I2C, SPI, UART, USART | 32KB | 9Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WBA52 | |||||
Each | 1+ 4,170 € 10+ 3,610 € 25+ 3,410 € 50+ 3,280 € 100+ 3,150 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32WBA Series Microcontrollers | ARM Cortex-M33F | 32 bit | 100MHz | 512KB | 32Pins | UFQFPN-EP | 20I/O's | I2C, SPI, LPUART, USART | 96KB | 8Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB |