ARM Microcontrollers:
Atrasti 602 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,490 € 10+ 7,360 € 25+ 7,230 € 50+ 7,100 € 100+ 6,970 € | Min.: 1 / Vair.: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 80MHz | - | 1MB | 132Pins | UFBGA | - | 109I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 128KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ 6,770 € 10+ 5,240 € 25+ 4,860 € 50+ 4,620 € 100+ 4,210 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 170MHz | - | 512KB | 48Pins | LQFP | - | 38I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 128KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | |||||
Each | 1+ 11,930 € 10+ 8,800 € 25+ 8,130 € 50+ 7,480 € 100+ 7,330 € | Min.: 1 / Vair.: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 512KB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, UART, USART, USB | - | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 1+ 7,760 € 10+ 7,380 € 25+ 7,000 € 50+ 6,620 € 100+ 6,240 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 80MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | - | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ 6,450 € 10+ 4,730 € 25+ 4,340 € 50+ 4,230 € 100+ 4,130 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 100MHz | - | 512KB | 100Pins | LQFP | - | 81I/O's | I2C, I2S, SPI, USART, USB | - | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ 18,030 € 10+ 11,330 € 25+ 11,200 € 50+ 10,910 € 100+ 10,620 € | Min.: 1 / Vair.: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 150MHz | - | 1MB | 144Pins | MAPBGA | - | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 128KB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ 7,970 € 10+ 5,870 € 25+ 5,840 € 50+ 5,820 € 100+ 5,790 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 512KB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, USART, USB | - | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 1+ 4,860 € 10+ 3,960 € 25+ 3,700 € 50+ 3,630 € 100+ 3,560 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | 64MHz | - | 256KB | 68Pins | VFQFPN-EP | - | 49I/O's | I2C, LPUART, SAI, SPI, USART, USB | - | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 8,060 € 10+ 6,280 € 25+ 6,230 € 50+ 6,170 € 100+ 6,120 € | Min.: 1 / Vair.: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 80MHz | - | 1MB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | - | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 10+ 6,280 € 25+ 6,230 € 50+ 6,170 € 100+ 6,120 € | Min.: 10 / Vair.: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 80MHz | - | 1MB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | - | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ 17,570 € 10+ 12,070 € 25+ 11,770 € 50+ 11,470 € 100+ 10,930 € | Min.: 1 / Vair.: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 150MHz | - | 512KB | 144Pins | LQFP | - | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 128KB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ 8,370 € 10+ 6,530 € 25+ 6,060 € 50+ 6,030 € 100+ 5,990 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 80MHz | - | 512KB | 144Pins | LQFP | - | 114I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 128KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 8,370 € 10+ 6,530 € 25+ 6,060 € 50+ 6,030 € 100+ 5,990 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 80MHz | - | 512KB | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | - | 128KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ 6,320 € 10+ 4,540 € 25+ 4,180 € 50+ 4,150 € 100+ 4,130 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 80MHz | - | 256KB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | - | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ 7,400 € | Min.: 1 / Vair.: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 120MHz | - | 512KB | 144Pins | LQFP | - | 117I/O's | CAN, SPI, UART, USB | - | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4E | - | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 10+ 6,530 € 25+ 6,060 € 50+ 6,030 € 100+ 5,990 € 250+ 5,960 € | Min.: 10 / Vair.: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 80MHz | - | 512KB | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | - | 128KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ 4,750 € 10+ 3,660 € 25+ 3,370 € 50+ 3,300 € | Min.: 1 / Vair.: 1 | RA Family RA4 Series RA4M3 Group Microcontrollers | ARM Cortex-M33 | - | 32 bit | 100MHz | - | 1MB | 64Pins | LQFP | - | 42I/O's | CAN, I2C, SPI, UART, USB | - | 128KB | 11Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA4 | - | |||||
Each | 1+ 6,120 € 10+ 4,750 € 25+ 4,410 € 50+ 4,320 € | Min.: 1 / Vair.: 1 | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 150MHz | - | 512KB | 124Pins | BGA | - | 100I/O's | I2C, I2S, SPI, UART, USB | - | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C61xx | - | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 10+ 5,520 € 25+ 4,970 € 50+ 4,720 € 100+ 4,460 € 250+ 4,250 € | Min.: 10 / Vair.: 1 | Kinetis W Family KW4x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 512KB | 48Pins | QFN | - | 25I/O's | I2C, SPI, UART | - | 128KB | 5Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW4x | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 7,070 € 10+ 5,520 € 25+ 4,970 € 50+ 4,720 € 100+ 4,460 € Citas cenas... | Min.: 1 / Vair.: 1 | Kinetis W Family KW4x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 512KB | 48Pins | QFN | - | 25I/O's | I2C, SPI, UART | - | 128KB | 5Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW4x | - | |||||
Each (Supplied on Full Reel) Pilns tinums | 1500+ 3,740 € | Min.: 1500 / Vair.: 1500 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 120MHz | - | 512KB | 64Pins | LQFP | - | 47I/O's | I2C, I2S, SPI, UART, USART, USB | - | 128KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | - | |||||
Each | 1+ 15,760 € 10+ 13,070 € 25+ 12,040 € 50+ 11,740 € 100+ 11,350 € | Min.: 1 / Vair.: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 48MHz | - | 1MB | 120Pins | BGA | - | 93I/O's | I2C, I2S, SPI, UART, USART, USB | - | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | - | |||||
Each | 1+ 6,030 € 10+ 4,620 € 25+ 4,270 € 50+ 3,930 € 100+ 3,850 € | Min.: 1 / Vair.: 1 | K32 L2A Family K32 L Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 72MHz | - | 512KB | 64Pins | LQFP | - | 50I/O's | I2C, SPI, UART, USB | - | 128KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | K32 L2A | K32 L | - | |||||
Each | 1+ 9,960 € 10+ 7,850 € 25+ 7,330 € 50+ 7,010 € 100+ 6,690 € Citas cenas... | Min.: 1 / Vair.: 1 | Traveo T2G Family CYT2B7 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | 160MHz | - | 1MB | 80Pins | LQFP | - | 63I/O's | CAN, I2C, LIN, SPI, UART | - | 128KB | 34Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo T2G | CYT2B7 | - | |||||
Each | 1+ 4,870 € 10+ 4,160 € 25+ 3,910 € 50+ 3,670 € 100+ 3,460 € Citas cenas... | Min.: 1 / Vair.: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | - | 32 bit | 80MHz | - | 512KB | 68Pins | QFN-EP | - | 51I/O's | EUSART, I2C, I2S, SPI, UART, USART | - | 128KB | 16Channels | 12Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | - |