ARM Microcontrollers:
Atrasti 4 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,410 € 25+ 7,260 € 100+ 7,240 € 250+ 7,210 € | Min.: 1 / Vair.: 1 | SAM 32 Family SAM 3U Series Microcontrollers | ARM Cortex-M3 | 32 bit | 96MHz | 256KB | 144Pins | LQFP | 96I/O's | EBI, EMI, I2C, SPI, SSC, UART, USART | 52KB | 16Channels | 10Bit, 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3U | |||||
Each | 1+ 9,450 € 25+ 8,590 € 100+ 7,780 € 250+ 7,620 € | Min.: 1 / Vair.: 1 | SAM 32 Family SAM 3U Series Microcontrollers | ARM Cortex-M3 | 32 bit | 96MHz | 256KB | 144Pins | TFBGA | 96I/O's | I2C, SPI, USART, USB | 52KB | 16Channels | 10Bit, 12Bit | 1.62V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3U | |||||
Each | 1+ 7,270 € 25+ 6,620 € 100+ 5,990 € 250+ 5,870 € | Min.: 1 / Vair.: 1 | SAM 32 Family SAM 3U Series Microcontrollers | ARM Cortex-M3 | 32 bit | 96MHz | 256KB | 100Pins | LQFP | 57I/O's | EBI, EMI, I2C, SPI, SSC, UART, USART | 52KB | 8Channels | 10Bit, 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3U | |||||
Each | 1+ 5,520 € 25+ 5,090 € 100+ 4,610 € 1000+ 4,590 € | Min.: 1 / Vair.: 1 | SAM 32 Family SAM 3U Series Microcontrollers | ARM Cortex-M3 | 32 bit | 96MHz | 256KB | 100Pins | TFBGA | 57I/O's | EBI, EMI, I2C, SPI, SSC, UART, USART | 52KB | 8Channels | 10Bit, 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3U |