ARM Microcontrollers:
Atrasti 7 328 produktiAtrodiet milzīgu ARM Microcontrollers klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu ARM Microcontrollers izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Stmicroelectronics, Microchip, Nxp, Silicon Labs & Infineon.
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,730 € 10+ 12,160 € 25+ 12,010 € 50+ 10,760 € 100+ 10,240 € | Min.: 1 / Vair.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | - | 2MB | 144Pins | LQFP | - | 114I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 256KB | 24Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ 12,270 € 10+ 9,280 € 25+ 9,000 € 50+ 7,750 € 100+ 7,560 € | Min.: 1 / Vair.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, UART, USART, USB | - | 256KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ 11,660 € 10+ 8,770 € 25+ 8,240 € 50+ 7,710 € 100+ 7,670 € | Min.: 1 / Vair.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 168MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 192KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ 11,500 € 10+ 9,030 € 25+ 8,420 € 50+ 8,000 € 100+ 7,180 € | Min.: 1 / Vair.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 168MHz | - | 1MB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | - | 192KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ 5,310 € 10+ 4,360 € 25+ 4,020 € 50+ 3,810 € 100+ 3,570 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | - | 64KB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ 4,060 € 10+ 3,190 € 25+ 2,980 € 50+ 2,970 € 100+ 2,960 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 84MHz | - | 256KB | 64Pins | LQFP | - | 50I/O's | I2C, I2S, SPI, UART, USB | - | 64KB | 16Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ 13,400 € 10+ 10,580 € 25+ 9,580 € 50+ 9,300 € 100+ 9,010 € | Min.: 1 / Vair.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 168MHz | - | 1MB | 176Pins | LQFP | - | 140I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 196KB | 24Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ 10,960 € 10+ 8,850 € 25+ 8,760 € 50+ 8,620 € 100+ 8,470 € | Min.: 1 / Vair.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | - | 1MB | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, UART, USART, USB | - | 256KB | 24Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ 5,210 € 10+ 4,490 € 25+ 4,310 € 50+ 4,090 € 100+ 3,910 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 72MHz | - | 256KB | 48Pins | LQFP | - | 20I/O's | CAN, I2C, SPI, USART, USB | - | 40KB | 15Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | - | |||||
Each | 1+ 10,120 € 10+ 7,830 € 25+ 7,640 € 50+ 7,440 € 100+ 7,290 € Citas cenas... | Min.: 1 / Vair.: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 100MHz | - | 512KB | 100Pins | TFBGA | - | 70I/O's | CAN, I2C, I2S, SPI, UART, USB | - | 64KB | 8Channels | - | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | - | - | |||||
Each | 1+ 15,090 € 10+ 11,960 € 25+ 11,010 € 50+ 10,060 € 100+ 9,710 € | Min.: 1 / Vair.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | - | 2MB | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, UART, USART, USB | - | 256KB | 24Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ 10,460 € 10+ 7,650 € 25+ 7,350 € 50+ 7,040 € 100+ 6,750 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 168MHz | - | 512KB | 100Pins | LQFP | - | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 192KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ 11,740 € 10+ 8,780 € 25+ 8,770 € 50+ 8,750 € 100+ 8,740 € | Min.: 1 / Vair.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | - | 2MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, UART, USART, USB | - | 256KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ 4,970 € 10+ 3,960 € 25+ 3,600 € 50+ 3,290 € 100+ 3,110 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | - | 64KB | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ 12,660 € 10+ 10,100 € 25+ 9,880 € 50+ 8,430 € 100+ 8,160 € | Min.: 1 / Vair.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 168MHz | - | 1MB | 144Pins | LQFP | - | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 196KB | 24Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ 7,830 € 10+ 6,440 € 25+ 6,400 € 50+ 6,370 € 100+ 6,330 € | Min.: 1 / Vair.: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | - | 512KB | 100Pins | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | - | 64KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ 8,410 € 10+ 6,760 € 25+ 6,730 € 50+ 6,700 € 100+ 6,670 € | Min.: 1 / Vair.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | - | 512KB | 100Pins | LQFP | - | 82I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 256KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ 13,500 € 10+ 10,740 € 25+ 10,490 € 50+ 10,250 € 100+ 10,000 € | Min.: 1 / Vair.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | - | 2MB | 208Pins | LQFP | - | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 256KB | 24Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ 6,120 € 10+ 4,710 € 25+ 4,360 € 50+ 4,010 € 100+ 3,950 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 84MHz | - | 512KB | 64Pins | LQFP | - | 50I/O's | I2C, SPI, USART, USB | - | 96KB | 16Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ 8,580 € 10+ 8,220 € 25+ 7,870 € 50+ 7,510 € 100+ 7,150 € | Min.: 1 / Vair.: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | - | 1MB | 132Pins | UFBGA | - | 109I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 128KB | 19Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ 5,350 € 10+ 4,250 € 25+ 3,990 € 50+ 3,750 € 100+ 3,580 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 84MHz | - | 384KB | 48Pins | UFQFPN | - | 36I/O's | I2C, SPI, USART, USB | - | 96KB | 10Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ 15,840 € 10+ 12,860 € 25+ 11,000 € 50+ 10,870 € 100+ 10,730 € | Min.: 1 / Vair.: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | - | - | 216MHz | - | 1MB | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 320KB | 24Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | - | |||||
Each | 1+ 8,870 € 10+ 6,400 € 25+ 5,930 € 50+ 5,460 € 100+ 5,360 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | - | 512KB | 100Pins | LQFP | - | 81I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 128KB | 16Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ 2,860 € 10+ 2,770 € 25+ 2,680 € 50+ 2,590 € 100+ 2,500 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | - | 128KB | 32Pins | QFN | - | 26I/O's | I2C, SPI, UART, USART, USB | - | 40KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ 3,660 € 10+ 3,160 € 25+ 3,050 € 50+ 2,810 € 100+ 2,630 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | - | 192KB | 32Pins | LQFP | - | 25I/O's | I2C, I2S, SPI, UART, USART, USB | - | 20KB | 10Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | - |