Microprocessors:
Atrasti 715 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Product Range
MPU Core Size
Device Core
No. of CPU Cores
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
RAM Memory Size
No. of I/O's
CPU Speed
Data Bus Width
Embedded Interface Type
ADC Channels
IC Mounting
ADC Resolution
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
MCU Family
MCU Series
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4904472 | Each | 1+ 10,090 € 10+ 7,950 € 25+ 7,420 € 50+ 7,100 € 100+ 6,760 € Citas cenas... | Kopsumma:10,09 € Min.: 1 / Vair.: 1 | STM32 Family STM32MP2 Series Microprocessors | - | - | 2Cores | 196KB | VFBGA | - | 225Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, I2C, I3C, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 98I/O's | - | 32 bit, 64 bit | - | - | Surface Mount | - | -40°C | 125°C | - | STM32MP2 | STM32 | - | - | ||||
4904466 | Each | 1+ 11,210 € 10+ 9,060 € 25+ 8,530 € 50+ 8,190 € 100+ 7,850 € | Kopsumma:11,21 € Min.: 1 / Vair.: 1 | STM32 Family STM32MP2 Series Microprocessors | - | - | 2Cores | 196KB | TFBGA | - | 289Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 123I/O's | - | 32 bit, 64 bit | - | - | Surface Mount | - | -40°C | 125°C | - | STM32MP2 | STM32 | - | - | ||||
4904471 | Each | 1+ 11,240 € 10+ 8,860 € 25+ 8,270 € 50+ 7,900 € 100+ 7,540 € Citas cenas... | Kopsumma:11,24 € Min.: 1 / Vair.: 1 | STM32 Family STM32MP2 Series Microprocessors | - | - | 2Cores | 196KB | VFBGA | - | 273Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 123I/O's | - | 32 bit, 64 bit | - | - | Surface Mount | - | -40°C | 125°C | - | STM32MP2 | STM32 | - | - | ||||
Each | 1+ 13,190 € 10+ 10,030 € 25+ 9,610 € 50+ 9,040 € 100+ 8,470 € Citas cenas... | Kopsumma:13,19 € Min.: 1 / Vair.: 1 | i.MX 91 Family i.MX 91xx Series Microprocessors | - | - | 1Cores | - | FCBGA | - | 306Pins | 800mV | 900mV | 1.4GHz | CAN FD, Ethernet, I2C, I2S, I3C, SPI, UART, USB | - | 90I/O's | - | 64 bit | - | - | Surface Mount | - | -40°C | 105°C | - | i.MX 91xx | i.MX 91 | - | - | |||||
Each | 90+ 4,010 € | Kopsumma:360,90 € Min.: 90 / Vair.: 90 | i.MX RT Family i.MX RT1020 Series Microprocessors | - | - | 1Cores | - | LQFP | - | 100Pins | 925mV | 1.26V | 400MHz | CAN, Ethernet, I2C, SPI, SAI, SPDIF, UART, USB, eMMC | - | 57I/O's | - | 32 bit | - | - | Surface Mount | - | -40°C | 105°C | - | i.MX RT1020 | i.MX RT | - | - | |||||
Each | 1+ 8,490 € 10+ 6,560 € 25+ 6,260 € 50+ 5,850 € 100+ 5,440 € Citas cenas... | Kopsumma:8,49 € Min.: 1 / Vair.: 1 | i.MX 91 Family i.MX 91xx Series Microprocessors | - | - | 1Cores | - | FCBGA | - | 208Pins | 800mV | 900mV | 800MHz | CAN FD, Ethernet, I2C, I2S, I3C, SPI, UART, USB | - | 115I/O's | - | 64 bit | - | - | Surface Mount | - | 0°C | 95°C | - | i.MX 91xx | i.MX 91 | - | - | |||||
Each (Supplied in a Waffle Tray) | 60+ 75,800 € | Kopsumma:4 548,00 € Min.: 60 / Vair.: 60 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 952+ 7,140 € | Kopsumma:6 797,28 € Min.: 952 / Vair.: 952 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 152+ 9,660 € | Kopsumma:1 468,32 € Min.: 152 / Vair.: 152 | i.MX RT Family i.MX RT1160 Series Microprocessors | - | - | 2Cores | - | MAPBGA | - | 289Pins | 900mV | 1.15V | 600MHz | CAN, Ethernet, I2C, SPI, SAI, SDHC, eMMC | - | 178I/O's | - | 32 bit | - | - | Surface Mount | - | 0°C | 95°C | - | i.MX RT1160 | i.MX RT | - | - | |||||
4904467 | Each | 1+ 12,100 € 10+ 9,530 € 25+ 8,900 € 50+ 8,510 € 100+ 8,120 € Citas cenas... | Kopsumma:12,10 € Min.: 1 / Vair.: 1 | STM32 Family STM32MP2 Series Microprocessors | - | - | 2Cores | 196KB | VFBGA | - | 273Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 123I/O's | - | 32 bit, 64 bit | - | - | Surface Mount | - | -40°C | 125°C | - | STM32MP2 | STM32 | - | - | ||||
Each | 1+ 106,040 € 5+ 97,550 € 10+ 89,050 € | Kopsumma:106,04 € Min.: 1 / Vair.: 1 | S32E2 Family S32E288 Series Microprocessors | - | - | 10Cores | 32MB | MAPBGA | - | 975Pins | 800mV | 5V | 800MHz | CAN, Ethernet, FlexRay, I2C, I3C, LIN, SENT, SPI, USART, Zipwire | - | - | - | 32 bit | - | - | Surface Mount | - | -40°C | 125°C | AEC-Q100 | S32E288 | S32E2 | - | - | |||||
Each | 90+ 3,180 € | Kopsumma:286,20 € Min.: 90 / Vair.: 90 | i.MX RT Family i.MX RT1015 Series Microprocessors | - | - | 1Cores | - | LQFP | - | 100Pins | 925mV | 1.26V | 400MHz | I2C, SPI, SAI, SPDIF, USB, UART | - | 57I/O's | - | 32 bit | - | - | Surface Mount | - | -40°C | 105°C | - | i.MX RT1015 | i.MX RT | - | - | |||||
4904437 | Each | 1+ 8,940 € 10+ 7,040 € 25+ 6,570 € 50+ 6,280 € 100+ 5,990 € Citas cenas... | Kopsumma:8,94 € Min.: 1 / Vair.: 1 | STM32 Family STM32MP2 Series Microprocessors | - | - | 2Cores | 196KB | VFBGA | - | 225Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, I2C, I3C, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 98I/O's | - | 32 bit, 64 bit | - | - | Surface Mount | - | -40°C | 125°C | - | STM32MP2 | STM32 | - | - | ||||
4904449 | Each | 1+ 11,520 € 10+ 9,090 € 25+ 8,480 € 50+ 8,110 € 100+ 7,730 € Citas cenas... | Kopsumma:11,52 € Min.: 1 / Vair.: 1 | STM32 Family STM32MP2 Series Microprocessors | - | - | 2Cores | 196KB | VFBGA | - | 273Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, I2C, I3C, LPUART, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 123I/O's | - | 32 bit, 64 bit | - | - | Surface Mount | - | -40°C | 125°C | - | STM32MP2 | STM32 | - | - | ||||
Each | 152+ 11,240 € | Kopsumma:1 708,48 € Min.: 152 / Vair.: 152 | i.MX RT Family i.MX RT1160 Series Microprocessors | - | - | 2Cores | - | MAPBGA | - | 289Pins | 900mV | 1.15V | 500MHz | CAN, Ethernet, I2C, SPI, SAI, USB, UART, eMMC | - | 178I/O's | - | 32 bit | - | - | Surface Mount | - | -40°C | 125°C | - | i.MX RT1160 | i.MX RT | - | - | |||||
4904476 | Each | 1+ 12,100 € 10+ 9,530 € 25+ 8,900 € 50+ 8,510 € 100+ 8,120 € Citas cenas... | Kopsumma:12,10 € Min.: 1 / Vair.: 1 | STM32 Family STM32MP2 Series Microprocessors | - | - | 2Cores | 196KB | VFBGA | - | 273Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 123I/O's | - | 32 bit, 64 bit | - | - | Surface Mount | - | -40°C | 125°C | - | STM32MP2 | STM32 | - | - | ||||
Each | 152+ 19,250 € | Kopsumma:2 926,00 € Min.: 152 / Vair.: 152 | i.MX 8M Family i.MX 8M Nano Quad Series Microprocessors | - | - | 4Cores | - | FCBGA | - | 486Pins | 950mV | 1.05V | 1.5GHz | Ethernet, I2C, SDHC, SPI, UART, USB, PCIe | - | 137I/O's | - | 64 bit | - | - | Surface Mount | - | 0°C | 95°C | - | i.MX 8M Nano Quad | i.MX 8M | - | - | |||||
Each (Supplied on Full Reel) Pilns tinums | 1000+ 2,190 € 3000+ 2,130 € | Kopsumma:2 190,00 € Min.: 1000 / Vair.: 1000 | i.MX RT Family i.MX RT1010 Series Microprocessors | - | - | 1Cores | - | LQFP | - | 80Pins | 925mV | 1.3V | 500MHz | SPI, SAI, SPDIF, USB, UART | - | 44I/O's | - | 32 bit | - | - | Surface Mount | - | 0°C | 95°C | - | i.MX RT1010 | i.MX RT | - | - | |||||
RENESAS | Each | 100+ 14,950 € | Kopsumma:1 495,00 € Min.: 100 / Vair.: 100 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
4904455 | Each | 1+ 9,510 € 10+ 7,490 € 25+ 6,990 € 50+ 6,690 € 100+ 6,380 € Citas cenas... | Kopsumma:9,51 € Min.: 1 / Vair.: 1 | STM32 Family STM32MP2 Series Microprocessors | - | - | 2Cores | 196KB | VFBGA | - | 225Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, I2C, I3C, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 98I/O's | - | 32 bit, 64 bit | - | - | Surface Mount | - | -40°C | 125°C | - | STM32MP2 | STM32 | - | - | ||||
Each | 152+ 18,680 € | Kopsumma:2 839,36 € Min.: 152 / Vair.: 152 | i.MX 8M Family i.MX 8M Mini DualLite Series Microprocessors | - | - | 2Cores | - | FCBGA | - | 486Pins | 805mV | 1V | 1.6GHz | Ethernet, I2C, SPI, SDHC, USB, UART | - | 157I/O's | - | 64 bit | - | - | Surface Mount | - | -40°C | 105°C | - | i.MX 8M Mini DualLite | i.MX 8M | - | - | |||||
Each | 176+ 10,790 € | Kopsumma:1 899,04 € Min.: 176 / Vair.: 176 | i.MX 93 Family i.MX 933x Series Microprocessors | - | - | 2Cores | - | FCBGA | - | 306Pins | 850mV | 950mV | 1.7GHz | CAN, Ethernet, I2C, I3C, SDHC, SPI, UART, USB | - | 115I/O's | - | 64 bit | - | - | Surface Mount | - | 0°C | 95°C | - | i.MX 933x | i.MX 93 | - | - | |||||
Each | 1+ 115,580 € 5+ 106,740 € 10+ 97,790 € | Kopsumma:115,58 € Min.: 1 / Vair.: 1 | S32E2 Family S32E288 Series Microprocessors | - | - | 10Cores | 32MB | MAPBGA | - | 975Pins | 800mV | 5V | 800MHz | CAN, Ethernet, FlexRay, I2C, I3C, LIN, SENT, SPI, USART, Zipwire | - | - | - | 32 bit | - | - | Surface Mount | - | -40°C | 125°C | AEC-Q100 | S32E288 | S32E2 | - | - | |||||
Each (Supplied in a Waffle Tray) | 60+ 60,540 € | Kopsumma:3 632,40 € Min.: 60 / Vair.: 60 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 176+ 11,700 € | Kopsumma:2 059,20 € Min.: 176 / Vair.: 176 | i.MX 93 Family i.MX 933x Series Microprocessors | - | - | 1Cores | - | FCBGA | - | 306Pins | 850mV | 950mV | 1.7GHz | CAN, Ethernet, I2C, I3C, SDHC, SPI, UART, USB | - | 115I/O's | - | 64 bit | - | - | Surface Mount | - | -40°C | 125°C | - | i.MX 933x | i.MX 93 | - | - | |||||