Microprocessors:
Atrasti 50 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ 12,500 € 5+ 12,490 € 10+ 12,480 € 25+ 12,470 € 50+ 12,460 € | Min.: 1 / Vair.: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 257Pins | 1.3V | 1.38V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | 32 bit | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 | ||||
Each | 1+ 15,980 € 10+ 12,740 € 25+ 11,880 € 50+ 11,410 € 100+ 10,930 € | Min.: 1 / Vair.: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 257Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ 13,730 € 5+ 13,520 € 10+ 13,320 € 25+ 13,110 € 50+ 12,900 € | Min.: 1 / Vair.: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 361Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||
Each | 1+ 16,380 € 10+ 11,360 € 25+ 9,870 € 50+ 9,710 € 100+ 9,550 € | Min.: 1 / Vair.: 1 | STM32 Family STM32MP1 Series Microprocessor | 2Cores | 128KB | LFBGA | 354Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 98I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ 27,470 € 5+ 24,030 € 10+ 19,910 € 25+ 17,850 € 50+ 16,480 € | Min.: 1 / Vair.: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | LFBGA | 448Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 176I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ 12,350 € 10+ 9,780 € 25+ 9,690 € 50+ 9,600 € 100+ 9,510 € | Min.: 1 / Vair.: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 361Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ 22,100 € 10+ 17,600 € 25+ 16,330 € 50+ 15,750 € 100+ 15,160 € | Min.: 1 / Vair.: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 257Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ 14,590 € 5+ 14,550 € 10+ 14,520 € 25+ 14,480 € 50+ 14,440 € | Min.: 1 / Vair.: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | LFBGA | 448Pins | 1.18V | 1.25V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 176I/O's | 32 bit | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 | ||||
Each | 1+ 9,890 € 10+ 7,730 € 25+ 7,180 € 50+ 6,890 € 100+ 6,590 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 320Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | |||||
Each | 1+ 8,060 € 10+ 6,280 € 25+ 5,830 € 50+ 5,360 € 100+ 4,910 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 320Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | |||||
Each | 1+ 7,460 € 10+ 5,800 € 25+ 5,380 € 50+ 4,950 € 100+ 4,530 € | Min.: 1 / Vair.: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 320Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
Each | 1+ 9,500 € 10+ 7,410 € 25+ 6,890 € 50+ 6,600 € 100+ 6,310 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | |||||
Each | 1+ 9,270 € 10+ 7,230 € 25+ 6,710 € 50+ 6,520 € 100+ 6,330 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | LFBGA | 289Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
Each | 1+ 8,510 € 10+ 6,620 € 25+ 6,140 € 50+ 5,880 € 100+ 5,620 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | |||||
Each | 1+ 6,040 € 10+ 4,680 € 25+ 4,340 € 50+ 4,160 € 100+ 3,970 € | Min.: 1 / Vair.: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 289Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
Each | 1+ 6,800 € 10+ 5,300 € 25+ 4,910 € 50+ 4,710 € 100+ 4,510 € | Min.: 1 / Vair.: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 289Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
Each | 1+ 9,850 € 10+ 7,700 € 25+ 7,160 € 50+ 6,870 € 100+ 6,570 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | LFBGA | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | |||||
Each | 1+ 7,110 € 10+ 5,540 € 25+ 5,150 € 50+ 4,940 € 100+ 4,720 € | Min.: 1 / Vair.: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 320Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ 11,990 € 10+ 9,560 € 25+ 8,910 € 50+ 8,560 € 100+ 8,200 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 257Pins | 1.18V | 1.25V | 800MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | 32 bit | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 | ||||
Each | 1+ 15,240 € 10+ 12,130 € 25+ 11,260 € 50+ 10,860 € 100+ 10,450 € | Min.: 1 / Vair.: 1 | STM32 Family STM32MP1 Series Microprocessor | 2Cores | 128KB | TFBGA | 361Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 148I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
Each | 1+ 14,610 € 10+ 11,640 € 25+ 10,800 € 50+ 10,420 € 100+ 10,020 € | Min.: 1 / Vair.: 1 | STM32 Family STM32MP1 Series Microprocessor | 2Cores | 128KB | TFBGA | 257Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 98I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
Each | 1+ 15,810 € 10+ 12,550 € 25+ 10,930 € 50+ 10,760 € 100+ 10,580 € | Min.: 1 / Vair.: 1 | STM32 Family STM32MP1 Series Microprocessor | 2Cores | 128KB | LFBGA | 448Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 176I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+ 14,980 € 10+ 11,870 € 25+ 10,320 € 50+ 10,160 € 100+ 9,990 € | Min.: 1 / Vair.: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | LFBGA | 354Pins | 1.3V | 1.38V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | 32 bit | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ 13,580 € 10+ 10,730 € 25+ 10,010 € 50+ 9,620 € 100+ 9,230 € | Min.: 1 / Vair.: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 361Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ 10,790 € 10+ 8,590 € 25+ 7,970 € 50+ 7,690 € 100+ 7,400 € Citas cenas... | Min.: 1 / Vair.: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 257Pins | 1.3V | 1.38V | 800MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | 32 bit | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 |