Microprocessors:
Atrasti 18 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Product Range
MPU Core Size
No. of CPU Cores
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
CPU Speed
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,800 € 25+ 12,560 € 100+ 11,380 € 250+ 11,150 € | Min.: 1 / Vair.: 1 | SAMA5 Family ATSAMA5D3 Series Microprocessors | - | 1Cores | 128KB | LFBGA | - | 324Pins | 1.08V | 1.32V | 536MHz | CAN, Ethernet, I2C, SPI, UART, USB | 160I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | ATSAMA5D3 | SAMA5 | |||||
Each | 1+ 18,920 € 25+ 15,770 € 100+ 15,670 € 250+ 15,570 € | Min.: 1 / Vair.: 1 | SAMA5 Family ATSAMA5D2 Series Microprocessors | - | 1Cores | - | LFBGA | - | 289Pins | 1.1V | 1.32V | 500MHz | CAN, I2C, I2S, SPI, UART, USB | 128I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | ATSAMA5D2 | SAMA5 | |||||
Each | 1+ 13,420 € 25+ 12,200 € 100+ 11,840 € 250+ 11,480 € | Min.: 1 / Vair.: 1 | SAMA5 Family ATSAMA5D3 Series Microprocessors | - | 1Cores | 128KB | LFBGA | - | 324Pins | 1.08V | 1.32V | 536MHz | CAN, Ethernet, I2C, SPI, UART, USB | 160I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | ATSAMA5D3 | SAMA5 | |||||
MICROCHIP | Each | 1+ 14,500 € 25+ 13,190 € 100+ 11,950 € 250+ 11,870 € | Min.: 1 / Vair.: 1 | SAMA5 Family SAMA5D3 Series Microprocessors | - | 1Cores | - | LFBGA | - | 324Pins | 1.08V | 1.32V | 536MHz | CAN, Ethernet, I2C, SPI, UART, USB | 160I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | SAMA5D3 | SAMA5 | ||||
MICROCHIP | Each | 1+ 9,310 € 25+ 9,270 € 100+ 9,240 € 250+ 9,200 € | Min.: 1 / Vair.: 1 | SAMA5 Family SAMA5D2 Series Microprocessors | - | 1Cores | - | LFBGA | - | 289Pins | 1.1V | 1.32V | 500MHz | I2C, I2S, SPI, UART, USB | 128I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | SAMA5D2 | SAMA5 | ||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 8,640 € 25+ 8,300 € 100+ 7,950 € | Min.: 1 / Vair.: 1 | SAMA5 Family SAMA5D2 Series Microprocessors | - | 1Cores | - | LFBGA | - | 289Pins | 1.1V | 1.32V | 500MHz | I2C, I2S, SPI, UART, USB | 128I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | SAMA5D2 | SAMA5 | |||||
Each | 1+ 9,490 € 25+ 8,630 € 100+ 7,910 € | Min.: 1 / Vair.: 1 | SAMA5 Family SAMA5D3 Series Microcontrollers | - | 1Cores | - | LFBGA | - | 324Pins | 1.08V | 1.32V | 536MHz | Ethernet, I2C, SPI, UART | 160I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | SAMA5D3 | SAMA5 | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 1+ 8,640 € 25+ 8,300 € 100+ 7,950 € | Min.: 10 / Vair.: 1 | SAMA5 Family SAMA5D2 Series Microprocessors | 32bit | 1Cores | - | LFBGA | LFBGA | 289Pins | 1.1V | 1.32V | 500MHz | I2C, I2S, SPI, UART, USB | 128I/O's | 500MHz | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | SAMA5D2 | SAMA5 | |||||
Each | 1+ 10,360 € 25+ 8,620 € 100+ 8,610 € 250+ 8,600 € | Min.: 1 / Vair.: 1 | SAMA5 Family ATSAMA5D2 Series Microprocessors | - | 1Cores | - | LFBGA | - | 289Pins | 1.1V | 1.32V | 500MHz | CAN, I2C, I2S, SPI, UART, USB | 128I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | ATSAMA5D2 | SAMA5 | |||||
Each | 1+ 12,140 € 25+ 11,030 € 100+ 9,990 € 250+ 9,790 € | Min.: 1 / Vair.: 1 | SAMA5 Family ATSAMA5D3 Series Microprocessors | - | 1Cores | 128KB | LFBGA | - | 324Pins | 1.08V | 1.32V | 536MHz | I2C, SPI, UART, USB | 160I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | ATSAMA5D3 | SAMA5 | |||||
MICROCHIP | Each | 1+ 12,060 € 25+ 10,040 € 100+ 9,710 € 250+ 9,700 € | Min.: 1 / Vair.: 1 | SAMA5 Family SAMA5D2 Series Microcontrollers | - | 1Cores | 160KB | BGA | - | 196Pins | 1.1V | 1.32V | 500MHz | CAN, Ethernet, I2C, I2S, SSC, SPI, UART, USB | 72I/O's | - | 16 bit | - | Surface Mount | -40°C | 85°C | SAMA5D2 | SAMA5 | ||||
Each | 1+ 24,190 € 5+ 22,290 € 10+ 20,390 € 25+ 19,600 € 50+ 19,590 € | Min.: 1 / Vair.: 1 | Coldfire V4 Family MCF544x Series Microprocessors | - | 1Cores | 64KB | MAPBGA | - | 256Pins | 1.14V | 1.32V | 250MHz | CAN, Ethernet, I2C, SPI, USART, USB | 87I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | MCF544x | Coldfire V4 | |||||
Each | 1+ 8,090 € 25+ 7,410 € 100+ 7,140 € 250+ 7,000 € | Min.: 1 / Vair.: 1 | SAMA5 Family ATSAMA5D2 Series Microprocessors | - | 1Cores | - | TFBGA | - | 196Pins | 1.1V | 1.32V | 500MHz | I2C, I2S, SPI, UART, USB | 72I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | ATSAMA5D2 | SAMA5 | |||||
Each | 1+ 11,770 € 25+ 10,300 € 100+ 8,530 € 250+ 7,650 € | Min.: 1 / Vair.: 1 | SAMA5 Family ATSAMA5D2 Series Microprocessors | - | 1Cores | - | TFBGA | - | 196Pins | 1.1V | 1.32V | 500MHz | CAN, I2C, I2S, SPI, USB, UART | 72I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | ATSAMA5D2 | SAMA5 | |||||
Each | 1+ 16,070 € 25+ 14,440 € 100+ 13,340 € 250+ 13,070 € | Min.: 1 / Vair.: 1 | SAMA5 Family ATSAMA5D4 Series Microprocessors | - | 1Cores | 128KB | TFBGA | - | 361Pins | 1.16V | 1.32V | 600MHz | Ethernet, I2C, SPI, UART, USB | 152I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | SAM D | SAM 32 | |||||
Each | 1+ 13,440 € 25+ 12,220 € 100+ 11,050 € 250+ 10,830 € | Min.: 1 / Vair.: 1 | SAMA5 Family ATSAMA5D3 Series Microprocessors | - | 1Cores | 128KB | LFBGA | - | 324Pins | 1.08V | 1.32V | 536MHz | CAN, Ethernet, I2C, SPI, UART, USB | 160I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | ATSAMA5D3 | SAMA5 | |||||
Each | 450+ 20,250 € | Min.: 450 / Vair.: 450 | Coldfire V4 Family MCF544x Series Microprocessors | - | 1Cores | 64KB | MAPBGA | - | 256Pins | 1.14V | 1.32V | 250MHz | CAN, Ethernet, I2C, SPI, USART, USB | 87I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | MCF544x | Coldfire V4 | |||||
MICROCHIP | Each | 1+ 16,220 € 25+ 13,520 € 100+ 13,290 € 250+ 13,060 € | Min.: 1 / Vair.: 1 | - | - | 1Cores | - | LFBGA | - | 289Pins | 1.1V | 1.32V | 500MHz | CAN, I2C, I2S, SPI, UART, USB | 128I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | SAMA5D2 | SAMA5 |