SoCs / MPSoCs / RFSoCs:
Atrasti 37 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Product Range
CPU Speed
Device Core
Core Architecture
Data Bus Width
MCU Core Size
No. of Bits
Operating Frequency Max
MPU Case Style
Program Memory Size
No. of Pins
MPU Family
IC Case / Package
MPU Series
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,120 € 10+ 0,935 € 50+ 0,898 € 100+ 0,860 € 250+ 0,848 € Citas cenas... | Min.: 1 / Vair.: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | 16MHz | ARM Cortex-M0 | ARM Cortex-M0 | - | 32 bit | - | - | 16MHz | QFN | 16KB | 24Pins | PSoC 4 | QFN | CY8C40xx | 20I/O's | - | I2C | 2KB | - | - | - | - | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | |||||
INFINEON | Each | 1+ 5,560 € | Min.: 1 / Vair.: 1 | - | 48MHz | ARM Cortex-M4F, ARM Cortex-M0+ | ARM Cortex-M4F | - | 32 bit | - | - | 150MHz | TQFP | 256KB | 80Pins | PSoC 6 | TQFP | CY8C62x4 | 62I/O's | - | CAN, I2C, SPI, UART, USB | 128KB | - | 16Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xx | ||||
INFINEON | Each | 1+ 26,230 € 5+ 23,610 € 10+ 19,090 € 25+ 16,790 € 50+ 16,450 € | Min.: 1 / Vair.: 1 | - | 80MHz | ARM Cortex-M3 | ARM Cortex-M3 | - | 32 bit | - | - | 80MHz | TQFP | 256KB | 100Pins | PSoC 5LP | TQFP | CY8C58LP | 62I/O's | - | CAN, I2C, SPI, UART, USB | 64KB | - | - | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C58xx | ||||
INFINEON | Each | 1+ 4,890 € 10+ 3,750 € 25+ 3,460 € 50+ 3,270 € 100+ 3,080 € Citas cenas... | Min.: 1 / Vair.: 1 | - | 48MHz | ARM Cortex-M0+ | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | TQFP | 128KB | 64Pins | PSoC 4 | TQFP | PSoC 4100S | 54I/O's | - | CAN, I2C, SPI, UART | 16KB | - | - | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | ||||
INFINEON | Each | 1+ 30,410 € 5+ 27,520 € 10+ 24,630 € 25+ 21,690 € 50+ 21,260 € | Min.: 1 / Vair.: 1 | - | 80MHz | ARM Cortex-M3 | ARM Cortex-M3 | - | 32 bit | - | - | 80MHz | TQFP | 256KB | 100Pins | PSoC 5LP | TQFP | CY8C58LP | 62I/O's | - | CAN, I2C, I2S, SPI, UART, USB | 64KB | - | - | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 105°C | Surface Mount | PSoC 5 | CY8C58xx | ||||
Each | 1+ 10,840 € 10+ 8,630 € 25+ 8,030 € 50+ 7,700 € 100+ 7,370 € Citas cenas... | Min.: 1 / Vair.: 1 | - | 48MHz | ARM Cortex-M4, ARM Cortex-M0+ | ARM Cortex-M4F | - | 32 bit | - | - | 150MHz | BGA | 1024KB | 116Pins | PSoC 6 | BGA | PSoC 63 | 78I/O's | - | I2C, I2S, LIN, SPI, UART, USB | 288KB | - | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
INFINEON | Each | 1+ 2,710 € 10+ 2,030 € 25+ 1,760 € 50+ 1,700 € 100+ 1,630 € Citas cenas... | Min.: 1 / Vair.: 1 | - | 24MHz | ARM Cortex-M0 | ARM Cortex-M0 | - | 32 bit | - | - | 24MHz | SSOP | 16KB | 28Pins | PSoC 4 | SSOP | PSoC 4100 | 24I/O's | - | I2C, SPI, UART | 4KB | - | - | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | ||||
INFINEON | Each | 1+ 2,480 € 10+ 1,870 € 25+ 1,700 € 50+ 1,620 € 100+ 1,530 € Citas cenas... | Min.: 1 / Vair.: 1 | - | 48MHz | ARM Cortex-M0+ | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | QFN-EP | 32KB | 24Pins | PSoC 4 | QFN | PSoC 4000S | 19I/O's | - | I2C, SPI, UART | 4KB | - | 16Channels | - | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | ||||
INFINEON | Each | 1+ 12,170 € 10+ 9,570 € 25+ 8,920 € 50+ 8,570 € 100+ 8,210 € Citas cenas... | Min.: 1 / Vair.: 1 | - | 67MHz | ARM Cortex-M3 | ARM Cortex-M3 | - | 32 bit | - | - | 67MHz | QFN-EP | 256KB | 68Pins | PSoC 5LP | QFN | CY8C52LP | 38I/O's | - | I2C, LIN, SPI, UART, USB | 64KB | - | 8Channels | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C52xx | ||||
INFINEON | Each | 1+ 11,680 € 10+ 9,200 € 25+ 7,950 € 50+ 7,310 € 100+ 7,070 € | Min.: 1 / Vair.: 1 | - | 67MHz | ARM Cortex-M3 | ARM Cortex-M3 | - | 32 bit | - | - | 67MHz | TQFP | 256KB | 100Pins | PSoC 5LP | TQFP | CY8C52LP | 62I/O's | - | I2C, LIN, SPI, UART, USB | 64KB | - | 8Channels | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C52xx | ||||
INFINEON | Each | 1+ 2,400 € 10+ 1,800 € 25+ 1,650 € 50+ 1,520 € 100+ 1,370 € Citas cenas... | Min.: 1 / Vair.: 1 | - | 24MHz | ARM Cortex-M0+ | ARM Cortex-M0+ | - | 32 bit | - | - | 24MHz | TQFP | 32KB | 48Pins | PSoC 4 | TQFP | PSoC 4000S | 36I/O's | - | I2C, SPI, UART | 4KB | - | 16Channels | - | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | ||||
INFINEON | Each | 1+ 11,090 € 10+ 8,690 € 25+ 8,100 € 50+ 7,690 € 100+ 7,270 € Citas cenas... | Min.: 1 / Vair.: 1 | - | 48MHz | ARM Cortex-M0 | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | TQFP | 256KB | 64Pins | PSoC 4 | TQFP | PSoC 4200-L | 53I/O's | - | I2C, SPI, UART | 32KB | - | 16Channels | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | ||||
INFINEON | Each | 1+ 2,380 € 10+ 1,890 € 25+ 1,760 € 50+ 1,730 € 100+ 1,690 € Citas cenas... | Min.: 1 / Vair.: 1 | - | 24MHz | ARM Cortex-M0 | ARM Cortex-M0 | - | 32 bit | - | - | 24MHz | SSOP | 16KB | 28Pins | PSoC 4 | SSOP | PSoC 4100 | 24I/O's | - | I2C, SPI, UART | 4KB | - | - | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | ||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 10+ 7,680 € 25+ 7,160 € 50+ 6,950 € 100+ 6,330 € 250+ 6,010 € | Min.: 10 / Vair.: 1 | DA1469x Series | 96MHz | - | ARM Cortex-M33F | 32bit | 32 bit | - | - | 96MHz | VFBGA | - | 100Pins | - | VFBGA | DA1469x | - | - | I2C, QSPI, SPI, UART, USB | - | - | 16Channels | - | 10Bit, 14Bit | - | - | - | - | Surface Mount | - | - | |||||
INFINEON | Each | 1+ 11,160 € 10+ 8,780 € 25+ 8,190 € 50+ 7,530 € | Min.: 1 / Vair.: 1 | - | 67MHz | ARM Cortex-M3 | ARM Cortex-M3 | - | 32 bit | - | - | 67MHz | QFN-EP | 128KB | 68Pins | PSoC 5LP | QFN | CY8C54LP | 38I/O's | - | I2C, I2S, SPI, UART, USB | 32KB | - | - | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C54xx | ||||
INFINEON | Each | 1+ 2,260 € 10+ 1,680 € 25+ 1,540 € 50+ 1,470 € 100+ 1,390 € Citas cenas... | Min.: 1 / Vair.: 1 | - | 24MHz | ARM Cortex-M0+ | ARM Cortex-M0+ | - | 32 bit | - | - | 24MHz | QFN-EP | 32KB | 24Pins | PSoC 4 | QFN | PSoC 4000S | 19I/O's | - | I2C, SPI, UART | 4KB | - | 16Channels | - | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | ||||
INFINEON | Each | 1+ 8,910 € 10+ 6,980 € 25+ 6,490 € 50+ 6,230 € 100+ 5,960 € Citas cenas... | Min.: 1 / Vair.: 1 | - | 48MHz | ARM Cortex-M4, ARM Cortex-M0+ | ARM Cortex-M4F | - | 32 bit | - | - | 150MHz | BGA | 1MB | 124Pins | PSoC 6 | BGA | CY8C62x7 | 104I/O's | - | I2C, I2S, SPI, UART, USB | 288KB | - | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xx | ||||
Each | 1+ 11,650 € 10+ 9,150 € 25+ 8,530 € 50+ 8,200 € 100+ 7,840 € Citas cenas... | Min.: 1 / Vair.: 1 | PSOC 5LP Family CY8C52LP Series Microcontrollers | 67MHz | ARM Cortex-M3 | ARM Cortex-M3 | - | 32 bit | - | - | 67MHz | QFN | 128KB | 68Pins | PSoC 5 | QFN | CY8C52xx | 38I/O's | - | I2C, LIN, SPI, UART, USB | 32KB | - | 8Channels | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C52xx | |||||
INFINEON | Each | 1+ 11,440 € 10+ 10,070 € 25+ 9,190 € 50+ 9,040 € 100+ 8,890 € | Min.: 1 / Vair.: 1 | - | 67MHz | ARM Cortex-M3 | ARM Cortex-M3 | - | 32 bit | - | - | 67MHz | TQFP | 256KB | 100Pins | PSoC 5LP | TQFP | CY8C54LP | 62I/O's | - | I2C, LIN, SPI, UART, USB | 64KB | - | - | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C54xx | ||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 10+ 6,380 € 25+ 5,950 € 50+ 5,680 € 100+ 5,410 € 250+ 5,140 € | Min.: 10 / Vair.: 1 | DA1469x Series | 96MHz | - | ARM Cortex-M33F | 32bit | 32 bit | - | - | 96MHz | VFBGA | - | 100Pins | - | VFBGA | DA1469x | - | - | I2C, QSPI, SPI, UART, USB | - | - | 16Channels | - | 10Bit, 14Bit | - | - | - | - | Surface Mount | - | - | |||||
INFINEON | Each (Supplied on Cut Tape) Griežama lente | 1+ 7,270 € 10+ 5,670 € 25+ 5,270 € 50+ 5,060 € 100+ 4,840 € | Min.: 1 / Vair.: 1 | - | 48MHz | ARM Cortex-M4, ARM Cortex-M0+ | ARM Cortex-M4F | - | 32 bit | - | - | 150MHz | WLCSP | 1MB | 80Pins | PSoC 6 | WLCSP | PSoC 62 | 62I/O's | - | I2C, I2S, SPI, UART, USB | 288KB | - | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xx | ||||
INFINEON | Each | 1+ 2,300 € 10+ 1,730 € 25+ 1,580 € 50+ 1,500 € 100+ 1,420 € | Min.: 1 / Vair.: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | 24MHz | ARM Cortex-M0+ | ARM Cortex-M0+ | - | 32 bit | - | - | 24MHz | QFN-EP | 32KB | 32Pins | PSoC 4 | QFN | PSoC 4000S | 27I/O's | - | I2C, SPI, UART | 4KB | - | 16Channels | - | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | PSoC 4000S | ||||
INFINEON | Each | 1+ 4,000 € 10+ 3,030 € 25+ 2,790 € 50+ 2,620 € 100+ 2,450 € Citas cenas... | Min.: 1 / Vair.: 1 | - | 48MHz | ARM Cortex-M0 | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | TQFP | 32KB | 44Pins | PSoC 4 | TQFP | PSoC 4200 | 36I/O's | - | I2C, SPI, UART | 4KB | - | - | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | ||||
INFINEON | Each | 1+ 3,740 € 10+ 2,750 € 25+ 2,530 € 50+ 2,420 € 100+ 2,300 € Citas cenas... | Min.: 1 / Vair.: 1 | - | 48MHz | ARM Cortex-M0+ | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | TQFP | 64KB | 48Pins | PSoC 4 | TQFP | PSoC 4100S | 36I/O's | - | I2C, SPI, UART | 8KB | - | - | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | ||||
INFINEON | Each | 1+ 9,780 € 10+ 7,710 € 25+ 7,610 € 50+ 7,520 € 100+ 7,420 € | Min.: 1 / Vair.: 1 | - | 67MHz | ARM Cortex-M3 | ARM Cortex-M3 | - | 32 bit | - | - | 67MHz | TQFP | 128KB | 100Pins | PSoC 5LP | TQFP | CY8C54LP | 62I/O's | - | I2C, SPI, UART, USB | 32KB | - | - | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C54xx |