| Daudzums | |
|---|---|
| 94+ | 10,200 € |
Informācija par produktiem
Produktu pārskats
The LMH1981MT/NOPB is a multi-format Video Sync Separator, the input accepts standard analogue SD/ED/HD video signals with either bi-level or tri-level sync and the outputs provide all of the critical timing signals in CMOS logic, which swing from rail-to-rail (VCC and GND) including Composite, Horizontal and Vertical Syncs, Burst/Back Porch Timing, Odd/Even Field and Video Format Outputs. HSYNC features very low jitter on its leading (falling) edge, minimizing external circuitry needed to clean and reduce jitter in subsequent clock generation stages. The LMH1981 automatically detects the input video format, eliminating the need for programming using a microcontroller and applies precise 50% sync slicing to ensure accurate sync extraction at OH, even for inputs with irregular amplitude from improper termination or transmission loss. Its unique Video Format Output conveys the total horizontal line count per field as an 11-bit binary serial data stream.
- Standard analogue video sync separation for NTSC, PAL, 480I/P, 576I/P, 720P and 1080I/P/PsF
- Bi-level and tri-level sync compatible
- Burst/back porch timing, odd/even field and video format outputs
- Superior jitter performance on leading edge of HSYNC
- Automatic video format detection
- Green product and no Sb/Br
Lietošanas veidi
Consumer Electronics, Multimedia, Imaging, Video & Vision
Tehniskie parametri
Composite, Horizontal, Vertical
5.25V
14Pins
85°C
No SVHC (27-Jun-2018)
3.135V
TSSOP
-40°C
-
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:United States
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts