Rotary Encoders:
Atrasti 1 795 produktiAtrodiet milzīgu Rotary Encoders klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu Rotary Encoders izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Sick, Broadcom, Bourns, Alps Alpine & Siemens.
Skatīt
Pircējs
Inženieris
Ražotājs
Supply Voltage DC Min
IC Function
IC Interface Type
Sensing Method
Encoder Technology
Interface Applications
Supply Voltage DC Max
Encoder Type
Encoder Resolution
Sensing Distance
Gap Width
IC Package Type
No. of Detents
Sensor Case / Package
Interface Case Style
Orientation
Output Current
No. of Pins
Sensor Output Type
Push Switch
Encoder Output
Sensor Mounting
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 23,460 € 10+ 22,030 € 25+ 20,680 € 50+ 19,830 € 100+ 18,690 € | Kopsumma:23,46 € Min.: 1 / Vair.: 1 | - | - | - | - | Mechanical | - | - | Incremental | 8PPR | - | - | - | 16 Detents | - | - | Horizontal | - | - | - | With Push Switch | Quadrature | - | Through Hole | E33 Series | 60rpm | - | 1000000 | 2Channels | - | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | - | |||||
BROADCOM | Each | 1+ 125,980 € 5+ 105,600 € 10+ 96,880 € | Kopsumma:125,98 € Min.: 1 / Vair.: 1 | - | - | 4 Wire, RS485, SPI, SSI | - | - | Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering | - | - | - | - | - | - | - | - | QFN | - | - | 40Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | - | - | - | ||||
4064937 | Each | 1+ 762,880 € | Kopsumma:762,88 € Min.: 1 / Vair.: 1 | - | - | - | - | Optical | - | - | Absolute | - | - | - | - | 0 Detents | - | - | Horizontal | - | - | - | Without Push Switch | Binary Code | - | Flange Mount | AC58 Series | 10000rpm | - | - | - | - | Solid Shaft | 19.5mm | 10mm | 10VDC | 30VDC | -40°C | 85°C | IP67 | Cable | - | ||||
4064931 | Each | 1+ 181,170 € | Kopsumma:181,17 € Min.: 1 / Vair.: 1 | - | - | - | - | Optical | - | - | Incremental | 100PPR | - | - | - | 0 Detents | - | - | Horizontal | - | - | - | Without Push Switch | Push Pull | - | Flange Mount | RI38 Series | 10000rpm | - | - | 3Channels | - | Solid Shaft | 12.5mm | 6mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | Cable | - | ||||
Each | 1+ 1,610 € 5+ 1,420 € 10+ 1,300 € 20+ 1,220 € 40+ 1,110 € Citas cenas... | Kopsumma:1,61 € Min.: 1 / Vair.: 1 | - | - | - | - | Mechanical | - | - | Incremental | 24PPR | - | - | - | 24 Detents | - | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | - | Bushing Mount, Through Hole | PEC12R Series | 15rpm | - | 30000 | 2Channels | - | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 10+ 10,880 € 50+ 10,210 € 100+ 9,910 € 250+ 9,410 € | Kopsumma:108,80 € Min.: 10 / Vair.: 1 | 4.5V | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | 4mA | 20Pins | - | - | - | - | - | - | - | - | - | - | SMD | - | - | - | 4.5V | 5.5V | -40°C | 125°C | - | - | - | |||||
Each | 1+ 23,780 € 10+ 21,910 € 25+ 20,730 € | Kopsumma:23,78 € Min.: 1 / Vair.: 1 | - | - | - | - | Mechanical | - | - | Incremental | 16PPR | - | - | - | 32 Detents | - | - | Vertical | - | - | - | With Push Switch | Quadrature | - | Through Hole | E33 Series | 60rpm | - | 1000000 | 2Channels | - | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | PC Pin | - | |||||
Each | 1+ 41,080 € 5+ 38,720 € 10+ 33,870 € 25+ 32,300 € 50+ 29,460 € | Kopsumma:41,08 € Min.: 1 / Vair.: 1 | - | - | - | - | Magnetic | - | - | Absolute | 4096PPR | - | - | - | 0 Detents | - | - | Straight | - | - | - | Without Push Switch | Binary | - | Screw Mount | AEAT-901x Series | 12000rpm | - | - | - | - | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | 5 Pin Connector | - | |||||
Each | 1+ 117,010 € 5+ 98,080 € 10+ 89,980 € 25+ 86,300 € | Kopsumma:117,01 € Min.: 1 / Vair.: 1 | - | - | 4 Wire, BiSS-C, RS485, SPI, SSI | - | - | Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering | - | - | - | - | - | - | - | - | QFN | - | - | 40Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | - | - | - | |||||
Each | 1+ 125,980 € 5+ 105,600 € 10+ 96,880 € | Kopsumma:125,98 € Min.: 1 / Vair.: 1 | - | - | 4 Wire, RS485, SPI, SSI | - | - | Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering | - | - | - | - | - | - | - | - | QFN | - | - | 40Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | - | - | - | |||||
4064932 | Each | 1+ 135,570 € | Kopsumma:135,57 € Min.: 1 / Vair.: 1 | - | - | - | - | Optical | - | - | Incremental | 500PPR | - | - | - | 0 Detents | - | - | Horizontal | - | - | - | Without Push Switch | Push Pull | - | Flange Mount | RI38 Series | 10000rpm | - | - | 3Channels | - | Solid Shaft | 12.5mm | 6mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | Cable | - | ||||
Each | 1+ 5,480 € 10+ 2,940 € 25+ 2,580 € 50+ 2,120 € 100+ 1,960 € | Kopsumma:5,48 € Min.: 1 / Vair.: 1 | - | - | - | - | Mechanical | - | - | Incremental | 9PPR | - | - | - | 18 Detents | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Surface Mount | PEC11J Series | 60rpm | - | 100000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | - | -10°C | 70°C | IP40 | Solder | - | |||||
Each | 1+ 124,950 € 5+ 104,740 € 10+ 96,100 € | Kopsumma:124,95 € Min.: 1 / Vair.: 1 | - | - | 4 Wire, BiSS-C, RS485, SPI, SSI | - | - | Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering | - | - | - | - | - | - | - | - | QFN | - | - | 40Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | - | - | - | |||||
Each | 1+ 16,200 € | Kopsumma:16,20 € Min.: 1 / Vair.: 1 | - | - | - | - | Mechanical | - | - | Incremental | 8PPR | - | - | - | 16 Detents | - | - | Vertical | - | - | - | With Push Switch | Quadrature | - | Through Hole | E33 Series | 60rpm | - | 1000000 | 2Channels | - | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | PC Pin | - | |||||
Each | 1+ 117,390 € | Kopsumma:117,39 € Min.: 1 / Vair.: 1 | - | - | - | - | Mechanical | - | - | Incremental | 360PPR | - | - | - | - | - | - | Horizontal | - | - | - | - | TTL / RS422 | - | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | - | Blind Hollow Shaft | - | 8mm | 7V | 30VDC | -20°C | 85°C | IP65 | Cable | - | |||||
4064939 | Each | 1+ 580,060 € | Kopsumma:580,06 € Min.: 1 / Vair.: 1 | - | - | - | - | Optical | - | - | Absolute | - | - | - | - | 0 Detents | - | - | Horizontal | - | - | - | Without Push Switch | Binary Code | - | Flange Mount | AC58 Series | 10000rpm | - | - | - | - | Solid Shaft | 19.5mm | 10mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | - | ||||
4064935 | Each | 1+ 756,480 € | Kopsumma:756,48 € Min.: 1 / Vair.: 1 | - | - | - | - | Optical | - | - | Absolute | - | - | - | - | 0 Detents | - | - | Horizontal | - | - | - | Without Push Switch | Binary Code | - | Flange Mount | AC58 Series | 10000rpm | - | - | - | - | Solid Shaft | 10mm | 6mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | - | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Griežama lente | 10+ 0,689 € 100+ 0,579 € 500+ 0,573 € 1000+ 0,568 € 2400+ 0,562 € Citas cenas... | Kopsumma:6,89 € Min.: 10 / Vair.: 10 | - | - | - | - | Mechanical | - | - | Incremental | 12PPR | - | - | - | 12 Detents | - | - | Horizontal | - | - | - | Without Push Switch | Gray Code | - | Through Hole | EN10 Series | - | - | 100000 | - | - | Hollow Shaft | 5.5mm | 10mm | - | 5VDC | -20°C | 80°C | IP40 | Solder Pin | - | ||||
Each | 1+ 23,930 € 5+ 21,910 € 10+ 20,810 € 25+ 19,220 € 50+ 18,840 € | Kopsumma:23,93 € Min.: 1 / Vair.: 1 | - | - | - | - | Mechanical | - | - | Incremental | 16PPR | - | - | - | 16 Detents | - | - | Vertical | - | - | - | With Push Switch | Quadrature | - | Through Hole | E33 Series | 60rpm | - | 1000000 | 2Channels | - | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | PC Pin | - | |||||
Each | 1+ 126,880 € 5+ 116,930 € 10+ 110,490 € | Kopsumma:126,88 € Min.: 1 / Vair.: 1 | - | - | - | - | Mechanical | - | - | Incremental | 24PPR | - | - | - | - | - | - | Vertical | - | - | - | With Push Switch | Parallel, UART | - | Panel Mount | X4 Series | 120rpm | - | 250000 | 2Channels | - | Round End | 14.1mm | 6mm | 3.2VDC | 5.5V | -30°C | 85°C | IP68 | Socket Connector | - | |||||
Each | 1+ 5,380 € 10+ 2,900 € 25+ 2,530 € 50+ 2,090 € 100+ 1,930 € | Kopsumma:5,38 € Min.: 1 / Vair.: 1 | - | - | - | - | Mechanical | - | - | Incremental | 9PPR | - | - | - | 18 Detents | - | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | - | Surface Mount | PEC11J Series | 60rpm | - | 100000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | - | -10°C | 70°C | IP40 | Solder | - | |||||
4064943 | Each | 1+ 787,870 € | Kopsumma:787,87 € Min.: 1 / Vair.: 1 | - | - | - | - | Optical | - | - | Absolute | - | - | - | - | 0 Detents | - | - | Horizontal | - | - | - | Without Push Switch | Binary Code | - | Flange Mount | AC58 Series | 10000rpm | - | - | - | - | Hollow Shaft | - | 12mm | 7V | 30VDC | -40°C | 85°C | IP64, IP65 | M12 Connector | - | ||||
Each | 1+ 1,620 € 5+ 1,420 € 10+ 1,310 € 20+ 1,180 € 40+ 1,100 € Citas cenas... | Kopsumma:1,62 € Min.: 1 / Vair.: 1 | - | - | - | - | Mechanical | - | - | Incremental | 24PPR | - | - | - | 24 Detents | - | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | - | Bushing Mount, Through Hole | PEC12R Series | 15rpm | - | 30000 | 2Channels | - | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 3,160 € 10+ 2,700 € 25+ 2,560 € 50+ 2,450 € 100+ 2,350 € Citas cenas... | Kopsumma:3,16 € Min.: 1 / Vair.: 1 | 4.5V | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | 2mA | 8Pins | - | - | - | - | - | - | - | - | - | - | SMD | - | - | - | 3V | 5.5V | -40°C | 125°C | - | - | - | |||||
Each | 1+ 125,460 € 5+ 122,950 € 10+ 120,440 € 25+ 117,930 € 50+ 115,420 € | Kopsumma:125,46 € Min.: 1 / Vair.: 1 | - | - | - | - | Mechanical | - | - | Incremental | 500PPR | - | - | - | - | - | - | Horizontal | - | - | - | - | TTL / RS422 | - | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | - | Blind Hollow Shaft | - | 8mm | 7V | 30VDC | -20°C | 85°C | IP65 | Cable | - | |||||