Rotary Encoders:
Atrasti 1 762 produktiAtrodiet milzīgu Rotary Encoders klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu Rotary Encoders izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Sick, Bourns, Alps Alpine, Broadcom & Siemens.
Skatīt
Pircējs
Inženieris
Ražotājs
IC Function
Sensor Output Type
Encoder Technology
Supply Voltage DC Min
Encoder Type
Supply Voltage DC Max
Sensor Mounting
Gap Width
Sensing Distance
Encoder Resolution
IC Package Type
No. of Detents
No. of Pins
Orientation
Output Current
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,830 € 10+ 3,450 € 25+ 3,160 € 50+ 2,990 € 100+ 2,840 € | Kopsumma:3,83 € Min.: 1 / Vair.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 9PPR | - | 18 Detents | - | Vertical | - | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ 3,560 € 3+ 3,330 € 5+ 3,100 € 10+ 2,870 € 20+ 2,860 € Citas cenas... | Kopsumma:3,56 € Min.: 1 / Vair.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 16PPR | - | 0 Detents | - | Horizontal | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3315 | 120rpm | - | 25000 | 3Channels | - | Slotted End | 12.7mm | 3.18mm | - | - | -40°C | 125°C | IP67 | Solder Pin | - | |||||
Each | 1+ 4,130 € 10+ 2,590 € 25+ 2,390 € 50+ 2,220 € 100+ 2,110 € | Kopsumma:4,13 € Min.: 1 / Vair.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ 39,200 € 5+ 34,220 € 10+ 32,030 € 25+ 29,350 € 50+ 27,460 € | Kopsumma:39,20 € Min.: 1 / Vair.: 1 | - | - | Optical | - | Incremental | - | - | - | - | 1024PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | - | 3Channels | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
1653383 | Each | 1+ 38,240 € 5+ 33,440 € 10+ 31,470 € 25+ 28,950 € 50+ 28,240 € | Kopsumma:38,24 € Min.: 1 / Vair.: 1 | - | - | Optical | - | Incremental | - | - | - | - | 32PPR | - | 32 Detents | - | Vertical | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | 61C | - | - | 1000000 | 2Channels | - | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Solder Pin | - | ||||
Each | 1+ 10,190 € 10+ 8,190 € 25+ 7,690 € 50+ 7,180 € 100+ 6,720 € | Kopsumma:10,19 € Min.: 1 / Vair.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | - | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC11 | - | - | 15000 | 2Channels | - | D Type Flatted End | 15mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ 200,890 € 5+ 185,140 € 10+ 174,950 € 25+ 163,460 € 50+ 154,430 € | Kopsumma:200,89 € Min.: 1 / Vair.: 1 | - | - | Optical | - | Incremental | - | - | - | - | 100PPR | - | - | - | Vertical | - | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | - | - | - | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | - | |||||
Each | 1+ 0,966 € 10+ 0,812 € 25+ 0,724 € 50+ 0,673 € 100+ 0,638 € | Kopsumma:0,97 € Min.: 1 / Vair.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 15PPR | - | 30 Detents | - | Vertical | - | With Push Switch | Quadrature | Through Hole | EC12D | - | - | 30000 | 2Channels | - | D Type Flatted End | 12.5mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ 32,380 € 5+ 30,080 € 10+ 27,780 € 25+ 26,010 € 50+ 24,160 € | Kopsumma:32,38 € Min.: 1 / Vair.: 1 | - | - | Optical | - | Incremental | - | - | - | - | 64PPR | - | 0 Detents | - | Vertical | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 | 120rpm | - | 1000000 | 2Channels | - | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | - | |||||
Each | 1+ 46,730 € 5+ 40,090 € 10+ 37,510 € 25+ 35,360 € 50+ 35,350 € | Kopsumma:46,73 € Min.: 1 / Vair.: 1 | - | - | Optical | - | Incremental | - | - | - | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | 500 | 2Channels | - | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ 4,340 € 10+ 3,900 € 25+ 3,580 € 50+ 3,390 € 100+ 3,210 € | Kopsumma:4,34 € Min.: 1 / Vair.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 9PPR | - | 18 Detents | - | Vertical | - | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ 2,210 € 10+ 1,860 € 25+ 1,660 € 50+ 1,540 € 100+ 1,460 € | Kopsumma:2,21 € Min.: 1 / Vair.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ 29,920 € 5+ 26,110 € 10+ 24,470 € 50+ 20,970 € 100+ 19,620 € | Kopsumma:29,92 € Min.: 1 / Vair.: 1 | - | - | Optical | - | Incremental | - | - | - | - | 1000PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | - | 3Channels | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ 68,430 € 5+ 59,890 € 10+ 56,080 € 25+ 51,370 € 50+ 48,050 € | Kopsumma:68,43 € Min.: 1 / Vair.: 1 | - | - | Optical | - | Incremental | - | - | - | - | 1000PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX | 30000rpm | - | 1000 | 2Channels | - | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 70°C | - | 10 Pin Connector | - | |||||
Each | 1+ 3,600 € 10+ 2,260 € 25+ 2,090 € 50+ 1,930 € 100+ 1,840 € | Kopsumma:3,60 € Min.: 1 / Vair.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ 2,250 € 10+ 1,890 € 25+ 1,680 € 50+ 1,560 € 100+ 1,480 € | Kopsumma:2,25 € Min.: 1 / Vair.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 15PPR | - | 30 Detents | - | Vertical | - | With Push Switch | Quadrature | Through Hole | EC12D | - | - | 30000 | 2Channels | - | D Type Flatted End | 12.5mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ 52,660 € 5+ 48,940 € 10+ 45,210 € 25+ 42,770 € 50+ 38,970 € | Kopsumma:52,66 € Min.: 1 / Vair.: 1 | - | - | Optical | - | Incremental | - | - | - | - | 128PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 10000000 | 2Channels | - | Flatted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | - | |||||
Each | 1+ 3,220 € 10+ 2,070 € 25+ 1,840 € 50+ 1,560 € 100+ 1,450 € | Kopsumma:3,22 € Min.: 1 / Vair.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 12PPR | - | 12 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ 29,820 € 5+ 25,600 € 10+ 22,440 € 50+ 20,190 € 100+ 19,330 € | Kopsumma:29,82 € Min.: 1 / Vair.: 1 | - | - | Optical | - | Incremental | - | - | - | - | 100PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X0X | - | - | - | 2Channels | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ 59,970 € 5+ 52,390 € 10+ 51,580 € 25+ 42,910 € 50+ 42,050 € | Kopsumma:59,97 € Min.: 1 / Vair.: 1 | - | - | Optical | - | Incremental | - | - | - | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX | 30000rpm | - | - | 3Channels | - | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | 10 Pin Connector | - | |||||
Each | 1+ 54,360 € 5+ 46,660 € 10+ 43,670 € 50+ 38,190 € | Kopsumma:54,36 € Min.: 1 / Vair.: 1 | - | - | Optical | - | Incremental | - | - | - | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 2Channels | - | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ 59,680 € 5+ 53,680 € 10+ 49,790 € 50+ 44,310 € | Kopsumma:59,68 € Min.: 1 / Vair.: 1 | - | - | Optical | - | Incremental | - | - | - | - | 1000PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Screw Mount | HEDM-55xx | 30000rpm | - | - | 3Channels | - | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ 29,400 € 5+ 25,250 € 10+ 23,100 € 50+ 20,320 € 100+ 18,910 € | Kopsumma:29,40 € Min.: 1 / Vair.: 1 | - | - | Optical | - | Incremental | - | - | - | - | 1000PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X0X | - | - | - | 2Channels | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ 2,090 € 10+ 1,880 € 25+ 1,680 € 50+ 1,550 € 100+ 1,470 € | Kopsumma:2,09 € Min.: 1 / Vair.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 18PPR | - | 18 Detents | - | Vertical | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | - | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ 1,100 € 10+ 0,940 € 25+ 0,829 € 50+ 0,774 € 100+ 0,733 € | Kopsumma:1,10 € Min.: 1 / Vair.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | - | Hollow Shaft | 8.5mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||