Rotary Encoders:
Atrasti 1 762 produktiAtrodiet milzīgu Rotary Encoders klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu Rotary Encoders izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Sick, Bourns, Alps Alpine, Broadcom & Siemens.
Skatīt
Pircējs
Inženieris
Ražotājs
IC Function
Sensor Output Type
Encoder Technology
Supply Voltage DC Min
Encoder Type
Supply Voltage DC Max
Sensor Mounting
Gap Width
Sensing Distance
Encoder Resolution
IC Package Type
No. of Detents
No. of Pins
Orientation
Output Current
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,420 € 5+ 1,300 € 10+ 1,180 € 20+ 1,100 € 40+ 1,060 € Citas cenas... | Kopsumma:1,42 € Min.: 1 / Vair.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | With Momentary Push Switch | Quadrature | Through Hole | PEC12R | 100rpm | - | 30000 | 2Channels | - | Flatted End | 30mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ 1,990 € 5+ 1,770 € 10+ 1,550 € 20+ 1,420 € 40+ 1,320 € Citas cenas... | Kopsumma:1,99 € Min.: 1 / Vair.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 18PPR | - | 18 Detents | - | Vertical | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | - | Knurled End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ 2,170 € 5+ 1,980 € 10+ 1,790 € 20+ 1,640 € 40+ 1,490 € Citas cenas... | Kopsumma:2,17 € Min.: 1 / Vair.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | - | Knurled End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ 71,520 € 5+ 61,370 € 10+ 57,440 € 25+ 52,600 € 50+ 49,190 € | Kopsumma:71,52 € Min.: 1 / Vair.: 1 | - | - | Optical | - | Incremental | - | - | - | - | 360PPR | - | - | - | Vertical | - | Without Push Switch | Quadrature | Panel Mount | RE30E | - | - | - | 3Channels | - | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | - | |||||
Each | 1+ 276,460 € 5+ 237,470 € | Kopsumma:276,46 € Min.: 1 / Vair.: 1 | - | - | Optical | - | Absolute | - | - | - | - | - | - | 0 Detents | - | - | - | Without Push Switch | Biss-C | Chassis Mount | AS38-H39E | - | - | - | - | - | No Shaft | - | 8mm | 4.5V | 5.5V | -20°C | 105°C | IP50 | Wire Leaded | - | |||||
Each | 1+ 36,340 € 5+ 31,200 € 10+ 29,210 € 25+ 27,750 € 50+ 26,290 € | Kopsumma:36,34 € Min.: 1 / Vair.: 1 | - | - | Optical | - | Incremental | - | - | - | - | 25PPR | - | 0 Detents | - | Horizontal | - | Without Push Switch | Quadrature | Panel Mount | REC | - | - | - | 2Channels | - | Slotted End | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | Wire Leaded | - | |||||
616060 | Each | 1+ 325,230 € 5+ 317,470 € 10+ 312,610 € 25+ 306,100 € 50+ 299,590 € | Kopsumma:325,23 € Min.: 1 / Vair.: 1 | - | - | Optical | - | Incremental | - | - | - | - | 5000PPR | - | 0 Detents | - | Horizontal | - | Without Push Switch | Push Pull | Flange Mount | RI 58-D | 10000rpm | - | - | 3Channels | - | Hollow Shaft | - | 12mm | 10V | 30V | -10°C | 70°C | IP64, IP67 | Wire Leaded | - | ||||
Each | 1+ 3,050 € 10+ 2,740 € 25+ 2,440 € 50+ 2,250 € 100+ 2,140 € | Kopsumma:3,05 € Min.: 1 / Vair.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 15PPR | - | 30 Detents | - | Vertical | - | With Push Switch | Quadrature | Through Hole | EC09E | - | - | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ 3,220 € 10+ 2,890 € 25+ 2,660 € 50+ 2,510 € 100+ 2,380 € | Kopsumma:3,22 € Min.: 1 / Vair.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 9PPR | - | 18 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ 55,840 € 5+ 48,910 € 10+ 46,040 € 25+ 42,380 € | Kopsumma:55,84 € Min.: 1 / Vair.: 1 | - | - | Optical | - | Incremental | - | - | - | - | 360PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Screw Mount | HEDS-56xx | 30000rpm | - | - | 2Channels | - | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | PC Pin | - | |||||
615973 | Each | 1+ 174,920 € 5+ 161,140 € 10+ 152,800 € 25+ 141,900 € 50+ 135,160 € | Kopsumma:174,92 € Min.: 1 / Vair.: 1 | - | - | Optical | - | Incremental | - | - | - | - | 360PPR | - | 0 Detents | - | Horizontal | - | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | - | 3Channels | - | D Type Flatted End | 12.5mm | 5mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | Wire Leaded | - | ||||
Each | 1+ 1,700 € 10+ 1,100 € 25+ 0,970 € 50+ 0,822 € 100+ 0,762 € | Kopsumma:1,70 € Min.: 1 / Vair.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | - | - | 12 Detents | - | Right Angle | - | Without Push Switch | Quadrature | 10mm Shaft | EC10E | - | - | 100000 | - | - | Hollow Shaft | - | - | - | - | -5°C | 45°C | - | PC Pin | - | |||||
Each | 1+ 72,000 € 5+ 61,790 € 10+ 57,830 € 25+ 54,930 € 50+ 52,030 € | Kopsumma:72,00 € Min.: 1 / Vair.: 1 | - | - | Optical | - | Incremental | - | - | - | - | 300PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Servo Mount | RE12D | - | - | - | 2Channels | - | Round End | 8.5mm | 2mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | Wire Leaded | - | |||||
Each | 1+ 1,810 € 5+ 1,690 € 10+ 1,570 € 20+ 1,510 € 40+ 1,450 € Citas cenas... | Kopsumma:1,81 € Min.: 1 / Vair.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 18PPR | - | 18 Detents | - | Vertical | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | - | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ 1,790 € 5+ 1,540 € 10+ 1,280 € 20+ 1,230 € 40+ 1,170 € Citas cenas... | Kopsumma:1,79 € Min.: 1 / Vair.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | - | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
SENSATA / BEI SENSORS | Each | 1+ 598,910 € 5+ 586,920 € 10+ 574,950 € 25+ 562,970 € 50+ 551,000 € | Kopsumma:598,91 € Min.: 1 / Vair.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 3000PPR | - | - | - | Horizontal | - | Without Push Switch | TTL / RS422 | Flange Mount | DHO5 | 6000rpm | - | - | 1Channels | - | Hollow Shaft | - | 14mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | - | ||||
Each | 1+ 6,900 € 10+ 5,550 € 25+ 5,200 € 50+ 4,860 € 100+ 4,550 € | Kopsumma:6,90 € Min.: 1 / Vair.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 15PPR | - | 30 Detents | - | Reverse Horizontal | - | With Push Switch | Quadrature | Through Hole | PEC11D Series | 60rpm | - | 15000 | - | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | IP40 | Solder Pin | - | |||||
Each | 1+ 54,310 € 5+ 48,180 € 10+ 45,100 € 25+ 41,300 € 50+ 38,610 € | Kopsumma:54,31 € Min.: 1 / Vair.: 1 | - | - | Optical | - | Incremental | - | - | - | - | 400CPR | - | - | - | Vertical | - | Without Push Switch | Quadrature | Chassis Mount | HEDS | - | - | - | - | - | - | 14mm | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ 4,840 € 10+ 3,890 € 25+ 3,560 € 50+ 3,340 € 100+ 3,120 € | Kopsumma:4,84 € Min.: 1 / Vair.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 15PPR | - | 30 Detents | - | Reverse Horizontal | - | With Push Switch | Quadrature | Through Hole | PEC11D Series | 60rpm | - | 15000 | - | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | IP40 | Solder Pin | - | |||||
Each | 1+ 5,110 € 5+ 4,470 € 10+ 4,320 € 20+ 4,160 € 50+ 3,890 € | Kopsumma:5,11 € Min.: 1 / Vair.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 8PPR | - | 16 Detents | - | Vertical | - | With Push Switch | Quadrature | Through Hole | WS-ENTV | 15000rpm | - | - | 1Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ 5,260 € 5+ 4,600 € 10+ 4,490 € 20+ 4,380 € 50+ 4,190 € | Kopsumma:5,26 € Min.: 1 / Vair.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 20PPR | - | 20 Detents | - | Vertical | - | With Push Switch | Quadrature | Through Hole | WS-ENTV | 15000rpm | - | - | 1Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ 13,760 € 5+ 11,600 € 10+ 11,090 € 20+ 10,550 € 50+ 10,010 € | Kopsumma:13,76 € Min.: 1 / Vair.: 1 | - | - | Optical | - | Incremental | - | - | - | - | 8PPR | - | 32 Detents | - | Vertical | - | With Momentary Push Switch | Quadrature | Through Hole | 291 | 30rpm | - | 1000000 | 2Channels | - | Flatted End | 17.4mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | IP50 | Solder Pin | - | |||||
SENSATA / BEI SENSORS | Each | 1+ 556,760 € 5+ 544,550 € 10+ 533,500 € 25+ 522,490 € 50+ 511,490 € | Kopsumma:556,76 € Min.: 1 / Vair.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 2500PPR | - | - | - | Horizontal | - | Without Push Switch | TTL / RS422 | Flange Mount | DHO5 | 6000rpm | - | - | 1Channels | - | Hollow Shaft | - | 14mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | - | ||||
Each | 1+ 23,800 € 5+ 21,700 € 10+ 19,600 € 50+ 18,390 € 100+ 17,170 € | Kopsumma:23,80 € Min.: 1 / Vair.: 1 | - | - | Optical | - | Incremental | - | - | - | - | 318LPI | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Surface Mount | AEDR-871x | - | - | - | 3Channels | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 85°C | - | Solder Pin | - | |||||
SENSATA / BEI SENSORS | Each | 1+ 778,030 € 5+ 762,460 € 10+ 746,900 € 25+ 731,350 € 50+ 715,790 € | Kopsumma:778,03 € Min.: 1 / Vair.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 500CPR | - | 0 Detents | - | Horizontal | - | - | Quadrature | Flange Mount | H20 | 8000rpm | - | - | 2Channels | - | D Type Flatted End | - | 6.34mm | 5V | 15V | 0°C | 70°C | IP66 | Cable | - | ||||