Rotary Encoders:
Atrasti 50 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4064931 | Each | 1+ 161,270 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI38 Series | 10000rpm | - | 3Channels | Solid Shaft | 12.5mm | 6mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | Cable | ||||
4064925 | Each | 1+ 149,780 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32 Series | 6000rpm | - | 3Channels | Solid Shaft | 10mm | 6mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | Cable | ||||
615950 | Each | 1+ 184,660 € 5+ 170,110 € 10+ 161,310 € 25+ 149,800 € 50+ 142,680 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
Each | 1+ 173,450 € 5+ 169,980 € 10+ 166,510 € 25+ 163,040 € 50+ 159,570 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 1024PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | - | - | Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | |||||
Each | 1+ 208,210 € 5+ 191,810 € 10+ 181,880 € 25+ 168,900 € 50+ 160,880 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 100PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | - | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | |||||
Each | 1+ 3,070 € 10+ 1,930 € 25+ 1,780 € 50+ 1,650 € 100+ 1,570 € | Min.: 1 / Vair.: 1 | Mechanical | Absolute | 12PPR | 12 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | EC18A | - | 30000 | 4Channels | Flatted End | 15.66mm | 6.325mm | - | 10VDC | -20°C | 60°C | - | Solder Pin | |||||
615985 | Each | 1+ 189,490 € 5+ 174,560 € 10+ 165,530 € 25+ 153,710 € 50+ 146,410 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
616060 | Each | 1+ 325,130 € 5+ 317,680 € 10+ 310,710 € 25+ 304,240 € 50+ 297,760 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 5000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 58-D | 10000rpm | - | 3Channels | Hollow Shaft | - | 12mm | 10VDC | 30VDC | -10°C | 70°C | IP64, IP67 | Wire Leaded | ||||
615973 | Each | 1+ 174,920 € 5+ 161,140 € 10+ 152,800 € 25+ 141,900 € 50+ 135,160 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
Each | 1+ 201,100 € 5+ 185,260 € 10+ 175,670 € 25+ 163,130 € 50+ 155,390 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 50PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | - | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | |||||
Each | 1+ 357,060 € | Min.: 1 / Vair.: 1 | Magnetic | Incremental | 1024PPR | - | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI360P0 Series | 10000rpm | - | - | Hollow Shaft | - | 20mm | 10VDC | 30VDC | -25°C | 85°C | IP68, IP69K | M12 Connector | |||||
4064920 | Each | 1+ 202,020 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-O Series | 10000rpm | - | 3Channels | Solid Shaft | 19.5mm | 10mm | 10VDC | 30VDC | -10°C | 70°C | IP64, IP65 | Cable | ||||
4064932 | Each | 1+ 187,360 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 500PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI38 Series | 10000rpm | - | 3Channels | Solid Shaft | 12.5mm | 6mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | Cable | ||||
Each | 1+ 208,210 € 5+ 191,810 € 10+ 181,880 € 25+ 168,900 € 50+ 160,880 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 360PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | - | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | |||||
615948 | Each | 1+ 182,620 € 5+ 168,240 € 10+ 159,530 € 25+ 148,140 € 50+ 141,110 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
616000 | Each | 1+ 319,330 € 5+ 312,010 € 10+ 305,160 € 25+ 298,810 € 50+ 292,450 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 58-D | 10000rpm | - | 3Channels | Hollow Shaft | - | 10mm | 10VDC | 30VDC | -10°C | 70°C | IP64, IP67 | Wire Leaded | ||||
3818990 | SENSATA / BEI SENSORS | Each | 1+ 678,300 € 5+ 662,760 € 10+ 648,210 € 25+ 634,720 € 50+ 621,200 € | Min.: 1 / Vair.: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Vertical | With Push Switch | Push Pull | Flange Mount | PHM5 | 6000rpm | - | - | D Type Flatted End | - | 10mm | 5V | 30VDC | -20°C | 85°C | IP65 | Cable | |||
615936 | Each | 1+ 182,620 € 5+ 168,240 € 10+ 159,530 € 25+ 148,140 € 50+ 141,110 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
SENSATA / BEI SENSORS | Each | 1+ 997,090 € 5+ 974,250 € 10+ 952,870 € 25+ 933,030 € 50+ 913,170 € | Min.: 1 / Vair.: 1 | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | CHM5 | 9000rpm | - | - | D Type Flatted End | - | 6mm | 5V | 30VDC | -20°C | 90°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 287,900 € 5+ 281,300 € 10+ 275,130 € 25+ 269,400 € 50+ 263,670 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 1024PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | GZT4 | 9000rpm | - | - | Hollow Shaft | - | 6mm | 11V | 30VDC | -20°C | 80°C | IP52 | Cable | ||||
7234510 | Each | 1+ 200,460 € 5+ 187,110 € 10+ 179,310 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 58-O | 10000rpm | - | 3Channels | Flatted End | 19.5mm | 10mm | 10VDC | 30VDC | -10°C | 70°C | IP65 | Wire Leaded | ||||
4064919 | Each | 1+ 212,830 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 5000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-O Series | 10000rpm | - | 3Channels | Solid Shaft | 19.5mm | 10mm | 10VDC | 30VDC | -10°C | 70°C | IP64, IP65 | Cable | ||||
4064924 | Each | 1+ 212,830 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 2500PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-O Series | 10000rpm | - | 3Channels | Solid Shaft | 19.5mm | 10mm | 10VDC | 30VDC | -10°C | 70°C | IP64, IP65 | Cable | ||||
4064923 | Each | 1+ 206,260 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 1024PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-O Series | 10000rpm | - | 3Channels | Solid Shaft | 19.5mm | 10mm | 10VDC | 30VDC | -10°C | 70°C | IP64, IP65 | Cable | ||||
4064930 | Each | 1+ 213,720 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 1024PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32 Series | 6000rpm | - | 3Channels | Solid Shaft | 10mm | 6mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | Cable |