2000PPR Rotary Encoders:
Atrasti 47 produktiAtrodiet milzīgu 2000PPR Rotary Encoders klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Rotary Encoders klāsts, piemēram, 1024PPR, 4096PPR, 1000PPR & 500PPR Rotary Encoders no pasaules labākajiem ražotājiem, tostarp: Sick, Siemens, Omron Industrial Automation, Broadcom & Sensata / Bei Sensors.
Skatīt
Pircējs
Inženieris
Ražotājs
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 116,680 € 5+ 114,350 € 10+ 112,010 € 25+ 109,680 € 50+ 107,350 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | TTL / RS422, NPN Open Collector | Flange Mount | DBS36/50 Series | 6000rpm | 2000000000 | 6Channels | Solid Shaft | 12mm | 6mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ 174,280 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | 3600000000 | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 30V | -30°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ 41,300 € 5+ 36,510 € 10+ 34,180 € 50+ 28,800 € 100+ 27,380 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 2000PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ 249,900 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 2000PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5VDC | 24VDC | -10°C | 70°C | IP50 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 337,900 € 5+ 331,140 € 10+ 324,380 € 25+ 317,630 € 50+ 310,870 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 2000PPR | 0 Detents | Horizontal | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | - | 3Channels | D Type Flatted End | 15mm | 6mm | 12VDC | 24VDC | -10°C | 70°C | IP50 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 395,590 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 2000PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6C2-C Series | 6000rpm | - | - | D Type Flatted End | 15mm | 6mm | 5VDC | 24VDC | -10°C | 70°C | IP64 | Wire Leaded | ||||
SENSATA / BEI SENSORS | Each | 1+ 1 087,000 € 5+ 1 062,000 € 10+ 1 039,000 € 25+ 1 017,000 € 50+ 995,460 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 2000PPR | - | Horizontal | Without Push Switch | Quadrature | Flange Mount | HS35 | 2500rpm | - | 2Channels | Hollow Shaft | - | 1" | 5VDC | 28V | 0°C | 70°C | IP65 | M18 Connector | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 339,300 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 2000PPR | 0 Detents | Vertical | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | E6C2-C Series | 6000rpm | - | - | D Type Flatted End | 15mm | 6mm | 12VDC | 24VDC | -10°C | 70°C | IP64 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 340,700 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 2000PPR | 0 Detents | Vertical | Without Push Switch | Line Driver, Quadrature | Chassis Mount | E6C2-C Series | 6000rpm | - | - | D Type Flatted End | 15mm | 6mm | 4.75VDC | 5.25VDC | -10°C | 70°C | IP64 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 258,300 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 2000PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5VDC | 24VDC | -10°C | 70°C | IP50 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 288,800 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 2000PPR | 0 Detents | Horizontal | Without Push Switch | Line Driver, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | - | 3Channels | D Type Flatted End | 15mm | 6mm | 4.75VDC | 5.25VDC | -10°C | 70°C | IP50 | Wire Leaded | ||||
Each | 1+ 25,910 € 10+ 25,410 € 100+ 24,580 € 200+ 23,240 € 400+ 22,130 € Citas cenas... | Min.: 1 / Vair.: 1 | Optical | Incremental | 2000PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X0X | - | - | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ 252,960 € 5+ 247,900 € 10+ 242,840 € 25+ 237,780 € 50+ 232,720 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | TTL | Flange Mount | DFS60 Series | 9000rpm | 36000000000 | 6Channels | Solid Shaft | 10mm | 6mm | 4.5V | 5.5V | 0°C | 85°C | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ 122,810 € 5+ 120,350 € 10+ 117,900 € 25+ 115,440 € 50+ 112,990 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | DBS36/50 Series | 8000rpm | 2000000000 | 6Channels | Solid Shaft | 12mm | 6mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ 283,560 € 5+ 277,890 € 10+ 272,220 € 25+ 266,550 € 50+ 260,880 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Blind Hollow Shaft | - | 14mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ 257,040 € 5+ 251,900 € 10+ 246,760 € 25+ 241,620 € 50+ 236,480 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 9000rpm | 36000000000 | 6Channels | Solid Shaft | 10mm | 6mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ 202,520 € 5+ 198,470 € 10+ 194,420 € 25+ 190,370 € 50+ 186,320 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | HTL/Push Pull | Flange Mount | DBV50 Series | 3000rpm | 2000000000 | 6Channels | - | - | - | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ 193,800 € 5+ 189,920 € 10+ 186,050 € 25+ 182,170 € 50+ 178,300 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | TTL | Flange Mount | DBS60 Series | 9000rpm | 3600000000 | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 5.5V | -20°C | 85°C | IP65, IP67 | Cable | |||||
Each | 1+ 135,090 € 5+ 132,390 € 10+ 129,690 € 25+ 126,980 € 50+ 124,280 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | DBS36/50 Series | 8000rpm | 2000000000 | 6Channels | Solid Shaft | 12mm | 6mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ 215,310 € 5+ 211,000 € 10+ 206,700 € 25+ 202,390 € 50+ 198,090 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | HTL/Push Pull | Flange Mount | DBV50 Series | 3000rpm | 2000000000 | 6Channels | - | - | - | 7V | 30V | -20°C | 85°C | IP65 | Cable, M12/8 Pin Connector | |||||
Each | 1+ 121,780 € 5+ 119,340 € 10+ 116,910 € 25+ 114,470 € 50+ 112,040 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | DBS36/50 Series | 8000rpm | 2000000000 | 6Channels | Solid Shaft | 12mm | 6mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ 219,000 € 5+ 214,620 € 10+ 210,240 € 25+ 205,860 € 50+ 201,480 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | 3600000000 | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 30V | -30°C | 100°C | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ 128,520 € 5+ 125,950 € 10+ 123,380 € 25+ 120,810 € 50+ 118,240 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | DBS36/50 Series | 8000rpm | 2000000000 | 6Channels | Solid Shaft | 12mm | 6mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ 197,200 € 5+ 193,260 € 10+ 189,310 € 25+ 185,370 € 50+ 181,420 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | DBV50 Series | 3000rpm | 2000000000 | 6Channels | - | - | - | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ 233,350 € 5+ 228,680 € 10+ 224,020 € 25+ 219,350 € 50+ 214,680 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | HTL | Flange Mount | DBS60 Series | 9000rpm | 3600000000 | 6Channels | Blind Hollow Shaft | - | 15mm | 10V | 27V | -20°C | 85°C | IP65, IP67 | M23/12 Pin Connector | |||||