Rotary Encoders:
Atrasti 325 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Speed Range Max
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,420 € 10+ 0,914 € 25+ 0,813 € 50+ 0,689 € 100+ 0,638 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Griežama lente | 5+ 2,300 € 50+ 1,640 € | Min.: 5 / Vair.: 5 | Mechanical | Absolute | 12PPR | 12 Detents | Horizontal | Without Push Switch | - | Through Hole | EN16AB Series | - | - | 30000 | - | D Type Flatted End | 23mm | 16mm | - | 12VDC | -10°C | 70°C | IP51 | Solder Pin | ||||
Each (Supplied in a Waffle Tray) | 1000+ 1,460 € | Min.: 1000 / Vair.: 1000 | Mechanical | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | - | 60rpm | 30000 | 1Channels | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | |||||
Each | 1+ 28,280 € 10+ 27,310 € 25+ 26,350 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 32PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 | - | 120rpm | 1000000 | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | |||||
Each | 1+ 1,720 € 3+ 1,650 € 5+ 1,540 € 10+ 1,430 € 20+ 1,330 € Citas cenas... | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC16 | - | 100rpm | 100000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ 3,650 € 10+ 2,350 € 25+ 2,090 € 50+ 1,770 € 100+ 1,640 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ 3,820 € 10+ 2,400 € 25+ 2,220 € 50+ 2,050 € 100+ 1,950 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ 1,670 € 10+ 1,440 € 25+ 1,330 € 50+ 1,200 € 100+ 1,130 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12E Series | - | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
615894 | Each | 1+ 219,560 € 5+ 202,260 € 10+ 191,790 € 25+ 178,110 € 50+ 169,650 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 5000PPR | 0 Detents | Horizontal | Without Push Switch | RS422 | Flange Mount | RI 58-O | - | 10000rpm | - | 3Channels | Hollow Shaft | 10mm | 6mm | 4.5V | 5.5V | -10°C | 70°C | IP65 | Cable with Connector | ||||
Each | 1+ 2,270 € 10+ 1,960 € 25+ 1,800 € 50+ 1,640 € 100+ 1,540 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | - | 60rpm | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ 2,260 € 10+ 1,950 € 25+ 1,800 € 50+ 1,630 € 100+ 1,530 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | 17.5mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ 3,280 € 10+ 2,830 € 25+ 2,600 € 50+ 2,360 € 100+ 2,210 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ 2,910 € 10+ 2,510 € 25+ 2,310 € 50+ 2,100 € 100+ 1,960 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ 2,960 € 10+ 2,560 € 25+ 2,330 € 50+ 2,160 € 100+ 2,030 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 15000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ 2,180 € 10+ 1,880 € 25+ 1,710 € 50+ 1,590 € 100+ 1,500 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ 3,560 € 10+ 3,070 € 25+ 2,820 € 50+ 2,570 € 100+ 2,400 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ 2,330 € 10+ 2,020 € 25+ 1,850 € 50+ 1,680 € 100+ 1,580 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | - | 60rpm | 30000 | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ 2,250 € 10+ 1,950 € 25+ 1,790 € 50+ 1,630 € 100+ 1,520 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | - | 60rpm | 30000 | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ 0,624 € 10+ 0,539 € 25+ 0,496 € 50+ 0,451 € 100+ 0,422 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Slotted End | 15mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ 71,590 € 5+ 61,440 € 10+ 57,500 € 25+ 52,650 € 50+ 49,240 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E | - | - | - | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12VDC | 0°C | 70°C | IP40 | Wire Leaded | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ 2,200 € 10+ 1,900 € 25+ 1,750 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | EN11 | - | 100rpm | 30000 | 2Channels | Knurled End | 20mm | 6mm | - | - | -10°C | 70°C | - | Solder Pin | ||||
Each | 1+ 2,070 € 5+ 1,980 € 10+ 1,880 € 20+ 1,730 € 40+ 1,570 € Citas cenas... | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | - | 60rpm | 30000 | 2Channels | Flatted End | 30mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ 1,650 € 5+ 1,370 € 10+ 1,330 € 20+ 1,200 € 40+ 1,120 € Citas cenas... | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC12R | - | 100rpm | 30000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ 1,870 € 5+ 1,790 € 10+ 1,770 € 20+ 1,680 € 40+ 1,590 € Citas cenas... | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | - | 60rpm | 30000 | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ 1,590 € 3+ 1,380 € 5+ 1,370 € 10+ 1,350 € 20+ 1,320 € Citas cenas... | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | PEC16 | - | 100rpm | 100000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin |