Rotary Encoders:
Atrasti 483 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,420 € 10+ 0,914 € 25+ 0,813 € 50+ 0,689 € 100+ 0,638 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ 9,850 € 10+ 9,220 € 25+ 8,450 € 50+ 7,910 € 100+ 7,410 € | Min.: 1 / Vair.: 1 | Optical | Incremental | - | 24 Detents | Vertical | With Push Switch | Binary Code | Panel Mount | ENC Series | - | - | 300000 | 2Channels | Flatted End | 17mm | 6mm | - | 5V | -40°C | 90°C | - | 6 Pin Connector | |||||
Each | 1+ 2,270 € 10+ 2,130 € 25+ 1,950 € 50+ 1,820 € 100+ 1,710 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | PER21 Series | 60rpm | - | 50000 | - | - | - | - | - | - | -10°C | 60°C | - | Solder Pin | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 1,310 € 10+ 1,180 € 25+ 1,100 € 50+ 1,010 € 100+ 0,954 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | EC05E | - | - | 100000 | 2Channels | Hollow Shaft | - | 2mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ 83,920 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 12PPR | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | - | 250000 | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | Socket Connector | |||||
Each (Supplied in a Waffle Tray) | 1000+ 1,460 € | Min.: 1000 / Vair.: 1000 | Mechanical | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | |||||
Each | 1+ 83,920 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 48CPR | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | - | 250000 | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | Socket Connector | |||||
Each | 1+ 28,280 € 10+ 27,310 € 25+ 26,350 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 32PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 | 120rpm | - | 1000000 | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | |||||
Each | 1+ 20,910 € 10+ 19,310 € 25+ 18,250 € 50+ 16,890 € 100+ 15,570 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62AG | 100rpm | - | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | |||||
Each | 1+ 1,720 € 3+ 1,650 € 5+ 1,540 € 10+ 1,430 € 20+ 1,330 € Citas cenas... | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC16 | 100rpm | - | 100000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ 3,650 € 10+ 2,350 € 25+ 2,090 € 50+ 1,770 € 100+ 1,640 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ 7,550 € 10+ 7,080 € 25+ 6,690 € 50+ 6,280 € 100+ 5,980 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | - | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ 77,860 € 5+ 70,150 € 10+ 66,450 € 25+ 60,410 € 50+ 56,820 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 200000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ 59,140 € 5+ 50,760 € 10+ 47,500 € 25+ 43,510 € 50+ 40,660 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-56xx | 30000rpm | - | - | 2Channels | No Shaft | - | 6.35mm | 4.5V | 5.5VDC | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ 4,400 € 10+ 3,950 € 25+ 3,630 € 50+ 3,440 € 100+ 3,260 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ 3,820 € 10+ 2,400 € 25+ 2,220 € 50+ 2,050 € 100+ 1,950 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ 59,140 € 5+ 50,760 € 10+ 47,500 € 25+ 43,510 € 50+ 40,670 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 2Channels | No Shaft | - | 6.35mm | 4.5V | 5.5VDC | -40°C | 100°C | - | PC Pin | |||||
Each | 1+ 1,670 € 10+ 1,440 € 25+ 1,330 € 50+ 1,200 € 100+ 1,130 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12E Series | - | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ 58,070 € 5+ 50,740 € 10+ 47,480 € 25+ 43,490 € 50+ 40,670 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-56xx | 30000rpm | - | - | 3Channels | No Shaft | - | 6.35mm | 4.5V | 5.5VDC | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ 60,410 € 5+ 53,240 € 10+ 49,310 € 25+ 45,330 € 50+ 42,230 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62A | 100rpm | - | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | |||||
Each | 1+ 1,950 € 10+ 1,680 € 25+ 1,530 € 50+ 1,420 € 100+ 1,340 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D | - | - | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ 32,350 € 5+ 27,780 € 10+ 26,010 € 25+ 23,820 € 50+ 22,290 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X0X | - | - | - | 2Channels | No Shaft | - | - | 4.5V | 5.5VDC | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ 173,450 € 5+ 169,980 € 10+ 166,510 € 25+ 163,040 € 50+ 159,570 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 1024PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | - | - | - | Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | |||||
Each | 1+ 2,260 € 10+ 1,950 € 25+ 1,800 € 50+ 1,630 € 100+ 1,530 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | 17.5mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ 2,270 € 10+ 1,960 € 25+ 1,800 € 50+ 1,640 € 100+ 1,540 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin |