DHM5 Rotary Encoders:
Atrasti 15 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Encoder Technology
Encoder Type
Encoder Resolution
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
No. of Channels
Shaft Type
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+ 383,390 € 5+ 374,610 € 10+ 366,390 € 25+ 358,760 € 50+ 351,120 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 5000PPR | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DHM5 | 10000rpm | 1Channels | Solid Shaft | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 393,220 € 5+ 384,210 € 10+ 375,780 € 25+ 367,950 € 50+ 360,120 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 5000PPR | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | 1Channels | Solid Shaft | 6mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ 367,940 € 5+ 359,520 € 10+ 351,620 € 25+ 344,300 € 50+ 336,970 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 1024PPR | Horizontal | Without Push Switch | TTL | Flange Mount | DHM5 | 10000rpm | 1Channels | Solid Shaft | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 367,940 € 5+ 359,520 € 10+ 351,620 € 25+ 344,300 € 50+ 336,970 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 1000PPR | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | 1Channels | Solid Shaft | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 367,940 € 5+ 359,520 € 10+ 351,620 € 25+ 344,300 € 50+ 336,970 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 2048PPR | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | 1Channels | Solid Shaft | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 367,940 € 5+ 359,520 € 10+ 351,620 € 25+ 344,300 € 50+ 336,970 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 500PPR | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | 1Channels | Solid Shaft | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 367,940 € 5+ 359,520 € 10+ 351,620 € 25+ 344,300 € 50+ 336,970 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 2500PPR | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | 1Channels | Solid Shaft | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 459,230 € 5+ 448,710 € 10+ 438,870 € 25+ 429,730 € 50+ 420,580 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 762PPR | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | 1Channels | Solid Shaft | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 418,490 € 5+ 408,910 € 10+ 399,930 € 25+ 391,600 € 50+ 383,270 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 720PPR | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | 1Channels | Solid Shaft | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 367,940 € 5+ 359,520 € 10+ 351,620 € 25+ 344,300 € 50+ 336,970 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 5000PPR | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | 1Channels | Solid Shaft | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 367,940 € 5+ 359,520 € 10+ 351,620 € 25+ 344,300 € 50+ 336,970 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 360PPR | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | 1Channels | Solid Shaft | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 367,940 € 5+ 359,520 € 10+ 351,620 € 25+ 344,300 € 50+ 336,970 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 360PPR | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | 1Channels | Solid Shaft | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 393,220 € 5+ 384,210 € 10+ 375,780 € 25+ 367,950 € 50+ 360,120 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 1024PPR | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | 1Channels | Solid Shaft | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ 367,940 € 5+ 359,520 € 10+ 351,620 € 25+ 344,300 € 50+ 336,970 € | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 200PPR | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | 1Channels | Solid Shaft | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 397,700 € 5+ 340,880 € 10+ 334,060 € 25+ 327,240 € 50+ 320,430 € Citas cenas... | Min.: 1 / Vair.: 1 | Mechanical | Incremental | 1024PPR | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | 1Channels | Solid Shaft | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector |