HS35 Rotary Encoders:
Atrasti 5 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Encoder Technology
Encoder Type
Encoder Resolution
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
No. of Channels
Shaft Type
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+ 1 108,000 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 1024PPR | Horizontal | Without Push Switch | Quadrature | Flange Mount | HS35 | 2500rpm | 2Channels | Hollow Shaft | 0.625" | 5V | 28V | 0°C | 70°C | IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ 1 087,000 € 5+ 1 062,000 € 10+ 1 039,000 € 25+ 1 017,000 € 50+ 995,460 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 2000PPR | Horizontal | Without Push Switch | Quadrature | Flange Mount | HS35 | 2500rpm | 2Channels | Hollow Shaft | 1" | 5V | 28V | 0°C | 70°C | IP65 | M18 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 1 618,000 € 5+ 1 580,000 € 10+ 1 556,000 € 25+ 1 523,000 € 50+ 1 491,000 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 1024PPR | Horizontal | Without Push Switch | Quadrature | Flange Mount | HS35 | 2500rpm | 2Channels | Hollow Shaft | 0.625" | 5V | 28V | 0°C | 70°C | IP65 | M18 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 1 486,000 € 5+ 1 452,000 € 10+ 1 420,000 € 25+ 1 390,000 € 50+ 1 361,000 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 1024PPR | Horizontal | Without Push Switch | Quadrature | Flange Mount | HS35 | 2500rpm | 2Channels | Hollow Shaft | 1" | 5V | 28V | 0°C | 70°C | IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 1 373,000 € 5+ 1 342,000 € 10+ 1 313,000 € 25+ 1 285,000 € 50+ 1 258,000 € | Min.: 1 / Vair.: 1 | Optical | Incremental | 1024PPR | Horizontal | Without Push Switch | Quadrature | Flange Mount | HS35 | 2500rpm | 2Channels | Hollow Shaft | 1" | 5V | 28V | 0°C | 70°C | IP65 | Cable | ||||