Informācija par produktiem
Produktu pārskats
The MPXM2202AS is a single-port on-chip temperature compensated silicon Pressure Sensor. The MPX2202 series device is silicon piezoresistive pressure sensor provides a highly accurate and linear voltage output directly proportional to the applied pressure. The sensor is a single monolithic silicon diaphragm with the strain gauge and a thin-film resistor network integrated on chip. The chip is laser trimmed for precise span and offset calibration and temperature compensation.
- Ratiometric to supply voltage
- Available in absolute configuration
Lietošanas veidi
Motor Drive & Control, Robotics, Medical, Test & Measurement
Brīdinājumi
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehniskie parametri
Absolute
0kPa
10V
MPAK
MPAK
-
Surface Mount
Air
125°C
-
No SVHC (17-Jan-2023)
0.2mV/kPa
200kPa
16V
5Pins
Analogue
Single Axial Barbless
-
-40°C
MPXM2202 Series
-
Tehniskā dokumentācija (4)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:South Korea
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts