MS4525 Series Board Mount Pressure Sensors:
Atrasti 5 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Pressure Type
Operating Pressure Min
Sensor Output Type
Pressure Measurement Type
Operating Pressure Max
Voltage Rating
Port Style
Supply Voltage Max
Supply Current
Sensor Case / Package
No. of Pins
Accuracy
Pressure Port Type
Sensor Mounting
Output Interface
Media Type
Operating Temperature Min
Operating Temperature Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 53,710 € 5+ 49,640 € 10+ 47,650 € 25+ 45,960 € | Min.: 1 / Vair.: 1 | Gauge | 0psi | Analogue | Gauge | 100psi | 5VDC | Single Side Port | 5VDC | 3mA | DIP | 8Pins | Ratiometric Analogue | ± 0.25% | Single Radial Barbed | Through Hole | 0.27-4.95V | Dry Gas | -25°C | 105°C | MS4525 Series | |||||
Each | 1+ 51,250 € 5+ 47,270 € 10+ 43,130 € 25+ 38,980 € | Min.: 1 / Vair.: 1 | Vacuum | -15psi | Analogue | Vacuum | 0psi | 5VDC | Single Side Port | 5VDC | 3mA | DIP | 8Pins | Ratiometric Analogue | ± 0.25% | Single Radial Barbed | Through Hole | 0.27-4.95V | Dry Gas | -25°C | 105°C | MS4525 Series | |||||
Each | 1+ 50,490 € 5+ 46,570 € 10+ 42,490 € 25+ 38,400 € | Min.: 1 / Vair.: 1 | Gauge | 0psi | Analogue | Gauge | 30psi | 3.3VDC | Single Port | 3.3VDC | 3mA | DIP | 8Pins | Ratiometric Analogue | ± 0.25% | Single Axial Barbed | Through Hole | 0.27-4.95V | Dry Gas | -25°C | 105°C | MS4525 Series | |||||
TE CONNECTIVITY | Each | 240+ 47,850 € | Min.: 240 / Vair.: 240 | Differential | -1psi | Analogue | Differential | 1psi | 5VDC | Barbed | 5VDC | 3mA | DIP | 8Pins | Ratiometric Analogue | ± 0.25% | Dual Radial Barbed, Same Side | Through Hole | 0.27-4.95V | Dry Gas | -25°C | 105°C | MS4525 Series | ||||
TE CONNECTIVITY | Each | 1+ 75,350 € | Min.: 1 / Vair.: 1 | Differential | -1psi | Analogue | Differential | 1psi | 3.3VDC | Dual Side Port | 3.3VDC | 3mA | DIP | 8Pins | Ratiometric Analogue | ± 0.25% | Dual Radial Barbed, Same Side | Through Hole | 0.27-4.95V | Dry Gas | -25°C | 105°C | MS4525 Series | ||||