10psi Pressure Switches:
Atrasti 13 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Pressure Type
Pressure Port Type
Pressure Fitting Style
Operating Pressure Min
Operating Pressure Max
Contact Configuration
Sensor Mounting
Electrical Connection
Switching Voltage Max
Switching Current Max
Switching Voltage DC Resistive
Pressure Port Size
Transducer Connection / Termination
Deadband Min
Deadband Max
Operating Temperature Min
Operating Temperature Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 90,220 € 5+ 84,100 € 10+ 82,720 € 25+ 81,340 € 50+ 79,710 € | Min.: 1 / Vair.: 1 | - | 1/8" NPT | 1/8" NPT | 10psi | 250psi | SPDT | Panel / Chassis | Quick Connect | 250VAC | 5A | - | 1/8" | Push-On Connector | - | - | -40°C | 85°C | 6101 Series | |||||
3758482 | GEMS SENSORS | Each | 1+ 49,860 € 5+ 48,620 € 10+ 47,360 € 25+ 44,880 € 50+ 42,370 € Citas cenas... | Min.: 1 / Vair.: 1 | Gauge | NPT Male | - | 10psi | 60psi | SPST-NO | Cable | Spade Terminals | - | - | - | 1/4" | Spade Terminals | - | - | - | - | PS61 Series | |||
Each | 1+ 138,820 € 5+ 134,920 € 10+ 126,140 € | Min.: 1 / Vair.: 1 | Differential | 1/4" FNPT | 1/4" FNPT | 10psi | 25psi | SPDT | Flange | Terminal Block | 250VAC | 5A | 30V | 1/4" | Terminal Block | 2.5psi | 3.5psi | -1°C | 60°C | DX Series | |||||
3867907 | Each | 1+ 973,930 € | Min.: 1 / Vair.: 1 | Gauge | 1/2" FNPT | 1/2" FNPT | 10psi | 100psi | SPDT | Panel / Chassis | Screw | 480VAC | 15A | - | 1/2" | 3/4" NPT, Screw | 1psi | 15psi | -50°C | 71°C | PSW-700 Series | ||||
3867863 | Each | 1+ 260,780 € | Min.: 1 / Vair.: 1 | Gauge | 1/8" MNPT | 1/8" MNPT | 10psi | 150psi | SPDT | Stud | Pigtail Leads | 250VAC | 5A | - | 1/8" | 1/2" NPT, Pigtail Leads | 2psi | 10psi | -20°C | 75°C | PSW-190 Series | ||||
3867851 | Each | 1+ 510,490 € | Min.: 1 / Vair.: 1 | Gauge | 1/2" FNPT | 1/2" FNPT | 10psi | 100psi | SPDT | Panel / Chassis | Screw | 480VAC | 15A | - | 1/2" | 1/2" NPT, 2x 7/8" Knockouts | 1psi | 8psi | -40°C | 70°C | PSW-100 Series | ||||
Each | 1+ 290,880 € | Min.: 1 / Vair.: 1 | Gauge | 1/8"-27 NPT | 1/8"-27 NPT | 10psi | 250psi | SPDT | Stud | Pigtail Leads | 250VAC | 3A | - | 1/8"-27 | Pigtail Leads | 2.2psi | 28psi | - | - | PSW-500 Series | |||||
Each | 1+ 1 135,000 € 5+ 1 103,000 € 10+ 1 032,000 € | Min.: 1 / Vair.: 1 | - | 1/4" MNPT | 1/4" MNPT | 10psi | 300psi | SPDT | Flange | Screw | 240VAC | 10A | - | 1/4" | Screw | 37.5psi | - | - | 82°C | DA Series | |||||
Each | 1+ 1 135,000 € 5+ 1 103,000 € 10+ 1 032,000 € | Min.: 1 / Vair.: 1 | - | 1/4" MNPT | 1/4" MNPT | 10psi | 200psi | SPDT | Flange | Screw | 240VAC | 10A | - | 1/4" | Screw | 24psi | - | - | 82°C | DA Series | |||||
Each | 1+ 1 113,000 € 5+ 1 082,000 € 10+ 1 011,000 € | Min.: 1 / Vair.: 1 | - | 1/4" FNPT | 1/4" FNPT | 10psi | 70psi | SPDT | Flange | Flying Leads | - | 500mA | - | - | - | - | - | - | - | 1000E Series | |||||
Each | 1+ 1 100,000 € 5+ 1 045,000 € 10+ 990,370 € | Min.: 1 / Vair.: 1 | - | NPT Male | - | 10psi | 200psi | SPDT | Flange | Screw | 240VAC | 10A | - | 1/4" | Screw | 24psi | - | - | 82°C | DA Series | |||||
Each | 1+ 1 100,000 € 5+ 1 045,000 € 10+ 990,370 € | Min.: 1 / Vair.: 1 | - | NPT Male | - | 10psi | 300psi | SPDT | Flange | Screw | 240VAC | 10A | - | 1/4" | Screw | 37.5psi | - | - | 82°C | DA Series | |||||
Each | 1+ 150,290 € 5+ 142,780 € 10+ 135,260 € | Min.: 1 / Vair.: 1 | Differential | NPT Female | - | 10psi | 25psi | SPDT | Flange | Terminal Block | 250VAC | 5A | - | 1/4" | Terminal Block | 2.5psi | 3.5psi | -1°C | 60°C | DX Series | |||||