Pressure Transmitters:
Atrasti 5 136 produktiAtrodiet milzīgu Pressure Transmitters klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu Pressure Transmitters izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Omega, Dwyer, Endress+hauser, Telemecanique Sensors & Honeywell / Partner Stock.
Skatīt
Pircējs
Inženieris
Ražotājs
Pressure Type
Sensor Output Type
Pressure Port Type
Pressure Measurement Type
Operating Pressure Min
Operating Pressure Max
Voltage Rating
Port Style
Pressure Port Size
Supply Current
Transducer Connection / Termination
Supply Voltage Min
Supply Voltage Max
Media Type
Output Interface
Housing Material
Operating Temperature Min
Operating Temperature Max
Product Range
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 111,280 € | Min.: 1 / Vair.: 1 | - | Analogue | NPT Male | - | 0psi | 3000psi | 24VDC | 1/4" - 18 NPT | 1/4"-18 | 23mA | Deutsch, 3 Pin | 9VDC | 36VDC | Air, Fresh Water, Hydraulic Oil | - | Analogue | 316L Stainless Steel | -40°C | 100°C | OsiSense XM Series | |||||
TELEMECANIQUE SENSORS | Each | 1+ 107,000 € | Min.: 1 / Vair.: 1 | - | Analogue | BSPP Male | - | 0psi | 600bar | 24VDC | G1/4 | G1/4A | 7mA | 4 Pin M12 Connector | 12VDC | 36VDC | Air, Fresh Water, Hydraulic Oil | - | Analogue | 316L Stainless Steel | -40°C | 100°C | OsiSense XM Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ 87,820 € | Min.: 1 / Vair.: 1 | - | Analogue | NPT Male | - | -14.5psi | 60psi | 24VDC | 1/4" - 18 NPT | 1/4"-18 | 23mA | DIN Connector | 7VDC | 33VDC | Air, Fresh Water, Gas, Hydraulic Oil | - | Analogue | 316L Stainless Steel | -30°C | 85°C | OsiSense XM Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ 179,210 € | Min.: 1 / Vair.: 1 | - | Analogue | UNF-2B Female | - | -14.5psi | 300psi | 24VDC | 7/16" - 20 UNF | 7/16"-20 | 20mA | 4 Pin M12 Connector | 7VDC | 33VDC | Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid | - | Analogue | 316L Stainless Steel | -30°C | 85°C | OsiSense XM Series | ||||
Each | 1+ 53,110 € 5+ 43,450 € 10+ 39,180 € 25+ 34,150 € 50+ 32,300 € | Min.: 1 / Vair.: 1 | Sealed Gauge | Voltage | UNF | Sealed Gauge | - | 46bar | 5VDC | 7/16" - 20 UNF | 7/16"-20 | 6.5mA | Metri-Pack 150 | 4.75VDC | 5.25VDC | Fluid, Water | - | Ratiometric | 316L Stainless Steel | -40°C | 125°C | MIPA Series | |||||
TELEMECANIQUE SENSORS | Each | 1+ 477,630 € 5+ 468,080 € 10+ 458,520 € 25+ 448,970 € 50+ 439,420 € | Min.: 1 / Vair.: 1 | Differential | Voltage | BSPP Female | - | 0psi | 10bar | 24VDC | G1/4 (1/4" BSP) | G1/4 | 50mA | 4 Pin M12 Connector | 17VDC | 33VDC | Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid | - | Analogue | 316L Stainless Steel, Polyacrylamide | -20°C | 80°C | XMLR Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ 174,840 € | Min.: 1 / Vair.: 1 | - | Analogue | NPT Male | - | 0psi | 100psi | 24VDC | 1/4" - 18 NPT | 1/4"-18 | 23mA | Metri-Pack 150 | 7VDC | 33VDC | Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid | - | Analogue | 316L Stainless Steel | -30°C | 85°C | OsiSense XM Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ 178,730 € | Min.: 1 / Vair.: 1 | - | Analogue | NPT Male | - | 0psi | 3000psi | 24VDC | 1/4" - 18 NPT | 1/4"-18 | 7mA | Metri-Pack 150 | 12VDC | 33VDC | Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid | - | Analogue | 316L Stainless Steel | -30°C | 85°C | OsiSense XM Series | ||||
3867722 | Each | 1+ 1 204,000 € | Min.: 1 / Vair.: 1 | Absolute | Voltage | Single Radial Barbed | Barometric | 600mbar | 1100mbar | 28VDC | 1/8" Barbed | 1/8" | 3mA | Screw-Clamp | 9.5VDC | 28VDC | Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid | - | Analogue | Stainless Steel | -40°C | 60°C | PX2780 Series | ||||
Each | 1+ 1 064,000 € | Min.: 1 / Vair.: 1 | Gauge | Digital | NPT Male | Gauge | 0psi | 100psi | - | 1/4" MNPT | 1/4" | - | Cable | - | - | - | USB | Digital | 316 Stainless Steel | -40°C | 85°C | PX409-USBH Series | |||||
Each | 1+ 579,120 € | Min.: 1 / Vair.: 1 | Gauge | Voltage | NPT Male | Gauge | - | 2500psi | 30VDC | 1/4" - 18 MNPT | 1/4"-18 | 10mA | Cable | 10VDC | 30VDC | - | - | Analogue | 316L Stainless Steel | -45°C | 115°C | PX409 Series | |||||
Each | 1+ 365,390 € | Min.: 1 / Vair.: 1 | Gauge | Voltage | BSPP Male | Gauge | 0psi | 700bar | 30VDC | G1/4 (1/4" BSP) | 1/4" | 10mA | M12 Connector | 15VDC | 30VDC | - | - | Analogue | Stainless Steel | -40°C | 85°C | PXM359 Series | |||||
Each | 1+ 373,040 € | Min.: 1 / Vair.: 1 | Absolute | Current | NPT Male | Absolute | 0psi | 5psi | 30VDC | 1/4" - 18 MNPT | 1/4"-18 | - | Mini DIN Connector | 9VDC | 30VDC | - | - | Analogue | Stainless Steel | -40°C | 85°C | PX319 Series | |||||
Each | 1+ 378,250 € | Min.: 1 / Vair.: 1 | Gauge | Analogue | NPT Male | Gauge | 0psi | 100psi | 30VDC | 1/4" - 18 NPT | 1/4"-18 | - | Cable | 9VDC | 30VDC | - | - | Analogue | Stainless Steel | -40°C | 85°C | PX309 Series | |||||
3805601 | Each | 1+ 475,830 € | Min.: 1 / Vair.: 1 | Gauge | Voltage | NPT Female | Gauge | 0psi | 500psi | 10V | 1/8" - 27 NPT | 1/8"-27 | - | Twist Lock | - | 10VDC | - | - | Ratiometric | Stainless Steel | -54°C | 168°C | PX32 Series | ||||
Each | 1+ 378,250 € | Min.: 1 / Vair.: 1 | Gauge | Analogue | NPT Male | Gauge | 0psi | 200psi | 30VDC | 1/4" - 18 NPT | 1/4"-18 | - | Cable | 9VDC | 30VDC | - | - | Analogue | Stainless Steel | -40°C | 85°C | PX309 Series | |||||
Each | 1+ 392,300 € | Min.: 1 / Vair.: 1 | Gauge | Analogue | NPT Male | Gauge | 0psi | 50psi | 30VDC | 1/4" - 18 NPT | 1/4"-18 | - | Cable | 9VDC | 30VDC | - | - | Analogue | Stainless Steel | -40°C | 85°C | PX309 Series | |||||
3872915 RoHS | HONEYWELL | Each | 1+ 420,880 € 5+ 368,270 € 10+ 305,140 € 25+ 273,570 € 50+ 272,790 € | Min.: 1 / Vair.: 1 | - | - | - | - | - | 30psi | - | - | - | - | - | - | - | - | - | - | - | - | - | 19C Series | |||
Each | 1+ 392,300 € | Min.: 1 / Vair.: 1 | Gauge | Analogue | NPT Male | Gauge | 0psi | 1000psi | 30VDC | 1/4" - 18 NPT | 1/4"-18 | - | Mini DIN Connector | 9VDC | 30VDC | - | - | Analogue | Stainless Steel | -40°C | 85°C | PX319 Series | |||||
Each | 1+ 1 156,000 € | Min.: 1 / Vair.: 1 | Vacuum | Digital | NPT Male | Vacuum | - | 15psi | - | 1/4" - 18 NPT | 1/4"-18 | - | Cable | - | - | - | USB | Digital | 316L Stainless Steel | -40°C | 85°C | PX409-USBH Series | |||||
Each | 1+ 398,940 € | Min.: 1 / Vair.: 1 | Gauge | Voltage | BSPP Male | Gauge | 0psi | 2bar | 30VDC | G1/4 (1/4" BSP) | 1/4" | 10mA | Mini DIN Connector | 15VDC | 30VDC | - | - | Analogue | Stainless Steel | -40°C | 85°C | PXM319 Series | |||||
Each | 1+ 394,320 € | Min.: 1 / Vair.: 1 | Gauge | Analogue | NPT Male | Gauge | 0psi | 15psi | 30VDC | 1/4" - 18 NPT | 1/4"-18 | - | Mini DIN Connector | 9VDC | 30VDC | - | - | Analogue | Stainless Steel | -40°C | 85°C | PX319 Series | |||||
Each | 1+ 355,740 € | Min.: 1 / Vair.: 1 | Gauge | Current | BSPP Male | Gauge | 0psi | 350bar | 30VDC | G1/4 (1/4" BSP) | 1/4" | - | Mini DIN Connector | 10VDC | 28VDC | - | - | Analogue | Stainless Steel | -40°C | 85°C | PXM319 Series | |||||
Each | 1+ 444,110 € | Min.: 1 / Vair.: 1 | Gauge | Current | BSPP Male | Gauge | 0psi | 140mbar | 30VDC | G1/4 (1/4" BSP) | 1/4" | - | Cable | 10VDC | 28VDC | - | - | Analogue | Stainless Steel | -40°C | 85°C | PXM309 Series | |||||
Each | 1+ 929,510 € | Min.: 1 / Vair.: 1 | Gauge | Voltage | BSPP Male | Gauge | 0psi | 350bar | 30VDC | G1/4 (1/4" BSP) | 1/4" | 10mA | M12 Connector | 15VDC | 30VDC | Air, Water | - | Analogue | 316L Stainless Steel | -45°C | 115°C | PXM459 Series |