Infrared Temperature Sensors:
Atrasti 187 produktiAtrodiet milzīgu Infrared Temperature Sensors klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu Infrared Temperature Sensors izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Omega, Banner Engineering, Optris, Omron & Amphenol Advanced Sensors.
Skatīt
Pircējs
Inženieris
Ražotājs
Supply Voltage
Sensing Temperature Min
Sensing Temperature Max
Response Time
Operating Temperature Min
Operating Temperature Max
Analogue Outputs
Digital Outputs
Mounting Thread
Field of View (FOV)
Emissivity
Product Range
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BANNER ENGINEERING | Each | 1+ 561,720 € 3+ 551,210 € 5+ 535,470 € | Min.: 1 / Vair.: 1 | 30VDC | -20°C | 300°C | 75ms | -20°C | 70°C | 4mA to 20mA | PNP | M18 x 1mm Pitch | 14:1 | Fixed 1 | M18T Series | ||||
Each | 1+ 272,100 € | Min.: 1 / Vair.: 1 | 24VDC | -18°C | 202°C | 150ms | 0°C | 50°C | Thermocouple K Type | - | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | |||||
Each | 1+ 427,490 € | Min.: 1 / Vair.: 1 | 24VDC | 0°C | 250°C | 240ms | 0°C | 70°C | 4mA to 20mA | - | M16 x 1mm Pitch | 15:1 | Fixed 0.95 | OS150 Series | |||||
Each | 1+ 1 302,000 € | Min.: 1 / Vair.: 1 | 30VDC | -40°C | 700°C | 180ms | 0°C | 65°C | 4mA to 20mA / 0V to 5V / Thermocouple J Type / Thermocouple K Type | RS232 / RS485 | M12 x 1mm Pitch | 10:1 | 10 to 120 (Adjustable) | IN520 Series | |||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 7,760 € 5+ 7,050 € 10+ 7,040 € 50+ 7,030 € 100+ 7,020 € Citas cenas... | Min.: 1 / Vair.: 1 | 5.5V | -20°C | 100°C | - | -20°C | 85°C | - | I2C | - | 90° | - | - | ||||
Each | 1+ 236,960 € 10+ 231,330 € 25+ 225,680 € | Min.: 1 / Vair.: 1 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 278,360 € 10+ 271,730 € 25+ 265,100 € | Min.: 1 / Vair.: 1 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
3865718 | Each | 1+ 355,620 € | Min.: 1 / Vair.: 1 | 36VDC | -50°C | 600°C | 150ms | -20°C | 85°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type | USB, RS-232/485, CAN, Profibus DP, Ethernet | M12 x 1mm Pitch | 15:1 | 0.1 to 1.1 | CT LT Series | ||||
2811341 | Each | 1+ 693,450 € | Min.: 1 / Vair.: 1 | 24VDC | -18°C | 538°C | 100ms | - | 70°C | 4mA to 20mA | - | - | 6:1 | 0.1 to 1 (Adjustable) | OS100E Series | ||||
Each | 1+ 641,280 € | Min.: 1 / Vair.: 1 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 1 165,000 € | Min.: 1 / Vair.: 1 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 433,440 € | Min.: 1 / Vair.: 1 | 24VDC | -18°C | 202°C | 150ms | - | 50°C | Thermocouple K Type | - | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | |||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ 55,400 € 5+ 48,480 € 10+ 40,170 € 50+ 36,010 € | Min.: 1 / Vair.: 1 | 5.5V | 5°C | 50°C | - | 0°C | 50°C | - | - | - | - | - | D6T Series | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 891,100 € | Min.: 1 / Vair.: 1 | 24VDC | 0°C | 400°C | 100ms | 0°C | 70°C | 4mA to 20mA | - | M18 x 1mm Pitch | - | Fixed 0.95 | ES1C Series | ||||
Each | 1+ 428,300 € | Min.: 1 / Vair.: 1 | 24VDC | 0°C | 250°C | 240ms | 0°C | 70°C | 4mA to 20mA | - | M16 x 1mm Pitch | 30:1 | Fixed 0.95 | OS300 Series | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 558,840 € | Min.: 1 / Vair.: 1 | 24VDC | 60°C | 120°C | 300ms | -25°C | 70°C | Thermocouple K Type | - | M18 x 1mm Pitch | - | - | ES1B Series | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 558,840 € | Min.: 1 / Vair.: 1 | 24VDC | 10°C | 70°C | 300ms | -25°C | 70°C | Thermocouple K Type | - | M18 x 1mm Pitch | - | - | ES1B Series | ||||
3868406 | Each | 1+ 280,450 € | Min.: 1 / Vair.: 1 | 24VDC | -20°C | 1000°C | 125ms | 0°C | 75°C | - | USB | M16 x 1mm Pitch | 2:1 | 0.2 to 1 (Adjustable) | OS-MINIUSB Series | ||||
3868410 | Each | 1+ 4 322,000 € | Min.: 1 / Vair.: 1 | 27VDC | 0°C | 500°C | 1ms | 0°C | 50°C | 0V to 1V | - | - | - | 0.3 to 1 (Adjustable via RS232C) | OS-PC Series | ||||
3868390 | Each | 1+ 559,340 € | Min.: 1 / Vair.: 1 | 24VDC | -20°C | 1000°C | 240ms | 0°C | 60°C | 4mA to 20mA | - | M16 x 1mm Pitch | 15:1 | 0.2 to 1 (Adjustable) | OS-MINI Series | ||||
3868392 | Each | 1+ 523,080 € | Min.: 1 / Vair.: 1 | 24VDC | -20°C | 1000°C | 240ms | 0°C | 60°C | 4mA to 20mA | - | M16 x 1mm Pitch | 2:1 | 0.2 to 1 (Adjustable) | OS-MINI Series | ||||
3868397 | Each | 1+ 840,380 € | Min.: 1 / Vair.: 1 | 24VDC | 250°C | 1000°C | 240ms | 0°C | 70°C | - | RS485 | M16 x 1mm Pitch | 75:1 | 0.1 to 1 | OS-MINI Series | ||||
3868402 | Each | 1+ 856,090 € | Min.: 1 / Vair.: 1 | 24VDC | -20°C | 1000°C | 240ms | 0°C | 180°C | 4mA to 20mA | - | M16 x 1mm Pitch | 20:1 | 0.2 to 1 (Adjustable) | OS-MINI Series | ||||
3868408 | Each | 1+ 1 601,000 € | Min.: 1 / Vair.: 1 | 27VDC | 0°C | 500°C | 10ms | 0°C | 50°C | 0V to 1V | - | - | - | 0.3 to 1 (Adjustable via RS232C) | OS-PC Series | ||||
3868391 | Each | 1+ 561,840 € | Min.: 1 / Vair.: 1 | 24VDC | -20°C | 1000°C | 240ms | 0°C | 60°C | - | RS485 | M16 x 1mm Pitch | 2:1 | 0.2 to 1 (Adjustable) | OS-MINI Series | ||||