RTD Temperature Sensors (RTDs):
Atrasti 2 141 produktiAtrodiet milzīgu RTD Temperature Sensors (RTDs) klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu RTD Temperature Sensors (RTDs) izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Omega, Labfacility, Endress+hauser, Dwyer & Ist Innovative Sensor Technology.
Skatīt
Pircējs
Inženieris
Ražotājs
Sensing Temperature Min
RTD Type
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Probe/Pocket Body Material
Supply Voltage Min
Measured Temperature Max
Resistance @ 0°C
Supply Voltage Max
Temperature Transmitter Output Type
RTD Element Material
Temperature Transmitter Output
Probe Material
Loop Powered
Probe Diameter
Sensor Mounting
Probe Length
Operating Temperature Min
Cable Length - Metric
Cable Length - Imperial
Operating Temperature Max
Cable Termination
Wire Configuration
Wire Termination
Product Range
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,070 € 10+ 3,590 € 25+ 3,490 € 50+ 3,350 € 100+ 3,210 € | Min.: 1 / Vair.: 1 | -30°C | Component | Class A | 300°C | 1kohm | -30°C | - | - | 300°C | 1kohm | - | - | Platinum | - | Ceramic | - | - | - | 5mm | - | 10mm | 0.39" | - | Wire Leaded | - | 2-Wire | PTFD Series | |||||
Each | 1+ 127,330 € | Min.: 1 / Vair.: 1 | -60°C | Probe | Class A | 260°C | 100ohm | -60°C | - | - | 250°C | 100ohm | - | - | Platinum | - | Nickel Plated Copper | - | - | - | - | - | 3.04m | 120" | - | Stripped Leads | - | 4-Wire | HSRTD Series | |||||
Each | 1+ 116,510 € | Min.: 1 / Vair.: 1 | -50°C | Component with Leads | Class A | 200°C | 100ohm | -50°C | - | - | 200°C | 100ohm | - | - | Platinum | - | - | - | - | - | - | - | 2m | 6.6ft | - | MTP Connector | 4-Wire | - | SA2C-RTD Series | |||||
Each | 1+ 167,510 € | Min.: 1 / Vair.: 1 | -30°C | Component | - | +80°C | 100ohm | -30°C | - | - | 80°C | 100ohm | - | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | 3-Wire | - | - | |||||
Each | 1+ 7,270 € 10+ 5,700 € 25+ 5,170 € 50+ 4,420 € 100+ 4,110 € | Min.: 1 / Vair.: 1 | -30°C | Component with Leads | Class T | 200°C | 100ohm | -30°C | - | - | 200°C | 100ohm | - | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | - | - | PTFD Series | |||||
Each | 1+ 105,120 € | Min.: 1 / Vair.: 1 | -50°C | - | - | 250°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 55,890 € | Min.: 1 / Vair.: 1 | - | Probe | Class B | 230°C | 100ohm | -30°C | - | - | 300°C | 100ohm | - | - | - | - | - | - | - | - | - | - | 914.4mm | 36" | - | Stripped Leads | - | 3-Wire | RTD-2 Series | |||||
Each | 1+ 162,430 € 5+ 140,770 € 10+ 117,310 € | Min.: 1 / Vair.: 1 | -30°C | Component | - | +80°C | 100ohm | -30°C | - | - | 80°C | 100ohm | - | - | Platinum | - | - | - | - | - | - | - | - | - | - | - | 2-Wire | - | - | |||||
Each | 1+ 66,370 € | Min.: 1 / Vair.: 1 | -30°C | Probe | Class A | 350°C | 100ohm | -30°C | - | - | 350°C | 100ohm | - | - | Platinum | - | 316 Stainless Steel | - | 3mm | - | 100mm | - | - | - | - | - | - | - | PR-22 Series | |||||
3868243 | Each | 1+ 239,480 € | Min.: 1 / Vair.: 1 | -200°C | Probe with Leads | Class A | 260°C | 100ohm | -200°C | - | - | 260°C | 100ohm | - | - | Platinum | - | Polyimide | - | 2.48mm | - | 12.7mm | - | 1m | 3.3ft | - | Wire Leaded | 3-Wire | - | RTDCAP Series | ||||
Each | 1+ 33,840 € 5+ 31,830 € 10+ 29,810 € | Min.: 1 / Vair.: 1 | -50°C | Probe with Leads | Class B | 250°C | 100ohm | - | - | - | - | 100ohm | - | - | - | - | - | - | 4.5mm | - | 200mm | - | 2m | 6.56ft | - | - | - | Bare Wire | - | |||||
Each | 1+ 39,590 € 5+ 37,240 € 10+ 34,880 € 25+ 31,170 € 50+ 30,550 € | Min.: 1 / Vair.: 1 | -50°C | Probe with Leads | Class B | 250°C | 100ohm | - | - | - | - | 100ohm | - | - | - | - | - | - | 4.5mm | - | 75mm | - | 2m | 6.56ft | - | - | - | Bare Wire | - | |||||
Each | 1+ 39,660 € 5+ 37,300 € 10+ 34,940 € 25+ 31,220 € 50+ 30,600 € | Min.: 1 / Vair.: 1 | -50°C | Probe with Leads | Class B | 200°C | 100ohm | - | - | - | - | 100ohm | - | - | - | - | - | - | 4mm | - | 90mm | - | 1m | 3.28ft | - | - | - | Bare Wire | - | |||||
MULTICOMP PRO | Each | 1+ 82,860 € 5+ 77,800 € 10+ 69,310 € | Min.: 1 / Vair.: 1 | -20°C | - | - | 70°C | 1kohm | -20°C | - | - | 70°C | 1kohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | MPFA Series | ||||
Each | 1+ 33,330 € 10+ 30,630 € 25+ 28,330 € 75+ 26,360 € | Min.: 1 / Vair.: 1 | -80°C | Component with Leads | Class A | 200°C | 100ohm | -80°C | - | - | 200°C | 100ohm | - | - | Platinum | - | - | - | - | - | - | - | 2m | 6.6ft | - | Wire Leaded | 3-Wire | - | MPFA Series | |||||
Each | 1+ 30,140 € 10+ 28,040 € 25+ 26,210 € | Min.: 1 / Vair.: 1 | -20°C | Probe | Class A | 100°C | 100ohm | -20°C | - | - | 100°C | 100ohm | - | - | Platinum | - | - | - | 6mm | - | 50mm | - | 1m | 3.3ft | - | Wire Leaded | 3-Wire | - | MPFA Series | |||||
Each | 1+ 27,870 € 10+ 25,610 € 25+ 23,690 € 75+ 22,030 € | Min.: 1 / Vair.: 1 | -20°C | Probe | Class A | 100°C | 100ohm | -20°C | - | - | 100°C | 100ohm | - | - | Platinum | - | 304L Stainless Steel | - | 6mm | - | 50mm | - | 1.5m | 4.9ft | - | Wire Leaded | 3-Wire | - | MPFA Series | |||||
Each | 1+ 95,800 € | Min.: 1 / Vair.: 1 | -75°C | Probe | Class A | 250°C | 100ohm | - | - | - | - | 100ohm | - | - | - | - | - | - | 3mm | - | 150mm | - | - | - | - | - | - | - | RPBA-S Series | |||||
Each | 1+ 102,710 € | Min.: 1 / Vair.: 1 | -75°C | Probe | Class A | 250°C | 100ohm | - | - | - | - | 100ohm | - | - | - | - | - | - | 3mm | - | 100mm | - | - | - | - | - | - | - | RPPA-S Series | |||||
Each | 1+ 104,650 € | Min.: 1 / Vair.: 1 | -75°C | Probe | Class A | 250°C | 100ohm | - | - | - | - | 100ohm | - | - | - | - | - | - | 3mm | - | 250mm | - | - | - | - | - | - | - | RPTA-S Series | |||||
Each | 1+ 91,820 € 5+ 86,200 € 10+ 76,800 € | Min.: 1 / Vair.: 1 | -50°C | Probe | Class A | 250°C | 100ohm | -50°C | - | - | 250°C | 100ohm | - | - | Platinum | - | 304L Stainless Steel | - | 6mm | - | 200mm | - | 2m | 6.6ft | - | Wire Leaded | 4-Wire | - | MPFA Series | |||||
Each | 1+ 102,710 € | Min.: 1 / Vair.: 1 | -75°C | Probe | Class A | 250°C | 100ohm | - | - | - | - | 100ohm | - | - | - | - | - | - | 3mm | - | 200mm | - | - | - | - | - | - | - | RPTA-S Series | |||||
Each | 1+ 95,030 € 5+ 83,710 € 10+ 74,810 € 25+ 73,310 € 50+ 71,820 € Citas cenas... | Min.: 1 / Vair.: 1 | -75°C | Probe with Leads | Class A | 250°C | 100ohm | - | - | - | - | 100ohm | - | - | - | - | - | - | 6mm | - | 200mm | - | 1m | 3.28ft | - | - | - | Bare Wire | RAA-S4A Series | |||||
Each | 1+ 107,380 € | Min.: 1 / Vair.: 1 | -75°C | Probe | Class A | 250°C | 100ohm | - | - | - | - | 100ohm | - | - | - | - | - | - | 3mm | - | 150mm | - | - | - | - | - | - | - | RPPA-S Series | |||||
Each | 1+ 115,670 € 3+ 106,350 € | Min.: 1 / Vair.: 1 | -30°C | Probe | Class B | 250°C | 100ohm | -30°C | - | - | 250°C | 100ohm | - | - | Platinum | - | 316L Stainless Steel | - | 5mm | - | 150mm | - | 3m | 9.84ft | - | Wire Leaded | 3-Wire | - | MPFA Series |