PTC Thermistors:
Atrasti 566 produktiAtrodiet milzīgu PTC Thermistors klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu PTC Thermistors izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Epcos, Vishay, Murata, Amphenol Advanced Sensors & Citec - Te Connectivity.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance (25°C)
Length
Thermistor Mounting
External Diameter
PTC Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,978 € 10+ 0,909 € 50+ 0,749 € 100+ 0,636 € 200+ 0,634 € Citas cenas... | Min.: 1 / Vair.: 1 | 25ohm | - | Through Hole | - | - | C870 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 60mA | Lead (27-Jun-2024) | 130mA | - | - | 9mm | - | - | |||||
Each | 5+ 0,995 € 50+ 0,822 € 250+ 0,744 € 500+ 0,684 € 1000+ 0,658 € Citas cenas... | Min.: 5 / Vair.: 5 | 9ohm | - | Through Hole | - | - | B59060 | 30VDC | -40°C | Automotive | 200°C | PTC | ± 30% | - | No SVHC (21-Jan-2025) | - | - | - | 12mm | - | - | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 0,804 € 250+ 0,740 € 500+ 0,691 € 1000+ 0,626 € | Min.: 100 / Vair.: 1 | 25ohm | - | SMD | - | - | B59215 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Chip | ± 25% | 65mA | No SVHC (27-Jun-2024) | 135mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Griežama lente | 10+ 0,332 € 100+ 0,280 € 500+ 0,252 € 1000+ 0,182 € | Min.: 10 / Vair.: 10 | 680ohm | - | SMD | - | - | B59721 | 32VDC | -40°C | Over Temperature Protection | 125°C | PTC | ± 50% | - | No SVHC (21-Jan-2025) | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 1,060 € 50+ 0,928 € 100+ 0,804 € 250+ 0,740 € 500+ 0,691 € Citas cenas... | Min.: 1 / Vair.: 1 | 25ohm | - | SMD | - | - | B59215 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Chip | ± 25% | 65mA | No SVHC (27-Jun-2024) | 135mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 0,280 € 500+ 0,252 € 1000+ 0,182 € | Min.: 100 / Vair.: 10 | 680ohm | - | SMD | - | - | B59721 | 32VDC | -40°C | Over Temperature Protection | 125°C | PTC | ± 50% | - | No SVHC (21-Jan-2025) | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 0,591 € 10+ 0,545 € 50+ 0,486 € 100+ 0,427 € 200+ 0,406 € Citas cenas... | Min.: 1 / Vair.: 1 | 120ohm | - | Through Hole | - | - | PTCSL03 | 30VDC | -40°C | Over Temperature Protection | 165°C | PTC | - | - | No SVHC (17-Jan-2023) | - | - | - | 3.3mm | AEC-Q200 | - | |||||
Each | 1+ 0,991 € 10+ 0,866 € 50+ 0,750 € 100+ 0,690 € 200+ 0,644 € Citas cenas... | Min.: 1 / Vair.: 1 | 6.4ohm | - | SMD | - | - | R41 | 24VDC | -40°C | Automotive, Low-Voltage Home Appliances | 200°C | Chip | ± 50% | - | No SVHC (27-Jun-2024) | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 10+ 0,287 € 100+ 0,234 € 500+ 0,217 € 2500+ 0,190 € 5000+ 0,172 € | Min.: 10 / Vair.: 10 | 470ohm | - | SMD | - | - | B59421 | 32VDC | -40°C | Over Temperature Protection | 125°C | PTC | ± 50% | - | No SVHC (21-Jan-2025) | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 1,520 € 5+ 1,420 € 10+ 1,390 € 20+ 1,280 € 40+ 1,160 € Citas cenas... | Min.: 1 / Vair.: 1 | 45ohm | - | Through Hole | - | - | YM | 265V | 0°C | Over Current, Over Temperature & Over Voltage Protection | 55°C | Disc, Radial Leaded | ± 20% | 110mA | No SVHC (07-Jul-2017) | 155mA | - | 120°C | 7mm | - | - | ||||
Each (Supplied on Cut Tape) Griežama lente | 10+ 0,186 € 100+ 0,155 € 500+ 0,138 € 1000+ 0,119 € 2000+ 0,117 € Citas cenas... | Min.: 10 / Vair.: 10 | 470ohm | - | SMD | - | - | POSISTOR PRF | 32VDC | -40°C | Overheat Sensing | 150°C | Chip | ± 50% | - | No SVHC (25-Jun-2025) | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 0,155 € 500+ 0,138 € 1000+ 0,119 € 2000+ 0,117 € 4000+ 0,115 € | Min.: 100 / Vair.: 10 | 470ohm | - | SMD | - | - | POSISTOR PRF | 32VDC | -40°C | Overheat Sensing | 150°C | Chip | ± 50% | - | No SVHC (25-Jun-2025) | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 0,893 € 50+ 0,743 € 100+ 0,717 € 250+ 0,653 € 500+ 0,598 € | Min.: 1 / Vair.: 1 | 29ohm | - | Through Hole | - | - | PTCCL - 265 V Series | 265V | 0°C | Over Current, Over Temperature & Over Voltage Protection | 70°C | Disc, Radial Leaded | ± 20% | 140mA | To Be Advised | 210mA | 135°C | 145°C | 7mm | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 3,040 € 10+ 2,700 € 50+ 2,270 € 100+ 2,160 € 200+ 1,940 € Citas cenas... | Min.: 1 / Vair.: 1 | 150ohm | - | Through Hole | - | - | PTCEL High Energy Series | 460Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 102mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 2,430 € 5+ 2,340 € 10+ 2,240 € 25+ 2,040 € 50+ 1,830 € Citas cenas... | Min.: 1 / Vair.: 1 | 150ohm | - | Through Hole | - | - | PTCEL High Energy Series | 460Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 102mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 2,170 € 200+ 1,970 € 500+ 1,850 € | Min.: 100 / Vair.: 1 | 1.5kohm | - | Through Hole | - | - | PTCEL High Energy Series | 800Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 32mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 2,160 € 200+ 1,940 € 500+ 1,790 € | Min.: 100 / Vair.: 1 | 150ohm | - | Through Hole | - | - | PTCEL High Energy Series | 460Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 102mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 3,350 € 5+ 3,340 € 10+ 2,970 € 25+ 2,690 € 50+ 2,320 € Citas cenas... | Min.: 1 / Vair.: 1 | 500ohm | - | Through Hole | - | - | PTCEL Series | 700Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 50mA | To Be Advised | - | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 2,160 € 200+ 1,970 € 500+ 1,800 € | Min.: 100 / Vair.: 1 | 250ohm | - | Through Hole | - | - | PTCEL High Energy Series | 600Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 79mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 3,090 € 5+ 2,910 € 10+ 2,730 € 25+ 2,560 € 50+ 2,250 € Citas cenas... | Min.: 1 / Vair.: 1 | 500ohm | - | Through Hole | - | - | PTCEL High Energy Series | 700Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 56mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 2,160 € 200+ 1,970 € 500+ 1,800 € | Min.: 100 / Vair.: 1 | 500ohm | - | Through Hole | - | - | PTCEL High Energy Series | 700Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 56mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 3,050 € 10+ 2,710 € 50+ 2,280 € 100+ 2,160 € 200+ 1,970 € Citas cenas... | Min.: 1 / Vair.: 1 | 500ohm | - | Through Hole | - | - | PTCEL High Energy Series | 700Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 56mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 3,090 € 5+ 2,910 € 10+ 2,730 € 25+ 2,560 € 50+ 2,200 € Citas cenas... | Min.: 1 / Vair.: 1 | 500ohm | - | Through Hole | - | - | PTCEL High Energy Series | 700Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 56mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 3,050 € 10+ 2,710 € 50+ 2,280 € 100+ 2,160 € 200+ 1,970 € Citas cenas... | Min.: 1 / Vair.: 1 | 250ohm | - | Through Hole | - | - | PTCEL High Energy Series | 600Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 79mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 3,090 € 10+ 2,730 € 50+ 2,290 € 100+ 2,170 € 200+ 1,970 € Citas cenas... | Min.: 1 / Vair.: 1 | 1.5kohm | - | Through Hole | - | - | PTCEL High Energy Series | 800Vrms | -40°C | Inrush Current Limiting and Load-Dump Resistor | 105°C | Disc, Radial Leaded | ± 30% | 32mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||