PTC Thermistors:
Atrasti 563 produktiAtrodiet milzīgu PTC Thermistors klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu PTC Thermistors izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Epcos, Vishay, Murata, Amphenol Advanced Sensors & Citec - Te Connectivity.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance (25°C)
PTC Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,785 € 10+ 0,746 € 50+ 0,667 € 100+ 0,638 € 200+ 0,625 € | Min.: 1 / Vair.: 1 | 220ohm | - | Through Hole | TFPTL | 40V | Temperature Measurement, Sensing, Compensation & Control | -55°C | 70°C | PTC | ± 1% | - | No SVHC (16-Jan-2020) | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 0,862 € 250+ 0,721 € 500+ 0,661 € 1000+ 0,610 € | Min.: 100 / Vair.: 1 | 25ohm | - | SMD | B59215 | 80V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Chip | ± 25% | 65mA | No SVHC (27-Jun-2024) | 135mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Griežama lente Iepakojuma iespējas | 10+ 0,355 € 100+ 0,313 € 500+ 0,251 € 1000+ 0,220 € | Min.: 10 / Vair.: 10 | 680ohm | - | SMD | B59721 | 32VDC | Over Temperature Protection | -40°C | 125°C | PTC | ± 50% | - | No SVHC (21-Jan-2025) | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Griežama lente Iepakojuma iespējas | 1+ 1,310 € 50+ 0,958 € 100+ 0,862 € 250+ 0,721 € 500+ 0,661 € Citas cenas... | Min.: 1 / Vair.: 1 | 25ohm | - | SMD | B59215 | 80V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Chip | ± 25% | 65mA | No SVHC (27-Jun-2024) | 135mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 0,313 € 500+ 0,251 € 1000+ 0,220 € | Min.: 100 / Vair.: 10 | 680ohm | - | SMD | B59721 | 32VDC | Over Temperature Protection | -40°C | 125°C | PTC | ± 50% | - | No SVHC (21-Jan-2025) | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 2,350 € 10+ 2,160 € 50+ 1,790 € 100+ 1,660 € 200+ 1,510 € Citas cenas... | Min.: 1 / Vair.: 1 | 5.5kohm | - | Through Hole | B59406 Series | 550V | Over Current Protection | -40°C | 125°C | Rod | ± 28% | 2.5mA | No SVHC (21-Jan-2025) | 6.5mA | - | - | - | - | - | |||||
Each | 1+ 0,953 € 50+ 0,779 € 100+ 0,740 € 250+ 0,656 € 500+ 0,584 € | Min.: 1 / Vair.: 1 | 29ohm | - | Through Hole | PTCCL - 265 V Series | 265V | Over Current, Over Temperature & Over Voltage Protection | 0°C | 70°C | Disc, Radial Leaded | ± 20% | 140mA | To Be Advised | 210mA | 135°C | 145°C | 7mm | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente Iepakojuma iespējas | 10+ 0,315 € 100+ 0,258 € 500+ 0,230 € 1000+ 0,215 € 2000+ 0,199 € Citas cenas... | Min.: 10 / Vair.: 10 | 470ohm | - | SMD | B59641 | 32VDC | Over Temperature Protection | -40°C | 125°C | PTC | ± 50% | - | No SVHC (21-Jan-2025) | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 0,744 € 10+ 0,685 € 50+ 0,568 € 100+ 0,524 € 200+ 0,479 € Citas cenas... | Min.: 1 / Vair.: 1 | 25ohm | - | Through Hole | B59980 | 80V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 85mA | No SVHC (21-Jan-2025) | 0.17A | - | - | 6.5mm | - | - | |||||
Each | 1+ 3,190 € 10+ 2,380 € 50+ 2,050 € 100+ 1,980 € 200+ 1,780 € Citas cenas... | Min.: 1 / Vair.: 1 | 500ohm | - | Through Hole | B59755 | 560VAC | Current Limiting Protection | -40°C | 125°C | PTC | ± 25% | - | No SVHC (21-Jan-2025) | - | - | - | 12.5mm | - | - | |||||
Each | 1+ 0,753 € 10+ 0,714 € 50+ 0,626 € 100+ 0,608 € 200+ 0,579 € Citas cenas... | Min.: 1 / Vair.: 1 | 260ohm | - | Through Hole | PTCCL | 265V | Overload & Over Temperature Protection | 0°C | 70°C | PTC | ± 20% | 39mA | Lead (17-Jan-2023) | 59mA | 135°C | 145°C | 5mm | - | - | |||||
Each | 1+ 1,840 € 10+ 1,750 € 50+ 1,580 € 100+ 1,510 € 200+ 1,450 € Citas cenas... | Min.: 1 / Vair.: 1 | 25ohm | - | Through Hole | B59750 | 440V | Current Limiting Protection | -40°C | 125°C | PTC | ± 25% | - | No SVHC (21-Jan-2025) | - | - | - | 12.5mm | - | - | |||||
Each | 1+ 1,270 € 10+ 1,170 € 50+ 0,972 € 100+ 0,894 € 200+ 0,803 € Citas cenas... | Min.: 1 / Vair.: 1 | 15ohm | - | Through Hole | B59860 | 265V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 140mA | No SVHC (21-Jan-2025) | 0.28A | - | - | 11mm | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente Iepakojuma iespējas | 10+ 0,283 € 100+ 0,237 € 500+ 0,213 € 1000+ 0,203 € 2000+ 0,198 € Citas cenas... | Min.: 10 / Vair.: 10 | 47ohm | - | SMD | POSISTOR PRG18 | 24V | Over Current Protection | -10°C | 60°C | PTC | ± 20% | 29mA | No SVHC (21-Jan-2025) | 75mA | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente Iepakojuma iespējas | 5+ 0,896 € 50+ 0,572 € 250+ 0,509 € 500+ 0,469 € 1000+ 0,394 € Citas cenas... | Min.: 5 / Vair.: 5 | 400ohm | - | SMD | B59807 | 265V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 15mA | No SVHC (21-Jan-2025) | 40mA | - | - | - | - | - | |||||
Each | 1+ 0,906 € 10+ 0,840 € 25+ 0,802 € 50+ 0,765 € 100+ 0,728 € Citas cenas... | Min.: 1 / Vair.: 1 | 22ohm | - | Through Hole | PTCCL | 265V | Overload & Over Temperature Protection | 0°C | 70°C | PTC | ± 20% | 170mA | Lead (17-Jan-2023) | 255mA | 135°C | 145°C | 8.5mm | - | - | |||||
Each | 1+ 1,860 € 10+ 1,720 € 50+ 1,430 € 100+ 1,320 € 200+ 1,210 € Citas cenas... | Min.: 1 / Vair.: 1 | 3.7ohm | - | Through Hole | B59830 | 265V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 460mA | No SVHC (21-Jan-2025) | 920mA | - | - | 22mm | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente Iepakojuma iespējas | 5+ 0,887 € 50+ 0,661 € 250+ 0,562 € 500+ 0,523 € 1000+ 0,481 € Citas cenas... | Min.: 5 / Vair.: 5 | 55ohm | - | SMD | B59607 | 30V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 70mA | No SVHC (27-Jun-2024) | 90mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 0,725 € 10+ 0,673 € 50+ 0,575 € 100+ 0,537 € 200+ 0,500 € Citas cenas... | Min.: 1 / Vair.: 1 | 4.6ohm | - | Through Hole | B59985 | 30V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 250mA | No SVHC (21-Jan-2025) | 0.5A | - | - | 6.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 0,827 € 10+ 0,762 € 50+ 0,681 € 100+ 0,650 € 200+ 0,619 € Citas cenas... | Min.: 1 / Vair.: 1 | 1kohm | - | Through Hole | TFPTL | 30V | Temperature Measurement, Sensing, Compensation & Control | -55°C | 70°C | PTC | ± 1% | - | - | - | - | - | - | - | - | |||||
Each | 1+ 3,070 € 10+ 2,310 € 50+ 1,950 € 100+ 1,900 € 200+ 1,730 € Citas cenas... | Min.: 1 / Vair.: 1 | 25ohm | - | Through Hole | B59750 | 400V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 123mA | No SVHC (21-Jan-2025) | 245mA | - | - | 12.5mm | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente Iepakojuma iespējas | 5+ 0,439 € 50+ 0,372 € 250+ 0,354 € 500+ 0,325 € 1500+ 0,314 € Citas cenas... | Min.: 5 / Vair.: 5 | 15ohm | - | SMD | POSISTOR PRG21 | 20V | Over Current Protection | -10°C | 60°C | PTC | ± 20% | 59mA | No SVHC (21-Jan-2025) | 140mA | - | - | - | - | - | |||||
Each | 1+ 0,887 € 10+ 0,838 € 50+ 0,749 € 100+ 0,716 € 200+ 0,678 € Citas cenas... | Min.: 1 / Vair.: 1 | 100ohm | - | Through Hole | TFPTL | 30V | Temperature Measurement, Sensing, Compensation & Control | -55°C | 70°C | PTC | ± 1% | - | - | - | - | - | - | - | - | |||||
Each | 1+ 2,800 € 5+ 2,740 € 10+ 2,680 € 25+ 2,540 € 50+ 2,440 € Citas cenas... | Min.: 1 / Vair.: 1 | 100ohm | - | Through Hole | B59100 | 30V | Limit Temperature Monitoring & Thermal Protection | 0°C | 40°C | PTC | - | - | No SVHC (21-Jan-2025) | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente Iepakojuma iespējas | 10+ 0,188 € 100+ 0,148 € 500+ 0,134 € 1000+ 0,129 € 2000+ 0,127 € Citas cenas... | Min.: 10 / Vair.: 10 | 33ohm | - | SMD | POSISTOR PRG18 | 24V | Over Current Protection | -10°C | 60°C | PTC | ± 20% | 36mA | No SVHC (21-Jan-2025) | 85mA | - | - | - | - | - |