PTC Thermistors:
Atrasti 563 produktiAtrodiet milzīgu PTC Thermistors klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu PTC Thermistors izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Epcos, Vishay, Murata, Amphenol Advanced Sensors & Citec - Te Connectivity.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance (25°C)
PTC Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each Iepakojuma iespējas | 5+ 0,896 € 50+ 0,652 € 250+ 0,551 € 500+ 0,508 € 1000+ 0,457 € Citas cenas... | Min.: 5 / Vair.: 5 | 27ohm | - | SMD | B59606 | 30V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 90mA | No SVHC (27-Jun-2024) | 180mA | - | - | - | AEC-Q200 | - | |||||
Each | 1+ 0,887 € 10+ 0,810 € 50+ 0,672 € 100+ 0,620 € 200+ 0,567 € Citas cenas... | Min.: 1 / Vair.: 1 | 70ohm | - | Through Hole | B59880 | 265V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 55mA | No SVHC (21-Jan-2025) | 0.11A | - | - | 6.5mm | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente Iepakojuma iespējas | 1+ 1,080 € 50+ 0,913 € 100+ 0,874 € 250+ 0,835 € 500+ 0,795 € Citas cenas... | Min.: 1 / Vair.: 1 | 1kohm | - | SMD | TFPT | 40V | - | -55°C | 150°C | PTC | ± 1% | - | - | - | - | - | - | AEC-Q200 | - | |||||
Each | 1+ 2,750 € 10+ 2,620 € 50+ 2,390 € 100+ 2,380 € 200+ 2,370 € Citas cenas... | Min.: 1 / Vair.: 1 | 100ohm | - | Through Hole | B59100 | 30V | Limit Temperature Monitoring & Thermal Protection | 0°C | 40°C | PTC | - | - | No SVHC (21-Jan-2025) | - | - | - | - | - | - | |||||
Each | 1+ 0,992 € 10+ 0,762 € 50+ 0,633 € 100+ 0,540 € 200+ 0,505 € Citas cenas... | Min.: 1 / Vair.: 1 | 55ohm | - | Through Hole | B59990 | 80V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 50mA | No SVHC (21-Jan-2025) | 0.1A | - | - | 4mm | - | - | |||||
Each | 1+ 0,505 € 10+ 0,427 € 50+ 0,403 € 100+ 0,378 € 200+ 0,359 € Citas cenas... | Min.: 1 / Vair.: 1 | 13ohm | - | Through Hole | B59995 | 30V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 120mA | No SVHC (21-Jan-2025) | 0.24A | - | - | 4mm | - | - | |||||
Each | 1+ 0,660 € 10+ 0,515 € 50+ 0,480 € 100+ 0,449 € 200+ 0,443 € Citas cenas... | Min.: 1 / Vair.: 1 | 120ohm | - | Through Hole | PTCSL03 | 30V | Over Temperature Protection | -40°C | 165°C | PTC | - | - | No SVHC (17-Jan-2023) | - | - | - | 3.3mm | AEC-Q200 | - | |||||
Each | 1+ 0,642 € 10+ 0,550 € 50+ 0,489 € 100+ 0,467 € 200+ 0,444 € Citas cenas... | Min.: 1 / Vair.: 1 | 120ohm | - | Through Hole | PTCSL03 | 30V | Over Temperature Protection | -40°C | 165°C | PTC | - | - | - | - | - | - | 3.3mm | AEC-Q200 | - | |||||
Each | 1+ 1,440 € 10+ 1,260 € 50+ 1,000 € 100+ 0,950 € 200+ 0,871 € Citas cenas... | Min.: 1 / Vair.: 1 | 1.8ohm | - | Through Hole | B59975 | 30V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 450mA | No SVHC (21-Jan-2025) | 0.9A | - | - | 9mm | AEC-Q200 | AEC-Q200 | |||||
Each | 5+ 0,639 € 50+ 0,483 € 250+ 0,401 € 500+ 0,371 € 1000+ 0,364 € Citas cenas... | Min.: 5 / Vair.: 5 | 150ohm | - | Through Hole | B59890 | 160V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 35mA | No SVHC (21-Jan-2025) | 0.07A | - | - | 4mm | - | - | |||||
Each | 1+ 1,160 € 10+ 0,748 € 50+ 0,689 € 100+ 0,658 € 200+ 0,566 € Citas cenas... | Min.: 1 / Vair.: 1 | 250ohm | - | Through Hole | PTCSL03 | 30V | Over Temperature Protection | -40°C | 155°C | PTC | - | - | No SVHC (17-Jan-2023) | - | - | - | 3.3mm | AEC-Q200 | - | |||||
Each | 1+ 1,910 € 10+ 1,820 € 50+ 1,640 € 100+ 1,580 € 200+ 1,520 € Citas cenas... | Min.: 1 / Vair.: 1 | 120ohm | - | Through Hole | B59412 | 480VAC | Over Current Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 75mA | No SVHC (21-Jan-2025) | 150mA | - | - | 15mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 0,753 € 10+ 0,714 € 50+ 0,637 € 100+ 0,608 € 200+ 0,580 € Citas cenas... | Min.: 1 / Vair.: 1 | 120ohm | - | Through Hole | PTCCL | 265V | Over Voltage & Over Current Protection | 0°C | 70°C | Disc, Radial Leaded | ± 20% | 63mA | To Be Advised | 95mA | 135°C | 145°C | 5mm | - | - | |||||
VISHAY | Each | 1+ 0,830 € 10+ 0,785 € 50+ 0,702 € 100+ 0,670 € 200+ 0,639 € Citas cenas... | Min.: 1 / Vair.: 1 | 1.6kohm | - | Through Hole | PTCCL | 600V | Overload & Over Temperature Protection | -20°C | 85°C | Disc, Radial Leaded | ± 30% | 10mA | To Be Advised | 20mA | 90°C | 115°C | 5mm | - | - | ||||
Each | 1+ 0,982 € 10+ 0,901 € 50+ 0,748 € 100+ 0,690 € 200+ 0,631 € Citas cenas... | Min.: 1 / Vair.: 1 | 600ohm | - | Through Hole | C884 | 420V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 21mA | Lead (27-Jun-2024) | 39mA | - | - | 6.5mm | - | - | |||||
Each | 1+ 1,200 € 10+ 1,110 € 50+ 0,918 € 100+ 0,847 € 200+ 0,774 € Citas cenas... | Min.: 1 / Vair.: 1 | 1.2kohm | - | Through Hole | C885 | 550V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 15mA | Lead (27-Jun-2024) | 30mA | - | - | 6.5mm | - | - | |||||
Each | 1+ 1,290 € 10+ 1,190 € 50+ 0,992 € 100+ 0,905 € 200+ 0,814 € Citas cenas... | Min.: 1 / Vair.: 1 | 9ohm | - | Through Hole | C840 | 265V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 20% | 330mA | Lead (27-Jun-2024) | 500mA | - | - | 13.5mm | - | - | |||||
VISHAY | Each | 1+ 1,210 € 10+ 0,909 € 50+ 0,684 € 100+ 0,666 € 200+ 0,634 € Citas cenas... | Min.: 1 / Vair.: 1 | 56ohm | - | Through Hole | PTCCL | 265V | Over Current, Over Temperature & Over Voltage Protection | 0°C | 70°C | Disc, Radial Leaded | ± 20% | 95mA | To Be Advised | 143mA | 135°C | 145°C | 5mm | - | - | ||||
Each (Supplied on Cut Tape) Griežama lente Iepakojuma iespējas | 10+ 0,546 € 100+ 0,460 € 500+ 0,419 € 1000+ 0,395 € 2000+ 0,347 € Citas cenas... | Min.: 10 / Vair.: 10 | 0.2ohm | - | SMD | Posistor PRG | 6V | Over Current Protection | -10°C | 60°C | Chip | ± 20% | 750mA | No SVHC (21-Jan-2025) | 55mA | - | - | - | - | - | |||||
Each | 1+ 1,900 € 10+ 1,810 € 50+ 1,640 € 100+ 1,580 € 200+ 1,570 € Citas cenas... | Min.: 1 / Vair.: 1 | 500ohm | - | Through Hole | - | 550V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 28mA | No SVHC (21-Jan-2025) | 55mA | - | - | 13mm | - | - | |||||
Each | 1+ 2,490 € 10+ 2,100 € 50+ 1,840 € 100+ 1,700 € 200+ 1,570 € Citas cenas... | Min.: 1 / Vair.: 1 | 56ohm | - | Through Hole | - | 440V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 100mA | No SVHC (21-Jan-2025) | 200mA | - | - | 15mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 1,140 € 10+ 1,060 € 50+ 0,876 € 100+ 0,808 € 200+ 0,739 € Citas cenas... | Min.: 1 / Vair.: 1 | 45ohm | - | Through Hole | C873 | 265V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 70mA | Lead (27-Jun-2024) | 140mA | - | - | 9mm | - | - | |||||
VISHAY | Each | 1+ 1,110 € 5+ 1,090 € 10+ 1,060 € 25+ 0,992 € 50+ 0,943 € Citas cenas... | Min.: 1 / Vair.: 1 | 12ohm | - | Through Hole | PTCCL | 265V | Over Current, Over Temperature & Over Voltage Protection | 0°C | 70°C | Disc, Radial Leaded | ± 20% | 250mA | To Be Advised | 375mA | 135°C | 145°C | 10.5mm | - | - | ||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 3,080 € 10+ 2,840 € 50+ 2,350 € 100+ 2,170 € 200+ 2,060 € Citas cenas... | Min.: 1 / Vair.: 1 | 3.5ohm | - | Through Hole | B59810 | 265V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 20% | 650mA | Lead (27-Jun-2024) | 980mA | - | - | 22mm | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente Iepakojuma iespējas | 10+ 0,728 € 100+ 0,622 € 500+ 0,563 € 1000+ 0,532 € 2000+ 0,486 € Citas cenas... | Min.: 10 / Vair.: 10 | 220ohm | - | SMD | B59622 | 60V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Chip | ± 25% | 20mA | No SVHC (21-Jan-2025) | 40mA | - | - | - | - | - |