PTC Thermistors:
Atrasti 563 produktiAtrodiet milzīgu PTC Thermistors klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu PTC Thermistors izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Epcos, Vishay, Murata, Amphenol Advanced Sensors & Citec - Te Connectivity.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance (25°C)
PTC Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Griežama lente Iepakojuma iespējas | 10+ 0,251 € 100+ 0,225 € 500+ 0,211 € 1000+ 0,190 € 2000+ 0,182 € Citas cenas... | Min.: 10 / Vair.: 10 | 470ohm | - | SMD | B59641 | 32VDC | Over Temperature Protection | -40°C | 125°C | Chip | ± 50% | - | No SVHC (21-Jan-2025) | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 0,982 € 10+ 0,901 € 50+ 0,748 € 100+ 0,690 € 200+ 0,655 € Citas cenas... | Min.: 1 / Vair.: 1 | 50ohm | - | Through Hole | B59870 | 265V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 20% | 100mA | Lead (27-Jun-2024) | 150mA | - | - | 6.5mm | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 2,320 € 10+ 1,790 € 50+ 1,460 € 100+ 1,330 € 200+ 1,250 € Citas cenas... | Min.: 1 / Vair.: 1 | 5ohm | - | Through Hole | B59830 | 265V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 20% | 450mA | Lead (27-Jun-2024) | 680mA | - | - | 17.5mm | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 5,230 € 10+ 4,010 € 50+ 3,330 € 100+ 3,070 € 200+ 2,750 € Citas cenas... | Min.: 1 / Vair.: 1 | 1.2ohm | - | Through Hole | B59910 | 80V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 20% | 1A | Lead (27-Jun-2024) | 1.5A | - | - | 22mm | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 1,320 € 50+ 1,130 € 100+ 1,090 € 250+ 1,040 € 500+ 0,992 € Citas cenas... | Min.: 1 / Vair.: 1 | 70ohm | - | Through Hole | B597 | 440V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 64mA | Lead (27-Jun-2024) | 127mA | - | - | 8.5mm | - | - | |||||
Each | 1+ 0,734 € 10+ 0,698 € 50+ 0,625 € 100+ 0,598 € 200+ 0,570 € Citas cenas... | Min.: 1 / Vair.: 1 | 50ohm | - | Through Hole | PTCTL | 600V | Overload & Over Temperature Protection | 0°C | 70°C | Disc, Radial Leaded | ± 20% | 50mA | To Be Advised | 140mA | - | - | 8.5mm | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 1,110 € 10+ 1,060 € 50+ 0,946 € 200+ 0,906 € 400+ 0,812 € Citas cenas... | Min.: 1 / Vair.: 1 | 100ohm | - | Through Hole | B59052D1 | 30V | Limit Temperature Sensor | 0°C | 40°C | Ring Lug, Probe | - | - | No SVHC (21-Jan-2025) | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 0,734 € 50+ 0,592 € 100+ 0,504 € 250+ 0,488 € 500+ 0,472 € Citas cenas... | Min.: 1 / Vair.: 1 | 150ohm | - | Through Hole | - | 265V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 30mA | Lead (27-Jun-2024) | 60mA | - | - | 4mm | - | - | |||||
Each | 1+ 1,110 € 10+ 1,060 € 25+ 0,992 € 50+ 0,943 € 100+ 0,898 € Citas cenas... | Min.: 1 / Vair.: 1 | 1.3ohm | - | Through Hole | PTCCL | 30V | Overload & Over Temperature Protection | -40°C | 85°C | PTC | ± 20% | 700mA | Lead (17-Jan-2023) | 1050mA | 135°C | 145°C | 10.5mm | - | - | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 0,265 € 500+ 0,237 € 1000+ 0,221 € 2000+ 0,200 € 4000+ 0,178 € | Min.: 100 / Vair.: 10 | 470ohm | - | SMD | B59641 | 32VDC | Over Temperature Protection | -40°C | 125°C | PTC | ± 50% | - | No SVHC (21-Jan-2025) | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Griežama lente Iepakojuma iespējas | 1+ 1,720 € 50+ 1,040 € 100+ 0,946 € 250+ 0,941 € 500+ 0,796 € Citas cenas... | Min.: 1 / Vair.: 1 | 3.3kohm | - | SMD | TFPT0805 | 40V | - | -55°C | 150°C | PTC | ± 1% | - | No SVHC (16-Jan-2020) | - | - | - | - | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 0,237 € 500+ 0,213 € 1000+ 0,203 € 2000+ 0,198 € 4000+ 0,192 € | Min.: 100 / Vair.: 10 | 47ohm | - | SMD | POSISTOR PRG18 | 24V | Over Current Protection | -10°C | 60°C | PTC | ± 20% | 29mA | No SVHC (21-Jan-2025) | 75mA | - | - | - | - | - | |||||
Each | 1+ 1,120 € 10+ 1,080 € 25+ 1,010 € 50+ 0,963 € 100+ 0,957 € Citas cenas... | Min.: 1 / Vair.: 1 | 0.9ohm | - | Through Hole | PTCCL | 30V | Overload & Over Temperature Protection | -40°C | 85°C | PTC | ± 20% | 920mA | Lead (17-Jan-2023) | 1380mA | 135°C | 145°C | 12.5mm | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente Iepakojuma iespējas | 10+ 0,582 € 100+ 0,494 € 500+ 0,447 € 1000+ 0,421 € 2000+ 0,369 € Citas cenas... | Min.: 10 / Vair.: 10 | 680ohm | - | SMD | B59701 | 32VDC | Over Temperature Protection | -40°C | 125°C | PTC | ± 50% | - | No SVHC (27-Jun-2024) | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente Iepakojuma iespējas | 1+ 1,070 € 50+ 0,903 € 100+ 0,864 € 250+ 0,795 € 500+ 0,723 € Citas cenas... | Min.: 1 / Vair.: 1 | 4.7kohm | - | SMD | TFPT | 40V | - | -55°C | 150°C | PTC | ± 1% | - | - | - | - | - | - | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 0,148 € 500+ 0,134 € 1000+ 0,129 € 2000+ 0,127 € 4000+ 0,124 € | Min.: 100 / Vair.: 10 | 33ohm | - | SMD | POSISTOR PRG18 | 24V | Over Current Protection | -10°C | 60°C | PTC | ± 20% | 36mA | No SVHC (21-Jan-2025) | 85mA | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente Iepakojuma iespējas | 10+ 0,315 € 100+ 0,265 € 500+ 0,237 € 1000+ 0,221 € 2000+ 0,200 € Citas cenas... | Min.: 10 / Vair.: 10 | 470ohm | - | SMD | B59641 | 32VDC | Over Temperature Protection | -40°C | 125°C | PTC | ± 50% | - | No SVHC (21-Jan-2025) | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Griežama lente Iepakojuma iespējas | 10+ 0,315 € 100+ 0,265 € 500+ 0,237 € 1000+ 0,215 € 2000+ 0,201 € Citas cenas... | Min.: 10 / Vair.: 10 | 470ohm | - | SMD | B59641 | 32VDC | Over Temperature Protection | -40°C | 125°C | PTC | ± 50% | - | No SVHC (21-Jan-2025) | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 1,580 € 50+ 1,210 € 100+ 1,120 € 250+ 1,000 € 500+ 0,922 € Citas cenas... | Min.: 1 / Vair.: 1 | 2.3ohm | - | Through Hole | B59940 | 80V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 450mA | No SVHC (21-Jan-2025) | 0.9A | - | - | 17.5mm | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 2,620 € 10+ 2,510 € 50+ 2,270 € 100+ 2,190 € 200+ 2,100 € Citas cenas... | Min.: 1 / Vair.: 1 | 4kohm | - | Through Hole | B59100 | 30V | Limit Temperature Monitoring & Thermal Protection | 0°C | 40°C | Bead | - | - | No SVHC (21-Jan-2025) | - | - | - | - | - | - | |||||
Each | 1+ 1,290 € 10+ 1,190 € 50+ 0,992 € 100+ 0,909 € 200+ 0,817 € Citas cenas... | Min.: 1 / Vair.: 1 | 10ohm | - | Through Hole | B59850 | 160V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 250mA | No SVHC (21-Jan-2025) | 0.5A | - | - | 13.5mm | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente Iepakojuma iespējas | 10+ 0,265 € 100+ 0,227 € 500+ 0,220 € 1000+ 0,201 € 2000+ 0,200 € Citas cenas... | Min.: 10 / Vair.: 10 | 6.8ohm | - | SMD | Posistor PRG | 20V | Over Current Protection | -10°C | 60°C | Chip | ± 20% | 120mA | No SVHC (21-Jan-2025) | 55mA | - | - | - | - | - | |||||
Each | 1+ 0,982 € 10+ 0,901 € 50+ 0,748 € 100+ 0,690 € 200+ 0,631 € Citas cenas... | Min.: 1 / Vair.: 1 | 120ohm | - | Through Hole | C883 | 265V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 35mA | Lead (27-Jun-2024) | 70mA | - | - | 6.5mm | - | - | |||||
Each | 1+ 1,800 € 5+ 1,760 € 10+ 1,710 € 25+ 1,570 € 50+ 1,510 € Citas cenas... | Min.: 1 / Vair.: 1 | 60ohm | - | Through Hole | PTCEL | 350VAC | Over Current & Overload Protection | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 120mA | To Be Advised | - | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 1,880 € 10+ 1,730 € 50+ 1,440 € 100+ 1,330 € 200+ 1,200 € Citas cenas... | Min.: 1 / Vair.: 1 | 0.3ohm | - | Through Hole | B59935 | 30V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 1.8A | Lead (27-Jun-2024) | 3.6A | - | - | 22mm | - | - |