NTC Thermistors:
Atrasti 11 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Thermistor Type
Resistance (25°C)
Resistance Tolerance (25°C)
Product Range
NTC Mounting
B-Constant
B-Constant Tolerance
Thermal Time Constant (in Air)
Lead Length
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
2 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,710 € 50+ 2,330 € 100+ 2,210 € 250+ 2,130 € 500+ 2,050 € Citas cenas... | Min.: 1 / Vair.: 1 | Bead, Radial Leaded | 2kohm | ± 1% | L862 Series | Free Hanging | 3560K | ± 1% | 14s | 43.5mm | -40°C | 155°C | AEC-Q200 | |||||
Each | 1+ 4,510 € 50+ 2,860 € 100+ 2,780 € 250+ 2,540 € 500+ 2,350 € Citas cenas... | Min.: 1 / Vair.: 1 | Bead, Radial Leaded | 10kohm | ± 1% | L862 Series | Free Hanging | 3988K | ± 1% | 14s | 43.5mm | -40°C | 155°C | AEC-Q200 | |||||
Each | 1+ 2,800 € 50+ 2,400 € 100+ 2,280 € 250+ 2,190 € 500+ 2,110 € Citas cenas... | Min.: 1 / Vair.: 1 | Bead, Radial Leaded | 1kohm | ± 1% | L862 Series | Free Hanging | 3930K | ± 1% | 14s | 43.5mm | -40°C | 155°C | AEC-Q200 | |||||
Each | 1+ 2,710 € 50+ 2,330 € 100+ 2,210 € 250+ 2,130 € 500+ 2,050 € Citas cenas... | Min.: 1 / Vair.: 1 | Bead, Radial Leaded | 5kohm | ± 1% | L862 Series | Free Hanging | 3988K | ± 1% | 14s | 43.5mm | -40°C | 155°C | AEC-Q200 | |||||
Each | 1+ 20,740 € 10+ 13,600 € 25+ 12,460 € 150+ 11,480 € 300+ 10,690 € Citas cenas... | Min.: 1 / Vair.: 1 | Probe Assembly | 5kohm | - | - | Panel Mount | 3988K | ± 1% | - | - | -40°C | 150°C | - | |||||
Each | 1+ 2,710 € 50+ 2,330 € 100+ 2,210 € 250+ 2,130 € 500+ 2,050 € Citas cenas... | Min.: 1 / Vair.: 1 | Bead, Radial Leaded | 100kohm | ± 1% | L862 Series | Free Hanging | 4540K | ± 1% | 14s | 43.5mm | -40°C | 155°C | AEC-Q200 | |||||
Each | 1000+ 1,890 € | Min.: 1000 / Vair.: 1000 | Bead, Radial Leaded | 2kohm | ± 3% | L862 Series | Free Hanging | 3560K | ± 1% | 14s | 43.5mm | -40°C | 155°C | AEC-Q200 | |||||
Each | 1000+ 1,890 € | Min.: 1000 / Vair.: 1000 | Bead, Radial Leaded | 10kohm | ± 3% | L862 Series | Free Hanging | 3988K | ± 1% | 14s | 43.5mm | -40°C | 155°C | AEC-Q200 | |||||
Each | 1000+ 1,890 € | Min.: 1000 / Vair.: 1000 | Bead, Radial Leaded | 1kohm | ± 3% | L862 Series | Free Hanging | 3930K | ± 1% | 14s | 43.5mm | -40°C | 155°C | AEC-Q200 | |||||
Each | 1000+ 1,890 € | Min.: 1000 / Vair.: 1000 | Bead, Radial Leaded | 5kohm | ± 3% | L862 Series | Free Hanging | 3988K | ± 1% | 14s | 43.5mm | -40°C | 155°C | AEC-Q200 | |||||
Each | 1000+ 1,690 € | Min.: 1000 / Vair.: 1000 | Bead, Radial Leaded | 100kohm | ± 3% | L862 Series | Free Hanging | 4540K | ± 1% | 14s | 43.5mm | -40°C | 155°C | AEC-Q200 |