90dB Electromagnetic Buzzers:
Atrasti 9 produktiAtrodiet milzīgu 90dB Electromagnetic Buzzers klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Electromagnetic Buzzers klāsts, piemēram, 85dBA, 85dB, 80dB & 80dBA Electromagnetic Buzzers no pasaules labākajiem ražotājiem, tostarp: Mallory, Imo Precision Controls, Multicomp Pro & Same Sky.
Skatīt
Pircējs
Inženieris
Ražotājs
Transducer Function
Tones
Supply Voltage Min
Supply Voltage Max
Resonant Frequency
Sound Pressure Level (SPL)
Current Rating
Drive Circuit
Capacitance
Transducer Mounting
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,420 € 5+ 4,100 € 10+ 3,720 € 20+ 3,440 € 40+ 3,240 € Citas cenas... | Min.: 1 / Vair.: 1 | Buzzer | - | 9V | - | 2.8kHz | 90dB | 40mA | - | - | Flanged | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 9VDC to 15VDC | -20°C | 60°C | - | |||||
Each | 1+ 1,930 € 25+ 1,760 € 50+ 1,570 € 100+ 1,460 € 250+ 1,370 € Citas cenas... | Min.: 1 / Vair.: 1 | Buzzer | Continuous | 1V | 30V | 5.5kHz | 90dB | 8mA | External | 18000pF | Panel | 32AWG | ABS (Acrylonitrile Butadiene Styrene) | 1V to 30V | -20°C | 70°C | Multicomp Pro Piezo Transducers | |||||
Each | 1+ 1,990 € 10+ 1,930 € 25+ 1,860 € 50+ 1,720 € 100+ 1,580 € Citas cenas... | Min.: 1 / Vair.: 1 | Audio Indicator | Continuous | 2VAC | 5VAC | 2.7kHz | 90dB | 90mA | - | - | SMD | - | LCP (Liquid Crystal Polymer) | 2V to 5V | -30°C | 70°C | - | |||||
Each | 1+ 2,690 € 10+ 2,680 € 25+ 2,510 € 50+ 2,500 € 100+ 2,080 € Citas cenas... | Min.: 1 / Vair.: 1 | Audio Indicator | Continuous | 1V | 25VAC | 4.1kHz | 90dB | 8mA | External | 16000pF | SMD | - | LCP (Liquid Crystal Polymer) | 1V p-p to 25V p-p | -40°C | 85°C | - | |||||
Each | 1+ 2,700 € 10+ 2,660 € 25+ 2,620 € 50+ 2,580 € 100+ 2,380 € Citas cenas... | Min.: 1 / Vair.: 1 | Audio Indicator | Continuous | 3VAC | 20VAC | 4kHz | 90dB | 8mA | - | 16000pF | SMD | - | LCP (Liquid Crystal Polymer) | 3V to 20V | -40°C | 85°C | - | |||||
Each | 1+ 3,720 € | Min.: 1 / Vair.: 1 | Buzzer | - | 15VDC | - | 2.8kHz | 90dB | 20mA | - | - | - | - | - | - | - | - | - | |||||
MULTICOMP PRO | Each | 1+ 1,430 € 10+ 1,280 € 100+ 0,993 € 500+ 0,803 € 1000+ 0,691 € Citas cenas... | Min.: 1 / Vair.: 1 | Buzzer | - | 3VAC | 12V | 2.048kHz | 90dB | 50mA | - | - | Through Hole | - | - | - | - | - | - | ||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 1,780 € 5+ 1,560 € 10+ 1,350 € 20+ 1,220 € 40+ 1,160 € | Min.: 1 / Vair.: 1 | - | - | - | - | - | 90dB | - | External | - | Surface Mount | - | LCP (Liquid Crystal Polymer) | 2.5V o-p to 4.5V o-p | -40°C | 85°C | - | |||||
Each | 100+ 2,650 € 500+ 2,490 € | Min.: 100 / Vair.: 100 | Buzzer | Continuous | 2VAC | 4VAC | 0 | 90dB | 100mA | - | - | SMD | - | LCP (Liquid Crystal Polymer) | 2V to 4V | -20°C | 70°C | - | |||||