bez PVN

8VDC Electromagnetic Buzzers:

Atrasti 9 produkti
Atrodiet milzīgu 8VDC Electromagnetic Buzzers klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Electromagnetic Buzzers klāsts, piemēram, 2V, 2.5V, 3V & 1V Electromagnetic Buzzers no pasaules labākajiem ražotājiem, tostarp: Pui Audio & Kingstate.
Skatīt
Pircējs
Inženieris
Ražotājs
Transducer Function
Tones
Supply Voltage Min
Resonant Frequency
Supply Voltage Max
Current Rating
Sound Pressure Level (SPL)
Transducer Mounting
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
2215096

RoHS

Each
Iepakojuma iespējas
1+
1,560 €
10+
1,250 €
50+
1,060 €
100+
0,974 €
200+
0,905 €
Citas cenas...
Min.: 1 / Vair.: 1
Buzzer
Buzzer
8VDC
2.4kHz
15VDC
40mA
94dBA
SMD
-
PPS (Polyphenylene Sulfide)
8V to 15V
-30°C
70°C
2215096RL

RoHS

Each
Iepakojuma iespējas
100+
0,974 €
200+
0,905 €
450+
0,864 €
Min.: 100 / Vair.: 1
Buzzer
Buzzer
8VDC
2.4kHz
15VDC
40mA
94dBA
SMD
-
PPS (Polyphenylene Sulfide)
8V to 15V
-30°C
70°C
4411203

RoHS

Each
1+
3,220 €
3+
3,060 €
5+
2,890 €
10+
2,730 €
20+
2,660 €
Citas cenas...
Min.: 1 / Vair.: 1
Audio Indicator
Continuous
8VDC
400Hz
16VDC
50mA
95dBA
Through Hole
-
ABS (Acrylonitrile Butadiene Styrene)
8VDC to 16VDC
-20°C
60°C
4413505

RoHS

Each
1000+
0,620 €
Min.: 1000 / Vair.: 1000
Audio Indicator
Continuous
8VDC
2.4kHz
16VDC
30mA
88dBA
Through Hole
-
PBT (Polybutylene Terephthalate)
8VDC to 16VDC
-20°C
70°C
4413509

RoHS

Each
100+
2,810 €
Min.: 100 / Vair.: 100
Audio Indicator
Continuous
8VDC
400Hz
16VDC
35mA
82dBA
Flanged
28AWG
ABS (Acrylonitrile Butadiene Styrene)
8VDC to 16VDC
-30°C
70°C
4413500

RoHS

Each
100+
2,890 €
Min.: 100 / Vair.: 100
Audio Indicator
Continuous
8VDC
400Hz
16VDC
0
95dBA
Flanged
-
ABS (Acrylonitrile Butadiene Styrene)
8VDC to 16VDC
-20°C
60°C
4413511

RoHS

Each
100+
2,520 €
Min.: 100 / Vair.: 100
Audio Indicator
Continuous
8VDC
400Hz
15VDC
50mA
79dBA
Flanged
26AWG
ABS (Acrylonitrile Butadiene Styrene)
8VDC to 15VDC
-20°C
60°C
4413496

RoHS

Each (Supplied on Full Reel)
Pilns tinums
350+
3,820 €
Min.: 350 / Vair.: 350
Audio Indicator
Continuous
8VDC
2.4kHz
15VDC
30mA
85dBA
SMD
-
Polyamide 46 (PA46)
8VDC to 15VDC
-40°C
85°C
4413503

RoHS

Each
50+
4,080 €
Min.: 50 / Vair.: 50
Audio Indicator
Continuous
8VDC
2.4kHz
15VDC
30mA
85dBA
SMD
-
Polyamide 46 (PA46)
8VDC to 15VDC
-40°C
85°C
1-9 no 9 vienībām
no 1 lapas(-u)

vadošo ražotāju

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM