3.6kHz Piezo Buzzers:
Atrasti 6 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Resonant Frequency
Supply Voltage Max
Operating Current Max
Transducer Mounting
Drive Circuit
Sound Level Distance
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,400 € 3+ 6,870 € 5+ 6,240 € 10+ 5,760 € 20+ 5,550 € Citas cenas... | Min.: 1 / Vair.: 1 | Buzzer | Continuous | 6V | 85dB | 3.6kHz | 28V | 15mA | Panel Mount | - | 30cm | ABS (Acrylonitrile Butadiene Styrene) | 6VDC to 28VDC | -30°C | 85°C | |||||
Each | 1+ 4,710 € 3+ 4,370 € 5+ 4,170 € 10+ 3,970 € 20+ 3,660 € Citas cenas... | Min.: 1 / Vair.: 1 | Buzzer | Continuous | 4V | 80dB | 3.6kHz | 28V | 8mA | Panel Mount | - | 30cm | ABS (Acrylonitrile Butadiene Styrene) | 4VDC to 28VDC | -30°C | 85°C | |||||
Each | 1+ 12,330 € 3+ 11,730 € 5+ 11,120 € 10+ 10,520 € 20+ 9,780 € Citas cenas... | Min.: 1 / Vair.: 1 | Audio Indicator | Continuous | 4V | 90dBA | 3.6kHz | 28V | 8mA | Panel Mount | Internal | 100mm | ABS (Acrylonitrile Butadiene Styrene) | 4VDC to 28VDC | -30°C | 80°C | |||||
Each | 1+ 2,680 € 10+ 2,150 € 50+ 1,920 € 100+ 1,830 € 200+ 1,720 € Citas cenas... | Min.: 1 / Vair.: 1 | Buzzer | - | 3VDC | 90dBA | 3.6kHz | 15VDC | 16mA | Through Hole | Internal | 10cm | - | 3VDC to 15VDC | -20°C | 70°C | |||||
PUI AUDIO | Each | 100+ 1,280 € | Min.: 100 / Vair.: 100 | Buzzer | - | 1VAC | 80dB | 3.6kHz | 20VAC | 3mA | - | - | 100mm | - | - | - | - | ||||
Each | 1+ 2,310 € 10+ 1,890 € 25+ 1,740 € 50+ 1,640 € 100+ 1,430 € Citas cenas... | Min.: 1 / Vair.: 1 | Buzzer | - | 3VDC | 90dBA | 3.6kHz | 18VDC | 8mA | Through Hole | External | 100mm | ABS (Acrylonitrile Butadiene Styrene) | 3V p-p to 18V p-p | -20°C | 60°C | |||||