86dB Piezo Buzzers:
Atrasti 6 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Resonant Frequency
Supply Voltage Max
Operating Current Max
Transducer Mounting
Sound Level Distance
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Griežama lente | 1+ 1,560 € 5+ 1,260 € 10+ 1,120 € 25+ 0,975 € 50+ 0,905 € Citas cenas... | Min.: 1 / Vair.: 1 | Buzzer | Continuous | - | 86dB | 3kHz | 10V | 70mA | Surface Mount | 100mm | - | LCP (Liquid Crystal Polymer) | 1V p-p to 30V p-p | -30°C | 70°C | - | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 50+ 0,905 € 200+ 0,834 € | Min.: 100 / Vair.: 5 | Buzzer | Continuous | - | 86dB | 3kHz | 10V | 70mA | Surface Mount | 100mm | - | LCP (Liquid Crystal Polymer) | 1V p-p to 30V p-p | -30°C | 70°C | - | |||||
Each | 1+ 2,000 € 5+ 1,800 € 10+ 1,670 € 25+ 1,520 € 50+ 1,400 € Citas cenas... | Min.: 1 / Vair.: 1 | Buzzer | Continuous | 3VDC | 86dB | 3.5kHz | 28VDC | 5mA | Panel Mount | 30cm | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 28VDC | -30°C | 85°C | - | |||||
Each | 1+ 1,620 € 10+ 1,360 € 25+ 1,230 € 50+ 1,140 € 100+ 1,100 € Citas cenas... | Min.: 1 / Vair.: 1 | Buzzer | Continuous | 3VDC | 86dB | 3.4kHz | 20VDC | 9mA | Through Hole | 30cm | - | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 20VDC | -30°C | 85°C | - | |||||
Each | 1+ 1,780 € 10+ 1,490 € 25+ 1,350 € 50+ 1,250 € 100+ 1,180 € Citas cenas... | Min.: 1 / Vair.: 1 | Buzzer | Continuous | 3VDC | 86dB | 3.4kHz | 20VDC | 9mA | Through Hole | 30cm | - | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 20VDC | -30°C | 85°C | - | |||||
Each | 750+ 0,438 € | Min.: 750 / Vair.: 750 | Sounder | - | - | 86dB | 4kHz | 15V | - | - | 100mm | - | - | - | - | - | PK Series |